DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 20 of 51 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 918-9929
Mfr. Part No.SBS 61002 T
HK$13.88
Each (On a Reel of 10)
units
2PST 25 (Switching) mA, 100 (Non-Switching) mA Brass With Tin Plated Over Nickel 2 Surface Mount Raised DIP 5000 Operations +85°C 40°C - - 500V dc 24 V dc, 50 V dc
RS Stock No. 918-9963
Mfr. Part No.DBS 6108
HK$20.367
Each (In a Tube of 23)
units
8PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 8 PCB Raised DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS Stock No. 702-3381
Mfr. Part No.SMR14010
HK$53.26
Each
units
- 100 mA@ 5 V dc Gold Plated Phosphor Bronze 10 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 250V ac -
RS Stock No. 918-9935
Mfr. Part No.SBS 61006 T
HK$18.407
Each (On a Reel of 10)
units
6PST 25 (Switching) mA, 100 (Non-Switching) mA Brass With Tin Plated Over Nickel 6 Surface Mount Raised DIP 5000 Operations +85°C 40°C - - 500V dc 24 V dc, 50 V dc
RS Stock No. 918-9966
Mfr. Part No.DBS 6008
HK$21.701
Each (In a Tube of 23)
units
8PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 8 PCB Flat DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS Stock No. 918-9874
Mfr. Part No.DBS 60002
HK$11.631
Each (In a Tube of 100)
units
2PST 25 (Switching) mA, 100 (Non-Switching) mA Beryllium Copper, Brass 2 PCB Flat DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS Stock No. 918-9913
Mfr. Part No.SBS 60002
HK$12.988
Each (In a Tube of 100)
units
2PST 25 (Switching) mA, 100 (Non-Switching) mA Beryllium Copper, Brass 2 Surface Mount Flat DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS Stock No. 918-9887
Mfr. Part No.DBS 61002
HK$8.684
Each (In a Tube of 100)
units
2PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 2 PCB Raised DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS Stock No. 918-9938
Mfr. Part No.SBS 61008 T
HK$20.64
Each (On a Reel of 10)
units
8PST 25 (Switching) mA, 100 (Non-Switching) mA Brass With Tin Plated Over Nickel 8 Surface Mount Raised DIP 5000 Operations +85°C 40°C - - 500V dc 24 V dc, 50 V dc
RS Stock No. 913-9084
Mfr. Part No.DRR 3116
HK$47.33
Each
units
- 30 mA Phosphor Bronze 16 Through Hole Rotary Coded DIP 20000Operations +85°C -40°C -40 → +85°C - 250V 15V dc
RS Stock No. 702-3384
Mfr. Part No.SMR14016
HK$55.39
Each
units
- 100 mA@ 5 V dc Gold Plated Phosphor Bronze 16 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 250V ac -
RS Stock No. 708-3217
Mfr. Part No.DRS61010
HK$34.89
Each
units
- 25 mA@ 24 V dc Gold Plated Phosphor Bronze 10 Through Hole Rotary Shaft DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
RS Stock No. 913-9107
Mfr. Part No.SMR 60116
HK$43.37
Each
units
- 150 mA Phosphor Bronze 16 Surface Mount Rotary Coded DIP 10000Operations +125°C -60°C -60 → +125°C IP67 250V 42V
RS Stock No. 918-9969
Mfr. Part No.DBS 6106
HK$16.925
Each (In a Tube of 31)
units
6PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 6 PCB Raised DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS Stock No. 708-3210
Mfr. Part No.DRS60016
HK$31.29
Each
units
- 25 mA@ 24 V dc Gold Plated Phosphor Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
RS Stock No. 702-3372
Mfr. Part No.SMR13016
HK$54.11
Each
units
- 100 mA@ 5 V dc Gold Plated Phosphor Bronze 16 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 250V ac -
RS Stock No. 708-3251
Mfr. Part No.DRS13010
HK$37.77
Each
units
- 100 mA@ 5 V dc Gold Plated Phosphor Bronze 10 Through Hole Rotary Flush DIP 10000Operations +75°C -25°C -25 → +75°C - - 5V dc
RS Stock No. 702-3369
Mfr. Part No.DRS4010
HK$34.11
Each
units
- 30 mA@ 15 V dc Gold Plated 10 Through Hole Rotary Shaft DIP 20000Operations +85°C -40°C -40 → +85°C - 250V ac -
RS Stock No. 708-3245
Mfr. Part No.DRR3016
HK$26.78
Each
units
- 30 mA@ 15 V dc Gold Plated 16 Through Hole Rotary Flush DIP 20000Operations +85°C -40°C -40 → +85°C - 250V ac -
RS Stock No. 918-9900
Mfr. Part No.DBP 8102
HK$7.801
Each (In a Tube of 70)
units
2PST 25 (Switching) mA, 100 mA Copper 2 PCB Flat DIP 2000Operations +85°C -40°C -40 → +85°C - 500V ac 24 V dc, 50 V dc