DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 785-6100
Mfr. Part No.416131160806
HK$44.66
Each
units
6P 25 mA@ 24 V dc Copper Alloy 6 Surface Mount Flat DIP 2000Cycles +85°C -40°C -40 → +85°C - 300V ac 24V dc
RS Stock No. 785-6119
Mfr. Part No.416131160808
HK$54.59
Each
units
8P 25 mA@ 24 V dc Copper Alloy 8 Surface Mount Flat DIP 2000Cycles +85°C -40°C -40 → +85°C - 300V ac 24V dc
RS Stock No. 785-6131
Mfr. Part No.418121160805
HK$35.39
Each
units
5P 25 mA@ 24 V dc Copper Alloy 5 Surface Mount Flat DIP 5000Cycles +85°C -40°C -40 → +85°C - 500V ac 24V dc
RS Stock No. 785-6175
Mfr. Part No.418311170806
HK$50.80
Each
units
6P 25 mA@ 24 V dc Copper Alloy 6 Surface Mount Piano DIP 5000Cycles +85°C -40°C -40 → +85°C - 500V ac 24V dc
RS Stock No. 785-6140
Mfr. Part No.418121160812
HK$54.67
Each
units
12P 25 mA@ 24 V dc Copper Alloy 12 Surface Mount Flat DIP 5000Cycles +85°C -40°C -40 → +85°C - 500V ac 24V dc
RS Stock No. 785-6125
Mfr. Part No.418121160802
HK$18.59
Each
units
2P 25 mA@ 24 V dc Copper Alloy 2 Surface Mount Flat DIP 5000Cycles +85°C -40°C -40 → +85°C - 500V ac 24V dc
RS Stock No. 785-6116
Mfr. Part No.418121160801
HK$18.42
Each
units
1P 25 mA@ 24 V dc Copper Alloy 1 Surface Mount Flat DIP 5000Cycles +85°C -40°C -40 → +85°C - 500V ac 24V dc
RS Stock No. 785-6128
Mfr. Part No.418121160803
HK$19.94
Each
units
3P 25 mA@ 24 V dc Copper Alloy 3 Surface Mount Flat DIP 5000Cycles +85°C -40°C -40 → +85°C - 500V ac 24V dc
RS Stock No. 785-6112
Mfr. Part No.416131160810
HK$64.01
Each
units
10P 25 mA@ 24 V dc Copper Alloy 10 Surface Mount Flat DIP 2000Cycles +85°C -40°C -40 → +85°C - 300V ac 24V dc
RS Stock No. 785-6138
Mfr. Part No.418121160808
HK$43.63
Each
units
8P 25 mA@ 24 V dc Copper Alloy 8 Surface Mount Flat DIP 5000Cycles +85°C -40°C -40 → +85°C - 500V ac 24V dc
RS Stock No. 785-6122
Mfr. Part No.418121160804
HK$21.37
Each
units
4P 25 mA@ 24 V dc Copper Alloy 4 Surface Mount Flat DIP 5000Cycles +85°C -40°C -40 → +85°C - 500V ac 24V dc
RS Stock No. 785-6147
Mfr. Part No.418121160810
HK$34.84
Each
units
10P 25 mA@ 24 V dc Copper Alloy 10 Surface Mount Flat DIP 5000Cycles +85°C -40°C -40 → +85°C - 500V ac 24V dc
RS Stock No. 785-6150
Mfr. Part No.418217170908
HK$38.79
Each
units
8P 25 mA@ 24 V dc Copper Alloy 8 Through Hole Flat DIP 5000Cycles +85°C -40°C -40 → +85°C - 500V ac 24V dc
RS Stock No. 785-6106
Mfr. Part No.416131160804
HK$41.47
Each
units
4P 25 mA@ 24 V dc Copper Alloy 4 Surface Mount Flat DIP 2000Cycles +85°C -40°C -40 → +85°C - 300V ac 24V dc
RS Stock No. 785-6134
Mfr. Part No.418121160806
HK$42.46
Each
units
6P 25 mA@ 24 V dc Copper Alloy 6 Surface Mount Flat DIP 5000Cycles +85°C -40°C -40 → +85°C - 500V ac 24V dc
RS Stock No. 785-6103
Mfr. Part No.416131160802
HK$35.77
Each
units
2P 25 mA@ 24 V dc Copper Alloy 2 Surface Mount Flat DIP 2000Cycles +85°C -40°C -40 → +85°C - 300V ac 24V dc