Description | Price | Contact Configuration | Mounting Type | Actuator Type | Contact Current Rating | Number of Positions | Package Style | Mechanical Life | Contact Material | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
164-7866
Mfr. Part No.1571262-1
BrandTE Connectivity
|
HK$15,600.00
1 Box of 2500
Box(es)
|
SPST-NO | Surface Mount | Push Button | 50 mA @ 12 V dc | - | - | 50000Cycles | Silver over Nickel | -20°C | +85°C | - | |
RS Stock No.
745-5435
Mfr. Part No.1571262-1
BrandTE Connectivity
|
HK$11.81
Each
units
|
SPST-NO | Surface Mount | Push Button | 50 mA @ 12 V dc | - | - | 50000Cycles | Silver over Nickel | -20°C | +85°C | - |