Graphics Controllers

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Mounting Type Package Type Pin Count Width
RS Stock No. 901-4281
Mfr. Part No.PICASO
Brand4D Systems
HK$125.37
Each
units
10 x 10 x 1.05mm 1.05mm 10mm +80 °C -40 °C Surface Mount TQFP 64 10mm
RS Stock No. 901-4288
Mfr. Part No.DIABLO16
Brand4D Systems
HK$167.30
Each
units
10 x 10 x 1.05mm 1.05mm 10mm +80 °C -40 °C Surface Mount TQFP 64 10mm
RS Stock No. 146-1956
Mfr. Part No.PICASO
Brand4D Systems
HK$127.353
Each (In a Box of 25)
units
10 x 10 x 1.05mm 1.05mm 10mm +80 °C -40 °C Surface Mount TQFP 64 10mm
RS Stock No. 146-1957
Mfr. Part No.DIABLO16
Brand4D Systems
HK$169.926
Each (In a Box of 25)
units
10 x 10 x 1.05mm 1.05mm 10mm +80 °C -40 °C Surface Mount TQFP 64 10mm
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...