Voltage Translators

Filters

Viewing 81 - 100 of 261 products
Results per page
Description Price Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length
RS Stock No. 186-7287
Mfr. Part No.MC74ACT640DWG
HK$11.688
Each (In a Tube of 38)
units
ACT - - -24mA 24mA 3 State 9 ns @ 50 pF Surface Mount SOIC 20 1 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm
RS Stock No. 825-3451
Mfr. Part No.SN74AVCH4T245PWR
HK$6.49
Each (In a Pack of 10)
units
AVCH Bus Transceiver - -12mA 12mA 3 State 10.3 ns@ 15 pF Surface Mount TSSOP 16 1 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS Stock No. 825-3454
Mfr. Part No.SN74AVCH4T245D
HK$8.81
Each (In a Pack of 10)
units
AVCH Bus Transceiver - -12mA 12mA 3 State 10.3 ns@ 15 pF Surface Mount SOIC 16 1 10 x 4 x 1.5mm 1.5mm 10mm
RS Stock No. 732-9440
Mfr. Part No.MAX3378EEUD+
HK$34.06
Each
units
LVCMOS, LVTTL Voltage Level Translator BiCMOS -0.02mA .02mA 3 State 1600ns Surface Mount TSSOP 14 4 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 186-7243
Mfr. Part No.74LCX244MTC
HK$4.324
Each (In a Tube of 73)
units
LCX Buffer CMOS -24mA 24mA 3 State 7.5 ns @ 50 pF Surface Mount TSSOP 20 2 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS Stock No. 923-7311
Mfr. Part No.MAX3373EEKA+T
HK$13.575
Each (On a Reel of 2500)
units
LVCMOS, LVTTL Voltage Level Translator BiCMOS -0.02mA 0.02mA 3 State 1600ns Surface Mount SOT-23 8 2 3 x 1.75 x 1.3mm 1.3mm 3mm
RS Stock No. 186-8277
Mfr. Part No.M74VHC1G125DFT1G
HK$1.772
Each (In a Pack of 50)
units
VHC Buffer - -8mA 8mA 3 State 16 ns @ 50 pF Surface Mount SC 5 1 2.2 x 1.35 x 1mm 1mm 2.2mm
RS Stock No. 152-3692
Mfr. Part No.74AVC4T245PW,118
BrandNexperia
HK$4.67
Each (In a Pack of 10)
units
- - - - - - - Surface Mount TSSOP 16 - 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 162-8697
Mfr. Part No.SN74AUP1T34DCKR
HK$2.542
Each (On a Reel of 3000)
units
AUP Translator - -6mA 6mA - 45.65 ns @ 30 pF Surface Mount SC-70 5 1 2.15 x 1.4 x 1mm 1.4mm 2.15mm
RS Stock No. 190-4900
Mfr. Part No.MAX3378EEUD+T
HK$20.929
Each (On a Reel of 2500)
units
- Voltage Level Translator Bi-Directional - - Open Drain, 3 State 1000ns Surface Mount TSSOP 14 - 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 186-7302
Mfr. Part No.MC74LVX4245DTG
HK$12.041
Each (In a Tube of 62)
units
LVX Translating Transceiver - -8mA 8mA TTL 10 ns @ 50 pF Surface Mount TSSOP 24 1 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm
RS Stock No. 151-3410
Mfr. Part No.74AVC4T245GU,115
BrandNexperia
HK$7.30
Each (In a Pack of 10)
units
- - - - - - - Surface Mount XQFN 16 - 2.7 x 1.9 x 0.45mm 0.45mm 2.7mm
RS Stock No. 186-8533
Mfr. Part No.MC74HC573ADWR2G
HK$4.41
Each (In a Pack of 25)
units
HC - - 7.8mA 7.8mA 3 State 225 ns @ 50 pF Surface Mount SOIC 20 1 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm
RS Stock No. 190-4891
Mfr. Part No.MAX14611ETD+T
HK$13.789
Each (On a Reel of 2500)
units
- Logic Level Translator Bi-Directional - - Open Drain, 3 State 150ns Surface Mount TDFN 14 - 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm
RS Stock No. 166-0156
Mfr. Part No.NTB0102DP,125
BrandNXP
HK$4.245
Each (On a Reel of 3000)
units
- - - - - 3 State - Surface Mount TSSOP 8 - 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 725-8742
Mfr. Part No.PCA9574PW,112
BrandNXP
HK$12.47
Each (In a Pack of 2)
units
LVCMOS, LVTTL - - - - - - Surface Mount TSSOP 16 - 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 159-7935
Mfr. Part No.ADG3123BRUZ
HK$38.76
Each (In a Tube of 75)
units
- Voltage Level Translator - -10mA 10mA - 80 ns @ 27 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm
RS Stock No. 730-0644
Mfr. Part No.TCA9406DCUR
HK$7.756
Each (In a Pack of 5)
units
- Voltage Level Translator - -50mA 50mA 3 State 260ns Surface Mount VSSOP 8 1 2.1 x 2.4 x 0.8mm 0.8mm 2.1mm
RS Stock No. 186-8771
Mfr. Part No.74ACT244SC
HK$5.513
Each (In a Pack of 25)
units
ACT - - 24mA 24mA 3 State 10 ns @ 50 pF Surface Mount SOIC 20 2 13 x 7.6 x 2.35mm 2.35mm 13mm
RS Stock No. 165-9717
Mfr. Part No.MAX3377EEUD+
HK$30.439
Each (In a Tube of 96)
units
LVCMOS, LVTTL Voltage Level Translator BiCMOS -0.02mA .02mA 3 State 1600ns Surface Mount TSSOP 14 4 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...