Voltage Translators

Filters

Viewing 61 - 80 of 261 products
Results per page
Description Price Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length
RS Stock No. 162-8855
Mfr. Part No.TXB0101DRLT
HK$3.65
Each (On a Reel of 250)
units
- Voltage Level Translator Bi-Directional -20µA 20µA 3 State - Surface Mount SOT-553 6 1 1.7 x 1.3 x 0.55mm 0.55mm 1.7mm
RS Stock No. 189-9125
Mfr. Part No.MAX3378EEUD+
HK$34.06
Each (In a Pack of 5)
units
LVCMOS, LVTTL Voltage Level Translator BiCMOS -0.02mA .02mA 3 State 1600ns Surface Mount TSSOP 14 4 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 709-7657
Mfr. Part No.ADG3123BRUZ
HK$48.77
Each
units
- Voltage Level Translator - -10mA 10mA - 80 ns@ 27 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm
RS Stock No. 186-7227
Mfr. Part No.74AC244MTC
HK$4.488
Each (In a Tube of 75)
units
AC Buffer - -24mA 24mA 3 State 10 ns @ 50 pF Surface Mount TSSOP 20 2 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS Stock No. 186-7247
Mfr. Part No.74LVTH125MTCX
HK$1.984
Each (On a Reel of 2500)
units
LVTH Buffer - -32mA 64mA 3 State 4.9 ns @ 50 pF Surface Mount TSSOP 14 1 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS Stock No. 864-5002
Mfr. Part No.FXL2TD245L10X
HK$3.75
Each (On a Reel of 5000)
units
FXL Translating Transceiver - -24mA 24mA - 24 ns@ 15 pF Surface Mount MicroPak 10 14 2.1 x 1.6 x 0.5mm 0.5mm 2.1mm
RS Stock No. 190-5982
Mfr. Part No.MAX3000EEUP+
HK$33.072
Each (In a Pack of 5)
units
- Level Translator Bi-Directional - - 3 State 1000ns Surface Mount TSSOP 20 - 6.6 x 4.5 x 0.75mm 0.75mm 6.6mm
RS Stock No. 186-8723
Mfr. Part No.74ACT240MTC
HK$5.044
Each (In a Pack of 25)
units
ACT Buffer - -24mA 24mA 3 State 9 ns @ 50 pF Surface Mount TSSOP 20 2 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS Stock No. 709-2545
Mfr. Part No.CD4504BE
HK$4.038
Each (In a Pack of 10)
units
4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Through Hole PDIP 16 - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 186-8323
Mfr. Part No.MC74VHC541DTG
HK$3.784
Each (In a Pack of 25)
units
VHC - CMOS, TTL -8mA 8mA 3 State 12 ns @ 50 pF Surface Mount TSSOP 20 1 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS Stock No. 186-8742
Mfr. Part No.74ACT244MTCX
HK$4.062
Each (In a Pack of 25)
units
ACT Buffer - -24mA 24mA 3 State 10 ns @ 50 pF Surface Mount TSSOP 20 2 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS Stock No. 186-7289
Mfr. Part No.MC74HC125ADTR2G
HK$0.911
Each (On a Reel of 2500)
units
HC Buffer - 7.8mA 7.8mA 3 State 135 ns @ 50 pF Surface Mount TSSOP 14 1 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS Stock No. 151-3353
Mfr. Part No.74AVC4T245PW,118
BrandNexperia
HK$3.351
Each (On a Reel of 2500)
units
74AVC Level Translator Bi-Directional -1.5mA 1.5mA 3 State 14.5 ns @ 15 pF Surface Mount TSSOP 16 8 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
RS Stock No. 166-3457
Mfr. Part No.FXMA108BQX
HK$4.79
Each (On a Reel of 3000)
units
FXMA - - -50mA 50mA 3 State 10.5 ns @ 15 pF Surface Mount DQFN 20 1 4.5 x 2.5 x 0.75mm 0.75mm 4.5mm
RS Stock No. 186-7310
Mfr. Part No.MC74VHCT541ADWG
HK$2.737
Each (In a Tube of 38)
units
VHC - CMOS, TTL -8mA 8mA 3 State 9 ns @ 50 pF Surface Mount SOIC-WB 20 1 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm
RS Stock No. 178-7022
Mfr. Part No.GTL2002DP,118
BrandNXP
HK$4.68
Each (In a Tube of 100)
units
GTL Voltage Level Translator GTL, GTL+ to LVTTL, TTL - - Open Drain 1.5 ns @ 3.3 V Surface Mount TSSOP 8 1, 2 1.1 mm, 3.1 mm 1.45mm 5mm
RS Stock No. 145-7200
Mfr. Part No.SN74GTL2010PW
HK$17.29
Each (In a Tube of 60)
units
GTL Translator - - - LVTTL, TTL 250 ps @ 50 pF Surface Mount TSSOP 24 1 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm
RS Stock No. 166-3568
Mfr. Part No.FXMAR2102L8X
HK$2.32
Each (On a Reel of 5000)
units
FXMA Voltage Level Translator - -50mA 50mA 3 State 7 ns @ 50 pF Surface Mount MicroPak 8 1 1.6 x 1.6 x 0.5mm 0.5mm 1.6mm
RS Stock No. 186-8533
Mfr. Part No.MC74HC573ADWR2G
HK$4.41
Each (In a Pack of 25)
units
HC - - 7.8mA 7.8mA 3 State 225 ns @ 50 pF Surface Mount SOIC 20 1 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm
RS Stock No. 670-9722
Mfr. Part No.FXLP34P5X
HK$4.30
Each (In a Pack of 10)
units
FXLP Buffer - -2.6mA 2.6mA - 48.6 ns @ 1 V Surface Mount SC-70 5 1 2 x 1.25 x 1mm 1mm 2mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...