Voltage Translators

Filters

Viewing 1 - 20 of 87 products
Results per page
Description Price Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length
RS Stock No. 709-9029
Mfr. Part No.TXB0101DBVT
HK$8.708
Each (In a Pack of 5)
units
- Voltage Level Translator - -0.02mA 0.02mA - 7.4 ns@ 1.8 V Surface Mount SOT-23 6 - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
RS Stock No. 921-5119
Mfr. Part No.TXB0108PWR
HK$11.288
Each (On a Reel of 2000)
units
- Voltage Level Translator - -0.02mA 0.02mA 3 State 9.5 ns @ 1.8 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
RS Stock No. 709-9038
Mfr. Part No.TXB0108PWR
HK$17.33
Each
units
- Voltage Level Translator - -0.02mA 0.02mA 3 State 9.5 ns@ 1.8 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
RS Stock No. 662-7995
Mfr. Part No.SN74AVC2T45DCTT
HK$10.10
Each (In a Pack of 5)
units
AVC Bus Transceiver - -12mA 12mA - 5.4 ns @ 1.5 V Surface Mount SSOP 8 1 2.95 x 2.8 x 1.29mm 1.29mm 2.95mm
RS Stock No. 921-3028
Mfr. Part No.SN74LVC1T45DBVR
HK$1.679
Each (On a Reel of 3000)
units
LVC Bus Transceiver - -32mA 32mA 3 State 36.2 ns @ 15 pF Surface Mount SOT-23 6 1 3.05 x 1.75 x 1.3mm 1.75mm 3.05mm
RS Stock No. 921-3022
Mfr. Part No.SN74LVC2T45DCTR
HK$3.491
Each (On a Reel of 3000)
units
LVC Bus Transceiver - -32mA 32mA 3 State 45.2 ns @ 15 pF Surface Mount SM 8 1 2.4 x 2.1 x 0.8mm 2.1mm 2.4mm
RS Stock No. 922-2818
Mfr. Part No.SN74AVC2T45DCTT
HK$6.59
Each (On a Reel of 250)
units
AVC Bus Transceiver - -12mA 12mA - 5.4 ns @ 1.5 V Surface Mount SSOP 8 1 2.95 x 2.8 x 1.29mm 1.29mm 2.95mm
RS Stock No. 922-2846
Mfr. Part No.SN74LVC1T45DBVT
HK$2.548
Each (On a Reel of 250)
units
LVC Bus Transceiver - -32mA 32mA - 17.7 ns @ 1.8 V Surface Mount SOT-23 6 1 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
RS Stock No. 825-3463
Mfr. Part No.SN74LVC1T45DBVR
HK$4.192
Each (In a Pack of 10)
units
LVC Bus Transceiver - -32mA 32mA 3 State 36.2 ns@ 15 pF Surface Mount SOT-23 6 1 3.05 x 1.75 x 1.3mm 1.75mm 3.05mm
RS Stock No. 922-2877
Mfr. Part No.SN74LVC2T45DCTT
HK$4.07
Each (On a Reel of 250)
units
LVC Bus Transceiver - -32mA 32mA - 17.7 ns @ 1.8 V Surface Mount SSOP 8 1 2.95 x 2.8 x 1.29mm 1.29mm 2.95mm
RS Stock No. 662-8825
Mfr. Part No.SN74LVC1T45DBVT
HK$4.782
Each (In a Pack of 5)
units
LVC Bus Transceiver - -32mA 32mA - 17.7 ns @ 1.8 V Surface Mount SOT-23 6 1 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
RS Stock No. 825-3467
Mfr. Part No.SN74LVC2T45DCTR
HK$4.316
Each (In a Pack of 10)
units
LVC Bus Transceiver - -32mA 32mA 3 State 45.2 ns@ 15 pF Surface Mount SM 8 1 2.4 x 2.1 x 0.8mm 2.1mm 2.4mm
RS Stock No. 662-8985
Mfr. Part No.SN74LVC2T45DCTT
HK$7.848
Each (In a Pack of 5)
units
LVC Bus Transceiver - -32mA 32mA - 17.7 ns @ 1.8 V Surface Mount SSOP 8 1 2.95 x 2.8 x 1.29mm 1.29mm 2.95mm
RS Stock No. 662-7985
Mfr. Part No.SN74AUP1T57DCKR
HK$3.829
Each (In a Pack of 10)
units
AUP Voltage Level Translator - -4mA 4mA - 5.5 ns @ 2.5 V Surface Mount SC-70 6 - 2 x 1.25 x 0.9mm 0.9mm 2mm
RS Stock No. 825-3454
Mfr. Part No.SN74AVCH4T245D
HK$8.81
Each (In a Pack of 10)
units
AVCH Bus Transceiver - -12mA 12mA 3 State 10.3 ns@ 15 pF Surface Mount SOIC 16 1 10 x 4 x 1.5mm 1.5mm 10mm
New
RS Stock No. 197-7531
Mfr. Part No.SN74LVC8T245PWR
HK$4.168
Each (On a Reel of 2000)
units
LVC Translator - 32mA -32mA - - - TSSOP 24 - - - -
RS Stock No. 162-8703
Mfr. Part No.SN74AVCH4T245RSVR
HK$5.483
Each (On a Reel of 3000)
units
AVCH Bus Transceiver - -12mA 12mA 3 State 10.3 ns @ 15 pF Surface Mount UQFN 16 1 2.65 x 1.85 x 0.5mm 0.5mm 2.65mm
RS Stock No. 709-4673
Mfr. Part No.TXS0102DCUT
HK$7.918
Each (In a Pack of 5)
units
- Voltage Level Translator - -0.02mA 1mA Open Drain 260 ns@ 2.5 V Surface Mount VSSOP 8 - 2.3 x 2 x 0.85mm 0.85mm 2.3mm
RS Stock No. 162-8701
Mfr. Part No.SN74AVCH2T45DCUT
HK$6.48
Each (On a Reel of 250)
units
AVCH Bus Transceiver - -12mA 12mA 3 State 13.9 ns @ 15 pF Surface Mount UM 8 1 2.4 x 2.1 x 0.8mm 2.1mm 2.4mm
RS Stock No. 662-7989
Mfr. Part No.SN74AUP1T97DCKR
HK$4.19
Each (In a Pack of 5)
units
AUP Voltage Level Translator - -4mA 4mA - 5.5 ns @ 2.5 V Surface Mount SC-70 6 - 2 x 1.25 x 0.9mm 0.9mm 2mm