Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Read more Read less

Filters

Viewing 81 - 100 of 300 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS Stock No. 770-3860
Mfr. Part No.TC7SH14FU(TE85L,JF
BrandToshiba
HK$8.48
Each
units
Inverter Schmitt Trigger - 1 Yes 18.5 ns @ 3.3 V -8mA 8mA Surface Mount SSOP 5 VHS 2 x 1.25 x 0.9mm -
RS Stock No. 796-8281
Mfr. Part No.SNJ54HC14J
HK$66.575
Each (In a Pack of 2)
units
Inverter Schmitt Trigger CMOS 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Through Hole CDIP 14 HC 19.94 x 7.62 x 3.56mm -
RS Stock No. 184-4863
Mfr. Part No.MC74VHC1G14DFT2G
HK$0.785
Each (In a Pack of 100)
units
Inverter Schmitt Trigger CMOS, TTL Schmitt Trigger 1 Yes 20.5ns - - Surface Mount SOT-353 5 74VHC 2.2 x 1.35 x 1mm AEC-Q100
RS Stock No. 146-0842
Mfr. Part No.74HCT1G14GW,125
BrandNexperia
HK$0.486
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 51ns -2mA 2mA Surface Mount TSSOP 5 HCT 2.25 x 1.35 x 1mm -
RS Stock No. 709-9007
Mfr. Part No.SN74AUC1G14DBVR
HK$2.12
Each (In a Pack of 20)
units
Inverter Schmitt Trigger - 1 Yes 2.5 ns @ 2.5 V -9mA 9mA Surface Mount SOT-23 5 AUC 2.9 x 1.6 x 1.15mm -
RS Stock No. 541-9768
Mfr. Part No.TC74AC14F(F)
BrandToshiba
HK$5.07
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 9.7 ns @ 5 V, 13.2 ns @ 3.3 V -24mA 24mA Surface Mount SOP 14 AC 10.8 x 5.3 x 1.5mm -
RS Stock No. 807-2609
Mfr. Part No.SN74AHCT14N
HK$3.048
Each (In a Pack of 25)
units
Inverter Schmitt Trigger, Single Ended Single Ended 6 Yes 9 ns @ 50 pF -8mA 8mA Through Hole PDIP 14 HCT 19.69 x 6.6 x 4.57mm -
RS Stock No. 333-4047
Mfr. Part No.CD74HCT14E
HK$4.038
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 38 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm -
RS Stock No. 162-7456
Mfr. Part No.SN74LVC14ARGYR
HK$1.00
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount QFN 14 LVC 3.5 x 3.5 x 0.9mm -
RS Stock No. 145-6572
Mfr. Part No.SN7414D
HK$18.277
Each (In a Tube of 50)
units
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.8mA 16mA Surface Mount SOIC 14 74 8.65 x 3.91 x 1.58mm -
RS Stock No. 756-2990
Mfr. Part No.TC74LCX05F(K,F)
BrandToshiba
HK$2.839
Each (In a Pack of 10)
units
Inverter - Open Drain 6 No 5ns - 32mA Surface Mount SOP 14 LCX 10.8 x 5.3 x 1.5mm -
RS Stock No. 145-6569
Mfr. Part No.74AHCT1G14DCKT
HK$3.626
Each (On a Reel of 250)
units
Inverter Schmitt Trigger - 1 Yes 8 ns @ 5 V -8mA 8mA Surface Mount SC-70 5 AHCT 2 x 1.25 x 0.9mm -
RS Stock No. 923-2332
Mfr. Part No.SN74LS14N
HK$4.626
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm -
RS Stock No. 146-0556
Mfr. Part No.74LVC1G14GV,125
BrandNexperia
HK$0.386
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 14 ns @ 50 pF -32mA 32mA Surface Mount SC-74A 5 LVC 3.1 x 1.7 x 1mm -
RS Stock No. 162-6969
Mfr. Part No.CD74HCT14M96
HK$1.244
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
RS Stock No. 688-1552
Mfr. Part No.MC14584BDR2G
HK$2.348
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm -
RS Stock No. 145-0907
Mfr. Part No.CD74AC14EE4
HK$4.557
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 10.5 ns @ 5 V -24mA 24mA Through Hole PDIP 14 AC 19.3 x 6.35 x 4.57mm -
RS Stock No. 169-2896
Mfr. Part No.74LV14D,112
BrandNexperia
HK$4.14
Each
units
Inverter Schmitt Trigger - 6 Yes 15 ns @ 3.3 V, 20 ns @ 2.7 V, 27 ns @ 2 V, 80 ns @ 1.2 V -12mA 12mA Surface Mount SOIC 14 LV 8.75 x 4 x 1.45mm -
RS Stock No. 136-4858
Mfr. Part No.74LVC14APW,118
BrandNexperia
HK$1.17
Each (In a Pack of 100)
units
Inverter Schmitt Trigger Schmitt Trigger Single Ended 2 Yes 14.7 ns @ 30 pF -24mA 24mA Surface Mount TSSOP 14 74LVC 5.1 x 4.5 x 0.95mm -
New
RS Stock No. 195-2636
Mfr. Part No.MC74VHC1G14P5T5G
HK$1.761
Each (In a Pack of 100)
units
Inverter Schmitt Trigger CMOS Schmitt Trigger 1 - - ±20mA - Surface Mount SOT 5 - 1.05 x 0.85 x 0.23mm AEC-Q100
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...