Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Read more Read less

Filters

Viewing 41 - 60 of 300 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS Stock No. 163-2459
Mfr. Part No.MC14106BDR2G
HK$0.993
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm -
RS Stock No. 526-381
Mfr. Part No.SN74AHC1G14DBVR
HK$2.097
Each (In a Pack of 25)
units
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm -
RS Stock No. 169-5702
Mfr. Part No.SN74LVC2G14DBVT
HK$5.223
Each (On a Reel of 250)
units
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 6 LVC 2.9 x 1.6 x 1.15mm -
RS Stock No. 121-8340
Mfr. Part No.SN74AHC1G14DBVR
HK$0.684
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm -
RS Stock No. 145-3694
Mfr. Part No.MC74VHC1G14DFT1G
HK$0.335
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger CMOS 1 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount SC-88A 5 VHC 2.2 x 1.35 x 1mm -
RS Stock No. 662-8730
Mfr. Part No.SN74LVC1G14MDBVREP
HK$13.916
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 6 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS Stock No. 184-4723
Mfr. Part No.74LVX14MX
HK$3.199
Each (In a Pack of 20)
units
Inverter Schmitt Trigger Schmitt Trigger Schmitt Trigger 1 Yes 23ns - - Surface Mount SOIC 14 74LVX 8.75 x 4 x 1.5mm -
RS Stock No. 368-5711
Mfr. Part No.SN7414N
HK$17.522
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.8mA 16mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm -
RS Stock No. 162-6389
Mfr. Part No.SN74AUC1G14DBVR
HK$0.89
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 2.5 ns @ 2.5 V -9mA 9mA Surface Mount SOT-23 5 AUC 2.9 x 1.6 x 1.15mm -
RS Stock No. 809-5270
Mfr. Part No.SN74LVC1G14DSFR
HK$2.686
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 1 Yes 11 ns @ 50 pF -32mA 32mA Surface Mount SON 6 LVC 1.05 x 1.05 x 0.35mm -
RS Stock No. 759-6690
Mfr. Part No.74ACT14SC
HK$1.791
Each (In a Pack of 55)
units
Inverter Schmitt Trigger Open Collector 6 Yes 15ns -75mA 75mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm -
RS Stock No. 166-2458
Mfr. Part No.74LCX14MTCX
HK$1.17
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 7.5ns -24mA 24mA Surface Mount TSSOP 14 LCX 5 x 4.4 x 0.9mm -
RS Stock No. 662-9767
Mfr. Part No.CD74AC14M
HK$3.732
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 10.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm -
RS Stock No. 145-0083
Mfr. Part No.CD74HCT14M
HK$3.891
Each (In a Tube of 50)
units
- - - - - - - - - - - - - -
RS Stock No. 663-2423
Mfr. Part No.SN74LS14D
HK$5.87
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.4mA 8mA Surface Mount SOIC 14 LS 8.65 x 3.91 x 1.58mm -
RS Stock No. 756-3069
Mfr. Part No.TC74VHC04F(K,F)
BrandToshiba
HK$2.387
Each (In a Pack of 10)
units
Inverter - TTL 6 No 8.5ns -25mA 25mA Surface Mount SOP 14 VHC 10.8 x 5.3 x 1.5mm -
RS Stock No. 816-8864
Mfr. Part No.74LVT14D,112
BrandNexperia
HK$7.987
Each (In a Pack of 19)
units
Inverter Schmitt Trigger TTL 6 Yes 6.9 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm -
RS Stock No. 145-3454
Mfr. Part No.MC74HC1G14DFT2G
HK$0.369
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger Inverting 1 Yes 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm -
RS Stock No. 921-0278
Mfr. Part No.74AHCT1G14SE-7
HK$0.493
Each (In a Pack of 100)
units
Inverter - Push-Pull - Yes 10 ns @ 50 pF -8mA 8mA Surface Mount SOT-353 5 AHCT 2.2 x 1.35 x 1mm -
RS Stock No. 671-1835
Mfr. Part No.MM74HCT14MX
HK$3.583
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 20 ns @ 5 V -4.8mA 4.8mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm -
Related Products
13.6mm coloured diffused polycarbonate lensSnap-in fixing, no additional ...
Description:
13.6mm coloured diffused polycarbonate lensSnap-in fixing, no additional hardware requiredClear lens types contain a red neon lamp providing a high on/off contrast230V types suitable for 200-250Vac110V types suitable for 100-130VacAverage life expectancy - 20000 hours (except green - 5000 hours)0.25in. ...
The Mahr MarTest lever indicators offer excellent quality ...
Description:
The Mahr MarTest lever indicators offer excellent quality with precise mechanisms and water resistant sealing. Computer aided design has led to excellent accuracy. An O-Ring helps to make the face water resisitant allowing you t o use it in typical ...
Lever type dial indicators are great measuring instruments ...
Description:
Lever type dial indicators are great measuring instruments for the workshop and inspection rooms. The fine reading Lever Indicator has fully jewelled movement and an adjustable bezel. The dial hand also moves clockwise for either forward or reverse stylus movement. ...
Professional, switchable magnetic base with a solid cross ...
Description:
Professional, switchable magnetic base with a solid cross arm cable of mounting plunger or lever indicators for precision controlled measurements. Rotating bezel with bevel lockAdjustable dialIntegral tolerance pointersM2.5 diameter ball anvil measuring contactLug back mounting fitted as standard.