Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Read more Read less

Filters

Viewing 21 - 40 of 300 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS Stock No. 166-1443
Mfr. Part No.74AHC1G14GW,125
BrandNexperia
HK$0.291
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 4.5 V to 5.5 V, 16.3 ns @ 3 V to 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm -
RS Stock No. 526-577
Mfr. Part No.SN74HC14DR
HK$2.58
Each (In a Pack of 25)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
RS Stock No. 540-7787
Mfr. Part No.TC74HC14AF(F)
BrandToshiba
HK$3.34
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOP 14 HC 10.3 x 5.3 x 1.5mm -
RS Stock No. 809-5778
Mfr. Part No.SN74HC14NSR
HK$2.764
Each (In a Pack of 20)
units
Inverter Schmitt Trigger LSTTL 6 Yes 155 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 HC 10.5 x 5.6 x 1.85mm -
RS Stock No. 333-2899
Mfr. Part No.SN74HC14N
HK$3.773
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm -
RS Stock No. 162-6679
Mfr. Part No.SN74HC14NSR
HK$1.098
Each (On a Reel of 2000)
units
Inverter Schmitt Trigger LSTTL 1 Yes 155 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 HC 10.5 x 5.6 x 1.85mm -
RS Stock No. 806-3999
Mfr. Part No.MC74VHC1G14DFT1G
HK$0.609
Each (In a Pack of 100)
units
Inverter Schmitt Trigger CMOS 1 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount SC-88A 5 VHC 2.2 x 1.35 x 1mm -
RS Stock No. 663-1262
Mfr. Part No.SN74AHCT14D
HK$2.168
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 8 ns @ 5 V -8mA 8mA Surface Mount SOIC 14 AHCT 8.65 x 3.91 x 1.58mm -
RS Stock No. 662-8935
Mfr. Part No.SN74LVC2G14DBVT
HK$8.192
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 6 LVC 2.9 x 1.6 x 1.15mm -
RS Stock No. 121-9218
Mfr. Part No.SN74LVC1G14MDBVREP
HK$6.37
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 6 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS Stock No. 688-1546
Mfr. Part No.MC14106BDR2G
HK$3.68
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm -
RS Stock No. 526-385
Mfr. Part No.SN74LVC1G14DBVRE4
HK$2.352
Each (In a Pack of 25)
units
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS Stock No. 662-8926
Mfr. Part No.SN74LVC2G14DBVR
HK$3.087
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 6 LVC 2.9 x 1.6 x 1.15mm -
RS Stock No. 662-7563
Mfr. Part No.SN74AC14PWR
HK$2.742
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Surface Mount TSSOP 14 AC 5 x 4.4 x 1.15mm -
RS Stock No. 179-2164
Mfr. Part No.SN74AHCT14D
HK$2.646
Each (In a Tube of 50)
units
Inverter Schmitt Trigger - 6 Yes 8 ns @ 5 V -8mA 8mA Surface Mount SOIC 14 AHCT 8.65 x 3.91 x 1.58mm -
RS Stock No. 121-8341
Mfr. Part No.SN74LVC1G14DBVRE4
HK$0.664
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS Stock No. 162-7035
Mfr. Part No.SN74AC14PWR
HK$1.236
Each (On a Reel of 2000)
units
Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Surface Mount TSSOP 14 AC 5 x 4.4 x 1.15mm -
RS Stock No. 121-8351
Mfr. Part No.SN74HC14DR
HK$0.699
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
RS Stock No. 184-4258
Mfr. Part No.MC14106BDG
HK$3.107
Each (In a Tube of 55)
units
Inverter Schmitt Trigger Single Ended 6 Yes 250 ns @ 50 pF -4.2 (Minimum)mA 4.2 (Minimum)mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm AEC-Q100
RS Stock No. 922-2852
Mfr. Part No.SN74LVC2G14DBVR
HK$1.435
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 6 LVC 2.9 x 1.6 x 1.15mm -
Related Products
13.6mm coloured diffused polycarbonate lensSnap-in fixing, no additional ...
Description:
13.6mm coloured diffused polycarbonate lensSnap-in fixing, no additional hardware requiredClear lens types contain a red neon lamp providing a high on/off contrast230V types suitable for 200-250Vac110V types suitable for 100-130VacAverage life expectancy - 20000 hours (except green - 5000 hours)0.25in. ...
The Mahr MarTest lever indicators offer excellent quality ...
Description:
The Mahr MarTest lever indicators offer excellent quality with precise mechanisms and water resistant sealing. Computer aided design has led to excellent accuracy. An O-Ring helps to make the face water resisitant allowing you t o use it in typical ...
Lever type dial indicators are great measuring instruments ...
Description:
Lever type dial indicators are great measuring instruments for the workshop and inspection rooms. The fine reading Lever Indicator has fully jewelled movement and an adjustable bezel. The dial hand also moves clockwise for either forward or reverse stylus movement. ...
Professional, switchable magnetic base with a solid cross ...
Description:
Professional, switchable magnetic base with a solid cross arm cable of mounting plunger or lever indicators for precision controlled measurements. Rotating bezel with bevel lockAdjustable dialIntegral tolerance pointersM2.5 diameter ball anvil measuring contactLug back mounting fitted as standard.