Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Read more Read less

Filters

Viewing 281 - 298 of 298 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS Stock No. 510-392
Mfr. Part No.74LVC1G14GW,125
BrandNexperia
HK$1.539
Each (In a Pack of 50)
units
Inverter Schmitt Trigger - 1 Yes 2.2 ns @ 5 V, 3 ns @ 3.3 V, 3.2 ns @ 2.7 V -32mA 32mA Surface Mount TSSOP 5 LVC 2.25 x 1.35 x 1mm -
RS Stock No. 751-2765
Mfr. Part No.74AHC1G14SE-7
HK$0.629
Each (In a Pack of 100)
units
Inverter Schmitt Trigger - 1 Yes 13.5ns -8mA 4mA Surface Mount SOT-353 5 AHC 2.2 x 1.35 x 1mm -
RS Stock No. 145-0876
Mfr. Part No.SN74ACT14PW
HK$3.636
Each (In a Tube of 90)
units
Inverter Schmitt Trigger - 6 Yes 11.5 ns @ 5 V -24mA 24mA Surface Mount TSSOP 14 ACT 5 x 4.4 x 1.15mm -
RS Stock No. 809-6087
Mfr. Part No.SN74LVC3G14DCUR
HK$3.665
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 3 Yes 9.7 ns @ 30 pF -32mA 32mA Surface Mount US 8 LVC 2.1 x 2.4 x 0.8mm -
RS Stock No. 162-7428
Mfr. Part No.SN74LV14APWR
HK$0.769
Each (On a Reel of 2000)
units
Inverter Schmitt Trigger - 6 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V, 24 ns @ 2.5 V -12mA 12mA Surface Mount TSSOP 14 LV 5 x 4.4 x 1.15mm -
RS Stock No. 136-4858
Mfr. Part No.74LVC14APW,118
BrandNexperia
HK$1.17
Each (In a Pack of 100)
units
Inverter Schmitt Trigger Schmitt Trigger Single Ended 2 Yes 14.7 ns @ 30 pF -24mA 24mA Surface Mount TSSOP 14 74LVC 5.1 x 4.5 x 0.95mm -
RS Stock No. 162-7377
Mfr. Part No.SN74HC14QDRQ1
HK$1.594
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm -
RS Stock No. 103-2929
Mfr. Part No.MC14584BDG
HK$3.107
Each (In a Tube of 55)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm -
RS Stock No. 162-7400
Mfr. Part No.SN74HCT14PWR
HK$0.721
Each (On a Reel of 2000)
units
Inverter Schmitt Trigger - 6 Yes 30 ns @ 5.5 V, 32 ns @ 4.5 V -4mA 4mA Surface Mount TSSOP 14 HCT 5 x 4.4 x 1.15mm -
RS Stock No. 165-8561
Mfr. Part No.74HCT2G14GW,125
BrandNexperia
HK$1.107
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 2 Yes 190 ns @ 50 pF -4mA 4mA Surface Mount SC-88 6 HCT 2.2 x 1.35 x 1mm -
RS Stock No. 802-1727
Mfr. Part No.NL27WZ14DFT2G
HK$0.83
Each (In a Pack of 100)
units
Inverter Schmitt Trigger - 2 Yes 9.1 ns @ 15 pF -32mA 32mA Surface Mount SC-88 6 LVTTL 2.2 x 1.35 x 1mm -
RS Stock No. 162-7455
Mfr. Part No.SN74LVC14ADBR
HK$0.957
Each (On a Reel of 2000)
units
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SSOP 14 LVC 6.2 x 5.3 x 1.95mm -
RS Stock No. 121-9603
Mfr. Part No.74LVC1G14W5-7
HK$0.386
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger Push-Pull 1 Yes 6.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-25 5 LVC 3.1 x 1.7 x 1.3mm -
RS Stock No. 178-5482
Mfr. Part No.SNJ54HC14J
HK$78.378
Each (In a Tube of 10)
units
Inverter Schmitt Trigger CMOS 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Through Hole CDIP 14 HC 19.94 x 7.62 x 3.56mm -
RS Stock No. 136-4829
Mfr. Part No.74LVC2G17GV,125
BrandNexperia
HK$1.10
Each (In a Pack of 100)
units
- Schmitt Trigger Single Ended 2 Yes 13.1ns -32mA 32mA Surface Mount TSOP 6 74LVC 3.1 x 1.7 x 1mm -
RS Stock No. 162-7235
Mfr. Part No.CD40106BPW
HK$3.401
Each (In a Tube of 90)
units
Inverter Schmitt Trigger - 6 Yes 120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V -4.2mA 4.2mA Surface Mount TSSOP 14 4000 5 x 4.4 x 1.15mm -
RS Stock No. 770-3860
Mfr. Part No.TC7SH14FU(TE85L,JF
BrandToshiba
HK$8.48
Each
units
Inverter Schmitt Trigger - 1 Yes 18.5 ns @ 3.3 V -8mA 8mA Surface Mount SSOP 5 VHS 2 x 1.25 x 0.9mm -
RS Stock No. 145-4211
Mfr. Part No.NL17SZ14XV5T2G
HK$0.613
Each (On a Reel of 4000)
units
Inverter Schmitt Trigger Single Ended 1 Yes 7.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LCX 1.7 x 1.3 x 0.6mm -
Related Products
2 Leg puller with quick release hooksSafe and ...
Description:
2 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
3 Leg puller with quick release hooksSafe and ...
Description:
3 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
Gedore Universal puller 3-arm pattern, rigid legs with ...
Description:
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used ...
From the trusted RS PRO brand, this bearing ...
Description:
From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra ...