Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS Stock No. 122-0344
Mfr. Part No.74LVC1G04W5-7
HK$0.462
Each (On a Reel of 3000)
units
Inverter - - 1 No 5ns -32mA 32mA Surface Mount SOT-25 5 LVC 3.1 x 1.7 x 1.3mm -
RS Stock No. 169-7247
Mfr. Part No.74HCT14S14-13
HK$0.898
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 51 ns @ 50 pF -4mA 4mA Surface Mount SOIC 14 HCT 8.74 x 3.99 x 1.48mm -
RS Stock No. 751-2799
Mfr. Part No.74LVC1G04W5-7
HK$0.796
Each (On a Tape of 100)
units
Inverter - - 1 No 5ns -32mA 32mA Surface Mount SOT-25 5 LVC 3.1 x 1.7 x 1.3mm -
RS Stock No. 146-0941
Mfr. Part No.74AHCT1G14SE-7
HK$0.327
Each (On a Reel of 3000)
units
Inverter - Push-Pull - Yes 10 ns @ 50 pF -8mA 8mA Surface Mount SOT-353 5 AHCT 2.2 x 1.35 x 1mm -
RS Stock No. 121-9602
Mfr. Part No.74LVC1G14SE-7
HK$0.37
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger Push-Pull 1 Yes 6.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-353 5 LVC 2.2 x 1.35 x 1mm -
RS Stock No. 798-9082
Mfr. Part No.74HCT14S14-13
HK$2.56
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 51 ns @ 50 pF -4mA 4mA Surface Mount SOIC 14 HCT 8.74 x 3.99 x 1.48mm -
RS Stock No. 822-8701
Mfr. Part No.74LVC1G14W5-7
HK$0.766
Each (In a Pack of 200)
units
Inverter Schmitt Trigger Push-Pull 1 Yes 6.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-25 5 LVC 3.1 x 1.7 x 1.3mm -
RS Stock No. 921-0300
Mfr. Part No.74LVC2G14DW-7
HK$1.14
Each (In a Pack of 100)
units
Inverter - Push-Pull - Yes 12 ns @ 50 pF -32mA 32mA Surface Mount SOT-363 6 LVC 2.2 x 1.35 x 1mm -
RS Stock No. 822-8691
Mfr. Part No.74LVC1G14SE-7
HK$0.696
Each (In a Pack of 200)
units
Inverter Schmitt Trigger Push-Pull 1 Yes 6.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-353 5 LVC 2.2 x 1.35 x 1mm -
RS Stock No. 751-2765
Mfr. Part No.74AHC1G14SE-7
HK$0.642
Each (In a Pack of 100)
units
Inverter Schmitt Trigger - 1 Yes 13.5ns -8mA 4mA Surface Mount SOT-353 5 AHC 2.2 x 1.35 x 1mm -
RS Stock No. 165-8853
Mfr. Part No.74AHC1G14W5-7
HK$0.385
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger Push-Pull 1 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-25 5 HC 3.1 x 1.7 x 1.3mm -
RS Stock No. 798-9086
Mfr. Part No.74HCT14T14-13
HK$2.56
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 51 ns @ 50 pF -4mA 4mA Surface Mount TSSOP 14 HCT 5.1 x 4.5 x 1.05mm -
RS Stock No. 121-9603
Mfr. Part No.74LVC1G14W5-7
HK$0.394
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger Push-Pull 1 Yes 6.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-25 5 LVC 3.1 x 1.7 x 1.3mm -
RS Stock No. 169-7248
Mfr. Part No.74HCT14T14-13
HK$0.898
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 51 ns @ 50 pF -4mA 4mA Surface Mount TSSOP 14 HCT 5.1 x 4.5 x 1.05mm -
RS Stock No. 822-8672
Mfr. Part No.74AHC1G14W5-7
HK$0.727
Each (In a Pack of 200)
units
Inverter Schmitt Trigger Push-Pull 1 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-25 5 HC 3.1 x 1.7 x 1.3mm -
RS Stock No. 798-9026
Mfr. Part No.74HC14S14-13
HK$2.637
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 190 ns @ 50 pF -4mA 5.2mA Surface Mount SOIC 14 HC 8.74 x 3.99 x 1.48mm -
RS Stock No. 166-0411
Mfr. Part No.74AHC1G14SE-7
HK$0.342
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 13.5ns -8mA 4mA Surface Mount SOT-353 5 AHC 2.2 x 1.35 x 1mm -
RS Stock No. 121-9580
Mfr. Part No.74HC14S14-13
HK$0.898
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 190 ns @ 50 pF -4mA 5.2mA Surface Mount SOIC 14 HC 8.74 x 3.99 x 1.48mm -
RS Stock No. 146-0945
Mfr. Part No.74LVC2G14DW-7
HK$0.766
Each (On a Reel of 3000)
units
Inverter - Push-Pull - Yes 12 ns @ 50 pF -32mA 32mA Surface Mount SOT-363 6 LVC 2.2 x 1.35 x 1mm -
RS Stock No. 921-0278
Mfr. Part No.74AHCT1G14SE-7
HK$0.617
Each (In a Pack of 100)
units
Inverter - Push-Pull - Yes 10 ns @ 50 pF -8mA 8mA Surface Mount SOT-353 5 AHCT 2.2 x 1.35 x 1mm -