Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS Stock No. 540-7787
Mfr. Part No.TC74HC14AF(F)
BrandToshiba
HK$3.356
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOP 14 HC 10.3 x 5.3 x 1.5mm -
RS Stock No. 531-6855
Mfr. Part No.TC4584BF(F)
BrandToshiba
HK$5.322
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 120 ns @ 15 V, 160 ns @ 10 V, 340 ns @ 5 V -4mA 4mA Surface Mount SOP 14 4000 10.3 x 5.3 x 1.5mm -
RS Stock No. 639-6155
Mfr. Part No.TC7PA14FU(TE85L,F)
BrandToshiba
HK$3.18
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 2 Yes 4 ns @ 3.3 V, 4.3 ns @ 2.5 V, 8.6 ns @ 1.8 V -24mA 24mA Surface Mount SSOP 6 VCX 2 x 1.25 x 0.9mm -
RS Stock No. 539-8936
Mfr. Part No.TC74ACT14P(F)
BrandToshiba
HK$6.33
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 11.4 ns @ 5 V -24mA 24mA Through Hole PDIP 14 ACT 19.25 x 6.4 x 3.5mm -
RS Stock No. 756-2823
Mfr. Part No.TC4069UBF(N,F)
BrandToshiba
HK$3.421
Each (In a Pack of 10)
units
Inverter - - 6 No 110ns -9mA 12mA Surface Mount SOP 14 4000 10.8 x 5.3 x 1.5mm -
RS Stock No. 756-2867
Mfr. Part No.TC74ACT14FT(EL)
BrandToshiba
HK$6.972
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 13ns -50mA 50mA Surface Mount TSSOP 14 ACT 5.4 x 4.4 x 1mm -
RS Stock No. 540-0657
Mfr. Part No.TC7S14FU(F)
BrandToshiba
HK$1.954
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 1 Yes 17 ns @ 6 V, 20 ns @ 4.5 V, 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SSOP 5 HC 2 x 1.25 x 0.9mm -
RS Stock No. 540-0562
Mfr. Part No.TC7S14F(F)
BrandToshiba
HK$2.252
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 1 Yes 17 ns @ 6 V, 20 ns @ 4.5 V, 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SSOP 5 HC 2.9 x 1.6 x 1.1mm -
RS Stock No. 756-3132
Mfr. Part No.TC74VHCT04AF(K,F)
BrandToshiba
HK$2.94
Each (In a Pack of 10)
units
Inverter - TTL 6 No 8.5ns -25mA 25mA Surface Mount SOP 14 VHC 10.8 x 5.3 x 1.5mm -
RS Stock No. 601-4308
Mfr. Part No.TC74VCX14FT
BrandToshiba
HK$7.012
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 4 ns @ 3.3 V, 4.3 ns @ 2.5 V, 8.6 ns @ 1.8 V -24mA 24mA Surface Mount TSSOP 14 VCX 5 x 4.4 x 1mm -
RS Stock No. 756-2990
Mfr. Part No.TC74LCX05F(K,F)
BrandToshiba
HK$3.18
Each (In a Pack of 10)
units
Inverter - Open Drain 6 No 5ns - 32mA Surface Mount SOP 14 LCX 10.8 x 5.3 x 1.5mm -
RS Stock No. 542-0998
Mfr. Part No.TC74LCX14F(F)
BrandToshiba
HK$3.196
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 6.5 ns @ 3.3 V, 7.5 ns @ 2.7 V -24mA 24mA Surface Mount SOP 14 LCX 10.8 x 5.3 x 1.5mm -
RS Stock No. 540-7260
Mfr. Part No.TC7W14FU(F)
BrandToshiba
HK$3.356
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 3 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SSOP 8 HC 2.9 x 2.8 x 1.1mm -
RS Stock No. 540-7254
Mfr. Part No.TC7W14FK(F)
BrandToshiba
HK$3.656
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 3 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SSOP 8 HC 2 x 2.3 x 0.7mm -
RS Stock No. 770-3860
Mfr. Part No.TC7SH14FU(TE85L,JF
BrandToshiba
HK$2.07
Each
units
Inverter Schmitt Trigger - 1 Yes 18.5 ns @ 3.3 V -8mA 8mA Surface Mount SSOP 5 VHS 2 x 1.25 x 0.9mm -
RS Stock No. 542-0077
Mfr. Part No.TC74ACT14F(F)
BrandToshiba
HK$7.564
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 11.4 ns @ 5 V -24mA 24mA Surface Mount SOP 14 ACT 10.3 x 5.3 x 1.5mm -
RS Stock No. 540-6885
Mfr. Part No.TC7SH14F(F)
BrandToshiba
HK$4.598
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SSOP 5 VHC 2.9 x 1.6 x 1.1mm -
RS Stock No. 541-9768
Mfr. Part No.TC74AC14F(F)
BrandToshiba
HK$6.16
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 9.7 ns @ 5 V, 13.2 ns @ 3.3 V -24mA 24mA Surface Mount SOP 14 AC 10.8 x 5.3 x 1.5mm -
RS Stock No. 756-3069
Mfr. Part No.TC74VHC04F(K,F)
BrandToshiba
HK$2.688
Each (In a Pack of 10)
units
Inverter - TTL 6 No 8.5ns -25mA 25mA Surface Mount SOP 14 VHC 10.8 x 5.3 x 1.5mm -
RS Stock No. 539-8497
Mfr. Part No.TC74AC14P(F)
BrandToshiba
HK$6.16
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 9.7 ns @ 5 V, 13.2 ns @ 3.3 V -24mA 24mA Through Hole PDIP 14 AC 19.75 x 6.4 x 3.5mm -