Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Read more Read less

Filters

Viewing 1 - 20 of 292 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS Stock No. 179-2058
Mfr. Part No.SN74LVC14ADR
HK$1.499
Each (In a Tube of 50)
units
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS Stock No. 663-2820
Mfr. Part No.SN74LVC14AD
HK$3.116
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS Stock No. 179-2187
Mfr. Part No.SN74LVC14AD
HK$2.593
Each (In a Tube of 50)
units
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS Stock No. 528-117
Mfr. Part No.SN74LVC14ADR
HK$1.954
Each (In a Pack of 25)
units
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS Stock No. 166-1614
Mfr. Part No.MM74HC14MX
HK$1.59
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS Stock No. 670-9747
Mfr. Part No.MM74HC14MX
HK$2.903
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS Stock No. 103-2930
Mfr. Part No.MC74HC14ADG
HK$2.225
Each (In a Tube of 55)
units
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS Stock No. 518-9653
Mfr. Part No.MC74HC14ADG
HK$3.20
Each
units
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS Stock No. 689-8718
Mfr. Part No.MC74HC14ADR2G
HK$2.998
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS Stock No. 170-3425
Mfr. Part No.MC74HC14ADR2G
HK$0.746
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm -
RS Stock No. 527-839
Mfr. Part No.CD74HC14E
HK$4.564
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 23 ns @ 6 V, 27 ns @ 4.5 V, 135 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm -
RS Stock No. 145-6539
Mfr. Part No.TISSN74AHC1G14DCKR
HK$0.626
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm -
RS Stock No. 526-533
Mfr. Part No.CD40106BE
HK$3.465
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V -4.2mA 4.2mA Through Hole PDIP 14 4000 19.3 x 6.35 x 4.57mm -
RS Stock No. 652-5044
Mfr. Part No.TISSN74AHC1G14DCKR
HK$1.46
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm -
RS Stock No. 528-050
Mfr. Part No.SN74HCT14DR
HK$2.764
Each (In a Pack of 25)
units
Inverter Schmitt Trigger - 6 Yes 30 ns @ 5.5 V, 32 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.65 x 3.91 x 1.58mm -
RS Stock No. 510-352
Mfr. Part No.74AHC1G14GW,125
BrandNexperia
HK$1.31
Each (In a Pack of 50)
units
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 4.5 V → 5.5 V, 16.3 ns @ 3 V → 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm -
RS Stock No. 162-7509
Mfr. Part No.SN74LVC3G14DCTR
HK$3.842
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 3 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SSOP 8 LVC 2.95 x 2.8 x 1.29mm -
RS Stock No. 662-9032
Mfr. Part No.SN74LVC3G14DCTR
HK$4.466
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 3 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SSOP 8 LVC 2.95 x 2.8 x 1.29mm -
RS Stock No. 166-1443
Mfr. Part No.74AHC1G14GW,125
BrandNexperia
HK$0.291
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 4.5 V to 5.5 V, 16.3 ns @ 3 V to 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm -
RS Stock No. 526-331
Mfr. Part No.SN74HCT14N
HK$3.191
Each (In a Tube of 25)
units
Inverter Schmitt Trigger - 6 Yes 30 ns @ 5.5 V, 32 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm -
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...