Monostable Multivibrators

Monostable multivibrators, also known as one-shot multivibrators, are a type of electronic circuit that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed. 


Generally, monostable multivibrator circuits are composed of two transistors, coupled with one resistor-capacitor network and one resistor network. These networks are what determines the length of time before the circuit returns to its stable state, after being triggered. 


What are monostable multivibrators used for?

Monostable multivibrators are used to produce a specific timed delay within a circuit. Therefore, they can broadly be used as timers or as pulse detectors in electronic equipment. 


Types of monostable multivibrators

There are two types of monostable multivibrators:

  • Retriggerable monostable multivibrators will remain in the unstable state with repeated application of the trigger pulse.
  • Non-retriggerable monostable multivibrators are unaffected by further trigger pulses, and will remain in the unstable state only for the predetermined period of time. 

...
Read more Read less

Filters

Viewing 101 - 120 of 142 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Maximum High Level Output Current Maximum Low Level Output Current Minimum Pulse Width Maximum Propagation Delay Time @ Maximum CL Maximum Quiescent Current Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 113-0635
Mfr. Part No.74HC4538D,652
BrandNexperia
HK$4.78
Each
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 14 ns 265 ns@ 2 V 0.008mA Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm
RS Stock No. 663-0023
Mfr. Part No.CD74HC123PW
HK$3.959
Each (In a Pack of 10)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 17 ns 320 ns @ 2 V 0.008mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm
RS Stock No. 178-8815
Mfr. Part No.CD74HC123PWR
HK$3.209
Each (In a Tube of 90)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 17 ns 320 ns @ 2 V 0.008mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm
RS Stock No. 663-0357
Mfr. Part No.CD74HC423M
HK$6.204
Each (In a Pack of 5)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 17 ns 320 ns @ 2 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 186-9259
Mfr. Part No.74VHC123AM
HK$4.379
Each (In a Pack of 25)
units
VHC Monostable Multivibrator 8 -8mA 8mA 5 ns 29.5 ns @ 50 pF 40µA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS Stock No. 663-0161
Mfr. Part No.CD74HC221M
HK$5.624
Each (In a Pack of 5)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 12 ns 210 ns @ 2 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 760-3397
Mfr. Part No.LTC6993CS6-1#TRMPBF
HK$46.68
Each
units
LVCMOS, LVTTL Monostable Multivibrator 1 -16mA 16mA 1 μs 28ns 0.2mA Surface Mount TSOT-23 6 2.9 x 1.75 x 1mm 1mm 2.9mm
RS Stock No. 145-5799
Mfr. Part No.SN74LS122D
HK$9.555
Each (In a Tube of 50)
units
LS Monostable Multivibrator 1 -0.4mA 8mA 40 ns 56 ns @ 5 V 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm
RS Stock No. 162-6864
Mfr. Part No.74LVC1G123DCTT
HK$7.291
Each (On a Reel of 250)
units
LVC Monostable Multivibrator 1 -32mA 32mA 2.5 ns 18.6 ns @ 1.8 V 0.02mA Surface Mount SSOP 8 2.95 x 2.8 x 1.29mm 1.29mm 2.95mm
RS Stock No. 103-8390
Mfr. Part No.HEF4047BT,652
BrandNexperia
HK$3.832
Each (In a Tube of 57)
units
4000 Monostable Multivibrator 1 - - 70 ns 320 ns @ 5 V 0.08mA Surface Mount SOIC 14 8.75 x 4 x 1.45mm 1.45mm 8.75mm
RS Stock No. 807-2583
Mfr. Part No.SN74AHCT123AN
HK$4.057
Each (In a Pack of 25)
units
AHCT Monostable Multivibrator 2 -8mA 8mA 5 ns 15 ns@ 50 pF 40µA Through Hole PDIP 16 19.69 x 6.6 x 4.57mm 4.57mm 19.69mm
RS Stock No. 355-8861
Mfr. Part No.HEF4047BT,652
BrandNexperia
HK$4.62
Each
units
4000 Monostable Multivibrator 1 - - 70 ns 320 ns@ 5 V 0.08mA Surface Mount SOIC 14 8.75 x 4 x 1.45mm 1.45mm 8.75mm
RS Stock No. 781-2863
Mfr. Part No.74HCT221D,652
BrandNexperia
HK$6.45
Each (In a Pack of 10)
units
74HCT Monostable Multivibrator 2 -4mA 4mA 30 ns 75ns - Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm
RS Stock No. 171-3598
Mfr. Part No.74VHC123AFT
BrandToshiba
HK$2.234
Each (In a Pack of 50)
units
74VHC Monostable Multivibrator 27 -8mA 8mA 5 ns 24.5ns 80µA Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm
RS Stock No. 761-4381
Mfr. Part No.74VHC123AMX
HK$4.096
Each (In a Pack of 10)
units
74VHC Monostable Multivibrator 2 -25mA 25mA 90 μs 29.5ns 0.04mA Surface Mount SOIC 16 9.9 x 3.9 x 1.45mm 1.45mm 9.9mm
RS Stock No. 663-2678
Mfr. Part No.SN74LV123APW
HK$5.37
Each (In a Pack of 5)
units
LV Monostable Multivibrator 2 -12mA 12mA 5 ns 36 ns @ 2.5 V 0.02mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm
RS Stock No. 540-7692
Mfr. Part No.TC74HC123AF(F)
BrandToshiba
HK$5.50
Each (In a Pack of 5)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 13 ns 210 ns @ 2 V 0.004mA Surface Mount SOP 16 10.3 x 5.3 x 1.5mm 1.5mm 10.3mm
RS Stock No. 170-4890
Mfr. Part No.74LVC1G123DP,125
BrandNexperia
HK$1.725
Each (On a Reel of 3000)
units
74LVC Monostable Multivibrator 1 -32mA 32mA 2.5 ns 20.3 ns @ 50 pF 20µA Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 162-6961
Mfr. Part No.CD74HC4538PWR
HK$2.184
Each (On a Reel of 2000)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 14 ns 250 ns @ 2 V 0.008mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm
RS Stock No. 162-6965
Mfr. Part No.CD74HCT123M96
HK$1.263
Each (On a Reel of 2500)
units
HCT Monostable Multivibrator 2 -4mA 4mA 20 ns 68 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm