Monostable multivibrators, also known as one-shot multivibrators, are a type of electronic circuit that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed.
Generally, monostable multivibrator circuits are composed of two transistors, coupled with one resistor-capacitor network and one resistor network. These networks are what determines the length of time before the circuit returns to its stable state, after being triggered.
What are monostable multivibrators used for?
Monostable multivibrators are used to produce a specific timed delay within a circuit. Therefore, they can broadly be used as timers or as pulse detectors in electronic equipment.
Types of monostable multivibrators
There are two types of monostable multivibrators:
Retriggerable monostable multivibrators will remain in the unstable state with repeated application of the trigger pulse.
Non-retriggerable monostable multivibrators are unaffected by further trigger pulses, and will remain in the unstable state only for the predetermined period of time.
Description:
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact,
space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).
Description:
IP67 Common Core field installable IEC 61076-3-106 Variant
1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...
Description:
19" rack mount unit 1 HU with 24
RJ45 jacks assembled on one common PCBNo special tooling required for mounting of cover (shielded type)Printed circuit board is mounted horizontallyGrounding using the enclosed earth connection cable (shielded types)360° shielding can be ...
Description:
Category 3 right angle SMT RJ11, RJ12 and
RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...