Monostable Multivibrators

Monostable multivibrators, also known as one-shot multivibrators, are a type of electronic circuit that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed. 


Generally, monostable multivibrator circuits are composed of two transistors, coupled with one resistor-capacitor network and one resistor network. These networks are what determines the length of time before the circuit returns to its stable state, after being triggered. 


What are monostable multivibrators used for?

Monostable multivibrators are used to produce a specific timed delay within a circuit. Therefore, they can broadly be used as timers or as pulse detectors in electronic equipment. 


Types of monostable multivibrators

There are two types of monostable multivibrators:

  • Retriggerable monostable multivibrators will remain in the unstable state with repeated application of the trigger pulse.
  • Non-retriggerable monostable multivibrators are unaffected by further trigger pulses, and will remain in the unstable state only for the predetermined period of time. 

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Maximum High Level Output Current Maximum Low Level Output Current Minimum Pulse Width Maximum Propagation Delay Time @ Maximum CL Maximum Quiescent Current Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 919-8989
Mfr. Part No.LTC6993CS6-1TRMPBF
HK$19.883
Each (On a Reel of 500)
units
LVCMOS, LVTTL Monostable Multivibrator 2 -16mA 16mA 1 μs 28ns 0.2mA Surface Mount TSOT-23 6 2.9 x 1.75 x 1mm 1mm 2.9mm
RS Stock No. 164-6068
Mfr. Part No.LTC6993CS6-2#TRMPBF
HK$20.005
Each (On a Reel of 500)
units
LTC Monostable Multivibrator 1 -16mA +16mA 1 μs 28 ns @ 5 pF - Surface Mount TSOT-23 6 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm
RS Stock No. 760-3397
Mfr. Part No.LTC6993CS6-1#TRMPBF
HK$30.76
Each
units
LVCMOS, LVTTL Monostable Multivibrator 1 -16mA 16mA 1 μs 28ns 0.2mA Surface Mount TSOT-23 6 2.9 x 1.75 x 1mm 1mm 2.9mm
RS Stock No. 919-8985
Mfr. Part No.LTC6993IS6-1TRMPBF
HK$23.561
Each (On a Reel of 500)
units
LVCMOS, LVTTL Monostable Multivibrator 2 -16mA 16mA 1 μs 28ns 0.2mA Surface Mount TSOT-23 6 2.9 x 1.75 x 1mm 1mm 2.9mm
RS Stock No. 164-6069
Mfr. Part No.LTC6993CS6-2#TRMPBF
HK$31.515
Each (In a Pack of 2)
units
LTC Monostable Multivibrator 1 -16mA +16mA 1 μs 28 ns @ 5 pF - Surface Mount TSOT-23 6 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm
RS Stock No. 760-3390
Mfr. Part No.LTC6993IS6-1#TRMPBF
HK$34.01
Each
units
LVCMOS, LVTTL Monostable Multivibrator 1 -16mA 16mA 1 μs 28ns 0.2mA Surface Mount TSOT-23 6 2.9 x 1.75 x 1mm 1mm 2.9mm