Description | Price | Logic Family | Logic Function | Translation | Maximum High Level Output Current | Maximum Low Level Output Current | Output Type | Maximum Propagation Delay Time @ Maximum CL | Mounting Type | Package Type | Pin Count | Dimensions | Height | Length | Maximum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
190-4893
Mfr. Part No.MAX1840EUB+
BrandMaxim Integrated
|
HK$30.308
Each (In a Tube of 50)
units
|
- | Level Translator | - | - | - | Open Drain | - | Surface Mount | μMAX | 10 | 3.05 x 3.05 x 0.95mm | 0.95mm | 3.05mm | 4.5 V | |
RS Stock No.
806-3258
Mfr. Part No.MC14504BDTG
BrandON Semiconductor
|
HK$9.342
Each (In a Pack of 10)
units
|
CMOS | Level Shifter | CMOS, TTL to CMOS | -2.4mA | 2.4mA | CMOS, TTL | 550 ns@ 50 pF | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 1.05mm | 1.05mm | 5.1mm | 18 V | |
RS Stock No.
190-4904
Mfr. Part No.MAX9271GTJ+T
BrandMaxim Integrated
|
HK$58.86
Each (On a Reel of 2500)
units
|
- | Translator | - | - | - | Open Drain, 3 State | - | Surface Mount | TQFN | 32 | 5 x 5 x 0.95mm | 0.95mm | 5mm | - | |
RS Stock No.
190-5943
Mfr. Part No.MAX13035EETE+
BrandMaxim Integrated
|
HK$63.285
Each (In a Pack of 2)
units
|
- | Logic Level Translator | - | - | 4mA | Open Drain, 3 State | 6.5ns | Surface Mount | TQFN | 16 | 4.1 x 4.1 x 0.75mm | 0.75mm | 4.1mm | 4 V | |
RS Stock No.
190-6000
Mfr. Part No.MAX31911AUI+
BrandMaxim Integrated
|
HK$26.884
Each (In a Pack of 5)
units
|
- | Translator | - | - | - | - | - | Surface Mount | TSSOP | 28 | 9.8 x 4.5 x 0.95mm | 0.95mm | 9.8mm | 36 V | |
RS Stock No.
162-8461
Mfr. Part No.TXB0304RUTR
BrandTexas Instruments
|
HK$4.233
Each (On a Reel of 3000)
units
|
- | Voltage Level Translator | - | -20µA | 20µA | 3 State | 6 ns @ 100 pF (A to B), 6 ns @ 100 pF (B to A) | Surface Mount | UQFN | 12 | 2.1 x 1.8 x 0.5mm | 0.5mm | 2.1mm | / V | |
RS Stock No.
168-4908
Mfr. Part No.ADG3304BCPZ-REEL7
BrandAnalog Devices
|
HK$15.502
Each (On a Reel of 1500)
units
|
CMOS | Level Translator | VCCA to VCCY, VCCY to VCCA | 20µA | 20µA | CMOS | 25 (A → Y) ns @ 50 pF, 35 (Y → A) ns @ 15 pF | Surface Mount | LFCSP | 20 | 4.1 x 4.1 x 0.75mm | 0.75mm | 4.1mm | 5.5 V | |
RS Stock No.
808-4065
Mfr. Part No.MC100EPT25DTG
BrandON Semiconductor
|
HK$76.41
Each
units
|
- | Translator | ECL to LVTTL | -3mA | 24mA | Differential | 1600 ps@ 20 pF | Surface Mount | TSSOP | 8 | 3.1 x 3.1 x 0.95mm | 0.95mm | 3.1mm | 3.6 V | |
RS Stock No.
787-6958
Mfr. Part No.NB6N11SMNG
BrandON Semiconductor
|
HK$73.33
Each
units
|
CML, LVCMOS, LVPECL, LVTTL | Translator | CML/LVCMOS/LVPECL/LVTTL to LVDS | - | - | LVDS | 470ps | Surface Mount | QFN | 16 | 3 x 3 x 0.95mm | 0.95mm | 3mm | 3.6 V | |
RS Stock No.
798-5185
Mfr. Part No.MAX9376EUB+
BrandMaxim Integrated
|
HK$88.847
Each (In a Tube of 50)
units
|
LVDS, LVPECL | Translator | LVDS to LVPECL, LVPECL to LVDS | - | - | LVPECL | 600ps | Surface Mount | μMAX | 10 | 3 x 3.05 x 0.95mm | 0.95mm | 3mm | 3.6 V | |
RS Stock No.
161-2612
Mfr. Part No.NCN4555MNR2G
BrandON Semiconductor
|
HK$6.77
Each (On a Reel of 3000)
units
|
- | Voltage Level Translator | DC/DC Converter | -20µA | 200µA | Voltage | - | Surface Mount | QFN | 16 | 3 x 3 x 0.75mm | 0.75mm | 3mm | 5.5 V | |
RS Stock No.
814-3865
Mfr. Part No.SN65LVELT22D
BrandTexas Instruments
|
HK$34.546
Each (In a Pack of 5)
units
|
ECL | Translator | LVTTL to LVPECL | - | - | LVPECL | 550ns | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.8 V | |
RS Stock No.
786-1067
Mfr. Part No.MAX3379EEUD+
BrandMaxim Integrated
|
HK$39.045
Each (In a Pack of 2)
units
|
MAX3379 | Voltage Level Translator | - | - | - | 3 State | 1.6 μs @ 50 pF | Surface Mount | TSSOP | 14 | 5.1 x 4.5 x 0.95mm | 0.95mm | 5.1mm | 5.5 V | |
RS Stock No.
186-9331
Mfr. Part No.MC100LVEL91DWG
BrandON Semiconductor
|
HK$83.82
Each
units
|
- | Translator | - | - | - | ECL | - | Surface Mount | SOIC | 20 | 12.95 x 7.6 x 2.4mm | 2.4mm | 12.95mm | 3 V | |
RS Stock No.
813-9260
Mfr. Part No.74AVCH2T45DC,125
BrandNexperia
|
HK$3.378
Each (On a Tape of 10)
units
|
AVCH | - | - | - | - | 3 State | - | Surface Mount | VSSOP | 8 | 2.1 x 2.4 x 0.85mm | 0.85mm | 2.1mm | 3.6 V |