Logic Level Translators

Filters

Viewing 21 - 40 of 166 products
Results per page
Description Price Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 121-6384
Mfr. Part No.MC100ELT22DG
HK$28.84
Each (In a Tube of 98)
units
74 Translator TTL to PECL - - PECL 1.35ns Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V
RS Stock No. 162-8971
Mfr. Part No.NB4L16MMNG
HK$66.32
Each (In a Tube of 123)
units
NB Translator CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL - - CML 265ps Surface Mount QFN 16 3 x 3 x 0.95mm 0.95mm 3mm 3.6 V
RS Stock No. 910-1458
Mfr. Part No.SY100ELT23LZG
BrandMicrochip
HK$17.582
Each (In a Pack of 5)
units
ECL Translator LVPECL to LVTTL -3mA 24mA - 2.5 ns @ 3.3 V Surface Mount SOIC 8 4.93 x 3.94 x 1.48mm 1.48mm 4.93mm 3.465 V
RS Stock No. 163-0468
Mfr. Part No.MC100ELT22DTG
HK$25.07
Each (In a Tube of 100)
units
ECL Translator TTL to PECL - - PECL 1.35ns Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5.25 V
RS Stock No. 145-4246
Mfr. Part No.MC100LVELT20DG
HK$28.84
Each (In a Tube of 98)
units
ECL Translator LVTTL/LVCMOS to LVPECL 100mA 50mA PECL 490ps Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 186-7338
Mfr. Part No.NLSV1T34AMX1TCG
HK$2.46
Each (On a Reel of 3000)
units
- Voltage Level Translator - -24mA 24mA - 3.3 ns @ 15 pF Surface Mount ULLGA 6 1.45 x 1 x 0.35mm 0.35mm 1.45mm 4.5 V
RS Stock No. 125-0019
Mfr. Part No.MC100EPT22DG
HK$64.95
Each (In a Tube of 98)
units
- Translator LVCMOS to LVPECL, LVTTL to LVPECL - - LVPECL 700ps Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 189-9184
Mfr. Part No.MAX3391EEUD+
HK$34.138
Each (In a Pack of 5)
units
MAX3391 Voltage Level Translator - - - 3 State 1.6 μs @ 50 pF Surface Mount TSSOP 14 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 5.5 V
RS Stock No. 190-4890
Mfr. Part No.MAX13035EETE+
HK$53.281
Each (In a Tube of 75)
units
- Logic Level Translator - - 4mA Open Drain, 3 State 6.5ns Surface Mount TQFN 16 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 4 V
RS Stock No. 786-1067
Mfr. Part No.MAX3379EEUD+
HK$36.88
Each (In a Pack of 2)
units
MAX3379 Voltage Level Translator - - - 3 State 1.6 μs @ 50 pF Surface Mount TSSOP 14 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 5.5 V
RS Stock No. 186-8838
Mfr. Part No.MC100LVEL92DWG
HK$81.192
Each (In a Tube of 38)
units
ECL Translator PECL to LVPECL - - LVPECL 780ps Surface Mount SOIC-WB 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 3.8 (LVPECL) V, 5.5 (PECL) V
RS Stock No. 163-0015
Mfr. Part No.MC10EPT20DTG
HK$56.39
Each (In a Tube of 100)
units
CMOS, TTL Translator LVCMOS to LVPECL, LVTTL to LVPECL - - PECL 490ps Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V
RS Stock No. 125-0017
Mfr. Part No.MC100EPT21DG
HK$64.95
Each (In a Tube of 98)
units
ECL Translator LVPECL/LVDS/CML to LVTTL/LVCMOS -3mA 24mA LVCMOS, LVTTL 2950ps Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 813-9263
Mfr. Part No.74AUP1T34GW,125
BrandNexperia
HK$2.232
Each (On a Tape of 20)
units
AUP - - -4mA 4mA Single Ended 33.5 ns@ 30 pF Surface Mount TSSOP 5 2.25 x 1.35 x 1mm 1mm 2.25mm 3.6 V
RS Stock No. 161-2612
Mfr. Part No.NCN4555MNR2G
HK$4.73
Each (On a Reel of 3000)
units
- Voltage Level Translator DC/DC Converter -20µA 200µA Voltage - Surface Mount QFN 16 3 x 3 x 0.75mm 0.75mm 3mm 5.5 V
RS Stock No. 190-4897
Mfr. Part No.MAX31911AUI+
HK$17.605
Each (In a Tube of 50)
units
- Translator - - - - - Surface Mount TSSOP 28 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm 36 V
RS Stock No. 160-3364
Mfr. Part No.ADG3231BRJZ-REEL7
HK$7.637
Each (On a Reel of 3000)
units
- Level Translator LVTTL to CMOS -8mA 8mA Single Ended 10.25 ns @ 30 pF Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3.6 V
RS Stock No. 186-8828
Mfr. Part No.MC100ELT25DTG
HK$24.99
Each (In a Tube of 100)
units
- Translator - -3mA 24mA TTL 4.1 ns @ 20 pF Surface Mount TSSOP 8 3.1 x 3.1 x 1.95mm 1.95mm 3.1mm 5.5 V
RS Stock No. 808-0206
Mfr. Part No.MC100EPT22DG
HK$75.39
Each
units
- Translator LVCMOS to LVPECL, LVTTL to LVPECL - - LVPECL 700ps Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 162-8461
Mfr. Part No.TXB0304RUTR
HK$4.233
Each (On a Reel of 3000)
units
- Voltage Level Translator - -20µA 20µA 3 State 6 ns @ 100 pF (A to B), 6 ns @ 100 pF (B to A) Surface Mount UQFN 12 2.1 x 1.8 x 0.5mm 0.5mm 2.1mm / V
Related Products
From Lapp, this Unitronic LifYY Cable is designed ...
Description:
From Lapp, this Unitronic LifYY Cable is designed for sensor and actuator cabling with M8 and M12 connectors. It features compact dimensions and outer diameter, and so is ideal when space saving is a concern.The Unitronic sensor cable has a ...
These special, ultra-flexible cables for cable-holder chains are ...
Description:
These special, ultra-flexible cables for cable-holder chains are designed to provide permanent support for many high speed flex movements. • The conductors are gathered into harnesses• Assembled into cable strands around a pull-resistant central core• Strand pitch is very short, ...
A reliable, flame retardant cable for use in ...
Description:
A reliable, flame retardant cable for use in power chain applications. • Extra fine strands of copper wire• Conductors insulated with special PVC, black with white numbers + green/yellow earth wire• Special PVC external sleeve, silver-grey RAL 7001, flame-retardant• Small ...
Chainflex® PVC control cable is designed for medium ...
Description:
Chainflex® PVC control cable is designed for medium load requirements. • Silicon-free• Without influence of oil• Not shielded• Torsion resistant• Preferably indoor applications• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1• Freely suspended travel distances ...