Logic Level Translators

Filters

Viewing 1 - 20 of 101 products
Results per page
Description Price Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 170-3518
Mfr. Part No.MC10H125FNG
HK$53.31
Each (In a Tube of 46)
units
ECL Translator MECL to TTL -1mA 20mA TTL 3.4ns Surface Mount PLCC 20 8.89 x 8.89 x 4.2mm 4.2mm 8.89mm 7 V dc
RS Stock No. 121-9853
Mfr. Part No.MC10H125FNR2G
HK$40.30
Each (On a Reel of 500)
units
ECL Translator MECL to TTL -1mA 20mA TTL 3.4ns Surface Mount PLCC 20 8.89 x 8.89 x 4.2mm 4.2mm 8.89mm 7 V dc
RS Stock No. 787-6863
Mfr. Part No.MC10H125FNR2G
HK$61.87
Each
units
ECL Translator MECL to TTL -1mA 20mA TTL 3.4ns Surface Mount PLCC 20 8.89 x 8.89 x 4.2mm 4.2mm 8.89mm 7 V dc
RS Stock No. 787-6860
Mfr. Part No.MC10H125FNG
HK$61.87
Each
units
ECL Translator MECL to TTL -1mA 20mA TTL 3.4ns Surface Mount PLCC 20 8.89 x 8.89 x 4.2mm 4.2mm 8.89mm 7 V dc
RS Stock No. 773-7746
Mfr. Part No.MC14504BDR2G
HK$7.44
Each (In a Pack of 5)
units
CMOS, TTL Level Translator CMOS, TTL to CMOS -8.8mA 8.8mA CMOS 370 ns@ 50 pF Surface Mount SOIC 16 19.55 x 6.85 x 3.43mm 3.43mm 19.55mm +18 V dc
RS Stock No. 518-9316
Mfr. Part No.MC14504BDG
HK$8.39
Each
units
4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 18 V
RS Stock No. 103-2927
Mfr. Part No.MC14504BDG
HK$7.17
Each (In a Tube of 48)
units
4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 18 V
RS Stock No. 170-3465
Mfr. Part No.MC14504BDR2G
HK$3.358
Each (On a Reel of 2500)
units
CMOS, TTL Level Translator CMOS, TTL to CMOS -8.8mA 8.8mA CMOS 370 ns @ 50 pF Surface Mount SOIC 16 19.55 x 6.85 x 3.43mm 3.43mm 19.55mm +18 V dc
RS Stock No. 163-2451
Mfr. Part No.MC100EP90DTG
HK$126.73
Each (In a Tube of 75)
units
ECL Translator ECL, LVECL to LVPECL, PECL -50mA 50mA - -5.5 V ns @ 5.5 V, 0.34 ns @ -3 V Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm ±5.5 V
RS Stock No. 163-2452
Mfr. Part No.MC100EPT22DTG
HK$56.39
Each (In a Tube of 100)
units
ECL Translator LVCMOS, LVTTL to LVPECL -50mA 50mA - 0.675 ns @ 3.6 V Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V
RS Stock No. 163-0491
Mfr. Part No.MC100EPT25DTG
HK$57.16
Each (In a Tube of 100)
units
- Translator ECL to LVTTL -3mA 24mA Differential 1600 ps @ 20 pF Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V
RS Stock No. 125-0017
Mfr. Part No.MC100EPT21DG
HK$64.95
Each (In a Tube of 98)
units
ECL Translator LVPECL/LVDS/CML to LVTTL/LVCMOS -3mA 24mA LVCMOS, LVTTL 2950ps Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 805-6755
Mfr. Part No.NLSV2T244DR2G
HK$11.639
Each (In a Pack of 10)
units
NLSV Level Translator - -24mA 24mA 3 State 3.3 ns@ 15 pF Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4.5 V
RS Stock No. 163-0487
Mfr. Part No.MC100EPT20DG
HK$64.95
Each (In a Tube of 98)
units
- Translator CMOS to PECL, TTL to PECL - - Differential 490ps Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 808-4078
Mfr. Part No.MC100LVEL90DWG
HK$81.46
Each
units
- Translator ECL to LVPECL - - Differential 660ps Surface Mount SOIC 20 12.95 x 7.6 x 2.65mm 2.65mm 12.95mm 3.8 V
RS Stock No. 787-6851
Mfr. Part No.MC10H124FNG
HK$61.87
Each
units
74 Translator TTL to MECL 18mA 25mA MECL 3.1ns Surface Mount PLCC 20 8.89 x 8.89 x 4.2mm 4.2mm 8.89mm 7 V dc
RS Stock No. 163-0492
Mfr. Part No.MC100EPT26DG
HK$65.80
Each (In a Tube of 98)
units
ECL Translator LVPECL/LVDS to LVTTL -3mA 24mA TTL 2.2ns Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 186-8270
Mfr. Part No.NLSV1T34AMX1TCG
HK$5.66
Each (In a Pack of 10)
units
- Voltage Level Translator - -24mA 24mA - 3.3 ns @ 15 pF Surface Mount ULLGA 6 1.45 x 1 x 0.35mm 0.35mm 1.45mm 4.5 V
RS Stock No. 163-0541
Mfr. Part No.MC14504BDTG
HK$9.16
Each (In a Tube of 96)
units
CMOS Level Shifter CMOS, TTL to CMOS -2.4mA 2.4mA CMOS, TTL 550 ns @ 50 pF Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 18 V
RS Stock No. 802-2017
Mfr. Part No.NB4L16MMNG
HK$88.56
Each
units
NB Translator CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL - - CML 265ps Surface Mount QFN 16 3 x 3 x 0.95mm 0.95mm 3mm 3.6 V