Logic Level Translators

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 817-5654
Mfr. Part No.TXS0206YFPR
HK$11.407
Each (On a Tape of 10)
units
- Voltage Level Translator - -8mA 8mA 3 State 4 ns @ 3 V Surface Mount DSBGA 20 1.988 x 1.588 x 0.31mm 0.31mm 1.99mm / V
RS Stock No. 162-8465
Mfr. Part No.TXS0206YFPR
HK$10.707
Each (On a Reel of 3000)
units
- Voltage Level Translator - -8mA 8mA 3 State 4 ns @ 3 V Surface Mount DSBGA 20 1.988 x 1.588 x 0.31mm 0.31mm 1.99mm / V
RS Stock No. 814-3865
Mfr. Part No.SN65LVELT22D
HK$32.79
Each (In a Pack of 5)
units
ECL Translator LVTTL to LVPECL - - LVPECL 550ns Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.8 V
RS Stock No. 814-3809
Mfr. Part No.SN65EPT23D
HK$35.492
Each (In a Pack of 5)
units
ECL Translator LVPECL/LVDS to LVTTL/LVCMOS -3mA 24mA LVTTL/LVCMOS 1.9ns Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 162-8334
Mfr. Part No.SN74AVC2T244DQMR
HK$4.235
Each (On a Reel of 3000)
units
AVC Translator - -24mA 24mA - 20ns Surface Mount X2SON 8 1.85 x 1.25 x 0.35mm 0.35mm 1.85mm 3.6 V
RS Stock No. 162-8331
Mfr. Part No.SN65LVELT22D
HK$29.518
Each (In a Tube of 75)
units
ECL Translator LVPECL to LVTTL - - LVPECL 550ns Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.8 V
RS Stock No. 162-8464
Mfr. Part No.TXS0102YZPR
HK$3.58
Each (On a Reel of 3000)
units
- Voltage Level Translator - -20µA 1mA Open Drain, 3 State 102 ns @ 5 V (B to A), 198 ns @ 5 V (A to B) Surface Mount DSBGA 8 1.918 x 0.918 x 0.31mm 0.31mm 1.92mm / V
RS Stock No. 162-8321
Mfr. Part No.SN65EPT23D
HK$26.457
Each (In a Tube of 75)
units
ECL Translator LVPECL/LVDS to LVTTL/LVCMOS -3mA 24mA LVTTL/LVCMOS 1.9ns Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 814-3871
Mfr. Part No.SN74AVC2T244DQMR
HK$8.722
Each (On a Tape of 10)
units
AVC Translator - -24mA 24mA - 20ns Surface Mount X2SON 8 1.85 x 1.25 x 0.35mm 0.35mm 1.85mm 3.6 V
RS Stock No. 817-5644
Mfr. Part No.TXB0304RUTR
HK$8.555
Each (On a Tape of 10)
units
- Voltage Level Translator - -20µA 20µA 3 State 6 ns@ 100 pF (A → B), 6 ns@ 100 pF (B → A) Surface Mount UQFN 12 2.1 x 1.8 x 0.5mm 0.5mm 2.1mm / V
RS Stock No. 817-5650
Mfr. Part No.TXS0102YZPR
HK$5.429
Each (On a Tape of 25)
units
- Voltage Level Translator - -20µA 1mA Open Drain, 3 State 102 ns @ 5 V (B to A), 198 ns @ 5 V (A to B) Surface Mount DSBGA 8 1.918 x 0.918 x 0.31mm 0.31mm 1.92mm / V
RS Stock No. 162-8461
Mfr. Part No.TXB0304RUTR
HK$6.167
Each (On a Reel of 3000)
units
- Voltage Level Translator - -20µA 20µA 3 State 6 ns @ 100 pF (A to B), 6 ns @ 100 pF (B to A) Surface Mount UQFN 12 2.1 x 1.8 x 0.5mm 0.5mm 2.1mm / V