Logic Level Translators

Filters

Viewing 1 - 20 of 166 products
Results per page
Description Price Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 787-6860
Mfr. Part No.MC10H125FNG
HK$61.87
Each
units
ECL Translator MECL to TTL -1mA 20mA TTL 3.4ns Surface Mount PLCC 20 8.89 x 8.89 x 4.2mm 4.2mm 8.89mm 7 V dc
RS Stock No. 787-6863
Mfr. Part No.MC10H125FNR2G
HK$61.87
Each
units
ECL Translator MECL to TTL -1mA 20mA TTL 3.4ns Surface Mount PLCC 20 8.89 x 8.89 x 4.2mm 4.2mm 8.89mm 7 V dc
RS Stock No. 121-9853
Mfr. Part No.MC10H125FNR2G
HK$40.30
Each (On a Reel of 500)
units
ECL Translator MECL to TTL -1mA 20mA TTL 3.4ns Surface Mount PLCC 20 8.89 x 8.89 x 4.2mm 4.2mm 8.89mm 7 V dc
RS Stock No. 170-3518
Mfr. Part No.MC10H125FNG
HK$53.31
Each (In a Tube of 46)
units
ECL Translator MECL to TTL -1mA 20mA TTL 3.4ns Surface Mount PLCC 20 8.89 x 8.89 x 4.2mm 4.2mm 8.89mm 7 V dc
RS Stock No. 103-2927
Mfr. Part No.MC14504BDG
HK$7.17
Each (In a Tube of 48)
units
4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 18 V
RS Stock No. 170-3465
Mfr. Part No.MC14504BDR2G
HK$4.341
Each (On a Reel of 2500)
units
CMOS, TTL Level Translator CMOS, TTL to CMOS -8.8mA 8.8mA CMOS 370 ns @ 50 pF Surface Mount SOIC 16 19.55 x 6.85 x 3.43mm 3.43mm 19.55mm +18 V dc
RS Stock No. 773-7746
Mfr. Part No.MC14504BDR2G
HK$7.44
Each (In a Pack of 5)
units
CMOS, TTL Level Translator CMOS, TTL to CMOS -8.8mA 8.8mA CMOS 370 ns@ 50 pF Surface Mount SOIC 16 19.55 x 6.85 x 3.43mm 3.43mm 19.55mm +18 V dc
RS Stock No. 518-9316
Mfr. Part No.MC14504BDG
HK$8.39
Each
units
4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 18 V
RS Stock No. 162-8465
Mfr. Part No.TXS0206YFPR
HK$10.707
Each (On a Reel of 3000)
units
- Voltage Level Translator - -8mA 8mA 3 State 4 ns @ 3 V Surface Mount DSBGA 20 1.988 x 1.588 x 0.31mm 0.31mm 1.99mm / V
RS Stock No. 817-5654
Mfr. Part No.TXS0206YFPR
HK$11.64
Each (On a Tape of 10)
units
- Voltage Level Translator - -8mA 8mA 3 State 4 ns @ 3 V Surface Mount DSBGA 20 1.988 x 1.588 x 0.31mm 0.31mm 1.99mm / V
RS Stock No. 165-5578
Mfr. Part No.ST2378ETTR
HK$5.54
Each (On a Reel of 2500)
units
- Translator - - - Open Drain, Totem Pole 300ns Surface Mount TSSOP 20 6.6 x 4.48 x 1.05mm 1.05mm 6.6mm 5.5 V
RS Stock No. 865-2151
Mfr. Part No.HEF4104BT,652
BrandNexperia
HK$9.552
Each (In a Pack of 5)
units
HEF Quad Low to High Voltage Translator TTL to LOCMOS -2.4mA 2.4mA 3 State 340 ns @ 50 pF Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm ≤18 (Supply Voltage A) V, 15 (Supply Voltage B) V
RS Stock No. 880-5389
Mfr. Part No.ST2378ETTR
HK$11.64
Each (In a Pack of 10)
units
- Translator - - - Open Drain, Totem Pole 300ns Surface Mount TSSOP 20 6.6 x 4.48 x 1.05mm 1.05mm 6.6mm 5.5 V
RS Stock No. 806-2659
Mfr. Part No.MC100EPT24DG
HK$76.41
Each
units
ECL Translator LVTTL/LVCMOS to LVECL - - LVECL 800ps Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 124-5341
Mfr. Part No.NB4L52MNG
HK$69.74
Each (In a Tube of 123)
units
LVPECL Translator CML, ECL, LVCMOS, LVDS, LVTTL to LVPECL -25mA 25mA LVPECL 500ps Surface Mount QFN 16 3 x 3 x 0.95mm 0.95mm 3mm 5.5 V
RS Stock No. 808-0206
Mfr. Part No.MC100EPT22DG
HK$75.39
Each
units
- Translator LVCMOS to LVPECL, LVTTL to LVPECL - - LVPECL 700ps Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 163-0489
Mfr. Part No.MC100EPT23DTG
HK$56.39
Each (In a Tube of 100)
units
ECL Translator LVPECL/LVDS/CML to LVTTL/LVCMOS -3mA 24mA LVCMOS, LVTTL 1.8ns Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V
RS Stock No. 190-6000
Mfr. Part No.MAX31911AUI+
HK$21.87
Each (In a Pack of 5)
units
- Translator - - - - - Surface Mount TSSOP 28 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm 36 V
RS Stock No. 787-6769
Mfr. Part No.MC100EPT23DG
HK$75.00
Each
units
ECL Translator LVPECL/LVDS/CML to LVTTL/LVCMOS -3mA 24mA CMOS, TTL 1.8ns Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 190-5444
Mfr. Part No.MAX31856MUD+
HK$54.455
Each (In a Pack of 2)
units
- - - - - - - Surface Mount TSSOP 14 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 3.6 V
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...