Logic Gates

Logic gates are physical components in a circuit that control the flow of a signal by implementing a boolean function, processing a signal to binary information. Logic gates are foundational in logic circuits, or in any electronic circuit process that involves digital to analogue signal conversion, or the flow of digital information.

The RS components range offers semiconductor logic gates from leading brands, with input/output configurations to suit the demands of your digital circuit.

Types of Logic Gate

Logic gates have distinct logic functions. The most common of these are known as basic gates. These include:

• AND Gates. This gate has multiple inputs that are processed to a single signal depending on the
positive combination of high signals in the inputs. It will only produce a high signal if both inputs register as high. (e.g two ones will result in a one, otherwise it will have an output of zero.)

• OR Gates. Like the AND gate, an OR gate has multiple inputs and a single output. In this case, it does not require a positive combination of one signals, but will implement logical produce a high signal if one or all of the inputs are high. (e.g a one and a zero, or two ones, may produce a high signal, but two zeros will produce zeros.)

• NOT Gates. Also known as inverters, the NOT gates will process the signal as the opposite of its value (eg. a one will invert as a zero, and a zero will invert as a 1.)

There are also combined function logic gates that modify typical functions with an inversion.

• NAND Gate. Unlike an AND gate, NAND will process two high signals as a zero and all other combinations as a one.

• NOR Gate. Unlike an OR gate, this will produce a one if the inputs register a zero signal in any combination, rather than a high signal.

• Buffer Gate. A buffer logic gate behaves in the opposite manner of a NOT gate, in that it passes a signal unchanged from input to output.

There are also logic gates referred to as Exclusive Gates.

• XNOR (EX-NOR) Gate. These gates process a high signal if all input signals are true, e.g: if there are two one signals or two zero signals.

• XOR Gate. Unlike an XNOR, XOR performs exclusive dis-junction, which means it will only output a true signal if exactly one of the inputs are true.

Applications

As CPUs employ binary logic, logic gates are essentially the building blocks of computers. As such they can be found in many kinds of digital circuits. Though their essential functions remain unchanged, their implementations are many.

• Encoders
• Decoders
• Multiplexers
• Demultiplexers
• Full adders
• Half adders

...
Read more Read less

Filters

Viewing 81 - 100 of 1432 products
Results per page
Description Price Logic Function Mounting Type Number of Elements Number of Inputs per Gate Schmitt Trigger Input Package Type Pin Count Logic Family Input Type Maximum Operating Supply Voltage Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Minimum Operating Supply Voltage Maximum Low Level Output Current
RS Stock No. 103-8153
Mfr. Part No.HEF4011BT,652
BrandNexperia
HK$3.438
Each (In a Tube of 57)
units
NAND Surface Mount 4 2 No SOIC 14 4000 - 15 V -3.6mA 35 ns @ 15 V, 45 ns @ 10 V, 110 ns @ 5 V 3 V 3.6mA
RS Stock No. 162-7461
Mfr. Part No.SN74LVC1G08QDCKRQ1
HK$0.943
Each (On a Reel of 3000)
units
AND Surface Mount 1 2 No SC-70 5 LVC - 5.5 V -32mA 6 ns @ 5 V, 6.5 ns @ 3.3 V 1.65 V 32mA
RS Stock No. 179-2116
Mfr. Part No.CD4011BM96
HK$3.921
Each (In a Tube of 50)
units
NAND Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 90 ns @ 15 V, 120 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA
RS Stock No. 540-8134
Mfr. Part No.TC74HC32AF(F)
BrandToshiba
HK$2.46
Each (In a Pack of 5)
units
OR Surface Mount 4 2 No SOP 14 HC - 6 V -5.2mA 13 ns @ 6 V, 15 ns @ 4.5 V, 75 ns @ 2 V 2 V 5.2mA
RS Stock No. 165-8729
Mfr. Part No.74LVC2G08DC,125
BrandNexperia
HK$2.061
Each (On a Reel of 3000)
units
AND Surface Mount 2 2 No VSSOP 8 LVC TTL 5.5 V -32mA 6.7 ns @ 50 pF 1.65 V 32mA
RS Stock No. 163-0500
Mfr. Part No.MC10EL04DG
HK$51.289
Each (In a Tube of 98)
units
AND/NAND Surface Mount 1 2 No SOIC 8 ECL ECL 5.7 V - 395ps -4.2 V 0.3µA
RS Stock No. 923-2341
Mfr. Part No.SN74LS32N
HK$5.094
Each (In a Tube of 25)
units
OR Through Hole 4 2 No PDIP 14 LS - 5.25 V -0.4mA 22 ns @ 5 V 4.75 V 8mA
RS Stock No. 145-7375
Mfr. Part No.SN74LVC2G00DCUT
HK$5.52
Each (On a Reel of 250)
units
NAND Surface Mount 2 2 No VSSOP 8 LVC - 5.5 V -32mA 3.3 ns @ 5 V, 4.3 ns @ 3.3 V 1.65 V 32mA
RS Stock No. 162-6871
Mfr. Part No.74LVC1G3208DBVR
HK$0.793
Each (On a Reel of 3000)
units
Multifunction Surface Mount 1 3 No SOT-23 6 LVC - 5.5 V -32mA 4 ns @ 5 V, 5.9 ns @ 3.3 V 1.65 V 32mA
RS Stock No. 663-1215
Mfr. Part No.SN74AHCT02D
HK$1.342
Each (In a Pack of 10)
units
NOR Surface Mount 4 2 No SOIC 14 AHCT - 5.5 V -8mA 7.5 ns @ 5 V 4.5 V 8mA
RS Stock No. 368-5884
Mfr. Part No.SN74LS00N
HK$5.354
Each (In a Tube of 25)
units
NAND Through Hole 4 2 No PDIP 14 LS - 5.25 V -0.4mA 15 ns @ 5 V 4.75 V 8mA
RS Stock No. 540-0512
Mfr. Part No.TC7S32F(F)
BrandToshiba
HK$2.184
Each (In a Pack of 5)
units
OR Surface Mount 1 2 No SSOP 5 HC - 6 V -2.6mA 17 ns @ 6 V, 20 ns @ 4.5 V, 100 ns @ 2 V 2 V 2.6mA
RS Stock No. 518-9192
Mfr. Part No.MC14093BDG
HK$3.52
Each
units
NAND Surface Mount 4 2 Yes SOIC 14 4000 Schmitt Trigger 18 V -4.2mA 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA
RS Stock No. 162-7492
Mfr. Part No.SN74LVC2G08DCTR
HK$1.883
Each (On a Reel of 3000)
units
AND Surface Mount 2 2 No SSOP 8 LVC - 5.5 V -32mA 3.8 ns @ 5 V, 4.7 ns @ 3.3 V 1.65 V 32mA
RS Stock No. 662-8714
Mfr. Part No.SN74LVC1G08QDCKRQ1
HK$2.276
Each (In a Pack of 10)
units
AND Surface Mount 1 2 No SC-70 5 LVC - 5.5 V -32mA 6 ns @ 5 V, 6.5 ns @ 3.3 V 1.65 V 32mA
RS Stock No. 809-5801
Mfr. Part No.SN74HC32DT
HK$4.458
Each (In a Pack of 10)
units
OR Surface Mount 4 2 No SOIC 14 HC Differential 6 V -4mA 125 ns @ 50 pF 2 V 5.2mA
RS Stock No. 162-9388
Mfr. Part No.MC14001BDR2G
HK$1.125
Each (On a Reel of 2500)
units
NOR Surface Mount 4 2 No SOIC 14 4000 CMOS 18 V -4.2mA 350ns 0.5 V 4.2mA
RS Stock No. 816-8808
Mfr. Part No.74LVC2G08DC,125
BrandNexperia
HK$2.802
Each (In a Pack of 10)
units
AND Surface Mount 2 2 No VSSOP 8 LVC TTL 5.5 V -32mA 6.7 ns @ 50 pF 1.65 V 32mA
RS Stock No. 145-0660
Mfr. Part No.CD4011UBM
HK$3.451
Each (In a Tube of 50)
units
NAND Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 50 ns @ 15 V, 60 ns @ 10 V, 120 ns @ 5 V 3 V 4.2mA
RS Stock No. 791-6072
Mfr. Part No.MC14001BDR2G
HK$2.925
Each (On a Tape of 25)
units
NOR Surface Mount 4 2 No SOIC 14 4000 CMOS 18 V -4.2mA 350ns 0.5 V 4.2mA
Related Products
The ABB series C1900 is a fully programmable ...
Description:
The ABB series C1900 is a fully programmable circular chart recorder for up to four process signals. It has operated voltages ranges between 115Vac and 230Vac The C1900's straightforward operator controls and robust construction make it suitable for various industrial ...
The Jumo LOGOSCREEN 700 paperless recorder is characterized ...
Description:
The Jumo LOGOSCREEN 700 paperless recorder is characterized by an intuitive, icon-based operation and visualization concept that makes it easy to operate. Intuitive touch operationUp to 3 analogue outputsUp to 10 customer-specific process screensPROFINET IO device interface (extra code)Integrated web ...
For recording, visualising, storing and analysing measured data5.5 ...
Description:
For recording, visualising, storing and analysing measured data5.5 " TFT colour screenSimple, menu-driven operation via operating keyPresentation of measurement values in various diagrams and process imagesPresentation of alarm notifications and eventsData storage on a CF memory cardAutomatic data read-out through ...
The SM500F is a field-mountable paperless recorder. Its ...
Description:
The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator ...