Logic Comparators

Filters

Viewing 21 - 32 of 32 products
Results per page
Description Price Logic Family Logic Function Output Function Number of Bits Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height
RS Stock No. 162-7395
Mfr. Part No.SN74HC688PWT
HK$7.84
Each (On a Reel of 250)
units
HC Identity Comparator A=B 8bit - Inverting Surface Mount TSSOP 20 -5.2mA 5.2mA 36 ns @ 6 V, 42 ns @ 4.5 V, 210 ns @ 2 V 6.5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 662-7207
Mfr. Part No.CD74HC85PWR
HK$6.79
Each (In a Pack of 10)
units
HC Magnitude Comparator AB 4bit - Non-Inverting Surface Mount TSSOP 16 -5.2mA 5.2mA 33 ns@ 6 V, 39 ns@ 4.5 V, 195 ns@ 2 V 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 663-2209
Mfr. Part No.SN74HC688DW
HK$8.14
Each (In a Pack of 10)
units
HC Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 36 ns @ 6 V, 42 ns @ 4.5 V, 210 ns @ 2 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 145-6299
Mfr. Part No.SN74ALS521N
HK$14.63
Each (In a Tube of 20)
units
ALS Identity Comparator A=B 8bit Push-Pull Inverting Through Hole PDIP 20 -2.6mA 24mA 20 ns @ 5.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 662-8238
Mfr. Part No.SN74HC688PWT
HK$12.24
Each (In a Pack of 5)
units
HC Identity Comparator A=B 8bit - Inverting Surface Mount TSSOP 20 -5.2mA 5.2mA 36 ns @ 6 V, 42 ns @ 4.5 V, 210 ns @ 2 V 6.5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 145-0442
Mfr. Part No.CD74HCT688M
HK$6.57
Each (In a Tube of 25)
units
HCT Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -4mA 4mA 34 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 663-0650
Mfr. Part No.CD74HCT688E
HK$7.10
Each (In a Pack of 5)
units
HCT Identity Comparator A=B 8bit - Inverting Through Hole PDIP 20 -4mA 4mA 34 ns @ 4.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 145-0386
Mfr. Part No.SN74LS85N
HK$10.44
Each (In a Tube of 25)
units
LS Magnitude Comparator - 4bit - Non-Inverting Through Hole PDIP 16 -0.4mA 8mA 45 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 663-0654
Mfr. Part No.CD74HCT688M
HK$7.70
Each (In a Pack of 5)
units
HCT Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -4mA 4mA 34 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 663-0414
Mfr. Part No.CD74HC688M
HK$15.66
Each (In a Pack of 5)
units
HC Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 29 ns @ 6 V, 34 ns @ 4.5 V, 170 ns @ 2 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 145-0817
Mfr. Part No.SN74LS682N
HK$18.31
Each (In a Tube of 20)
units
LS Magnitude Comparator - 8bit Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 30 ns @ 5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 162-6655
Mfr. Part No.SN74ALS518DW
HK$59.98
Each (In a Tube of 25)
units
ALS Identity Comparator A=B 8bit Open Collector Non-Inverting Surface Mount SOIC 20 0.1mA 24mA 33 ns @ 50 pF 13 x 7.6 x 2.35mm 2.35mm
Related Products
Desoldering nozzles for desoldering iron DSX 80 (RS ...
Description:
Desoldering nozzles for desoldering iron DSX 80 (RS 405-3474), or Desoldering iron set DSX 80 Set (RS 393-894)With threadless fixture system.
A micro processor controlled single output rework station ...
Description:
A micro processor controlled single output rework station with digital display of temperature for the repair/rework of PCB's with through hole componentsStation can drive all 'Temtronic' toolsAutomatic tool recognitionSelf calibratingDigital display of set, read and actual tempTemperature setting by push ...
Manual Desoldering pumpStrong vacuum200mm lengthMetal housingAntistatic. ...
Description:
Manual Desoldering pumpStrong vacuum200mm lengthMetal housingAntistatic.
Tips are for use with systems MFR-1351(762-1367) and ...
Description:
Tips are for use with systems MFR-1351(762-1367) and MFR-1350 (762-1373).