Logic Comparators

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Logic Family Logic Function Output Function Number of Bits Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height
RS Stock No. 527-801
Mfr. Part No.CD74HC85E
HK$8.342
Each (In a Tube of 25)
units
HC Magnitude Comparator AB 4bit - Non-Inverting Through Hole PDIP 16 -5.2mA 5.2mA 33 ns@ 6 V, 39 ns@ 4.5 V, 195 ns@ 2 V 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 662-7197
Mfr. Part No.CD74HC85M96
HK$5.757
Each (In a Pack of 10)
units
HC Magnitude Comparator AB 4bit - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 33 ns @ 6 V, 39 ns @ 4.5 V, 195 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm
RS Stock No. 121-9213
Mfr. Part No.CD74HC85M96
HK$3.328
Each (On a Reel of 2500)
units
HC Magnitude Comparator - 4bit - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 33 ns @ 6 V, 39 ns @ 4.5 V, 195 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm
RS Stock No. 145-0032
Mfr. Part No.CD4585BEE4
HK$2.691
Each (In a Tube of 25)
units
4000 Magnitude Comparator - 4bit - Non-Inverting Through Hole PDIP 16 -4.2mA 4.2mA 160 ns @ 15 V, 250 ns @ 10 V, 600 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 145-0386
Mfr. Part No.SN74LS85N
HK$10.231
Each (In a Tube of 25)
units
LS Magnitude Comparator - 4bit - Non-Inverting Through Hole PDIP 16 -0.4mA 8mA 45 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 809-9487
Mfr. Part No.SN74ALS518DW
HK$62.07
Each
units
ALS Identity Comparator A=B 8bit Open Collector Non-Inverting Surface Mount SOIC 20 0.1mA 24mA 33 ns@ 50 pF 13 x 7.6 x 2.35mm 2.35mm
RS Stock No. 663-0654
Mfr. Part No.CD74HCT688M
HK$6.39
Each (In a Pack of 5)
units
HCT Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -4mA 4mA 34 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 145-6298
Mfr. Part No.SN74ALS520N
HK$15.215
Each (In a Tube of 20)
units
ALS Identity Comparator A=B 8bit Push-Pull Inverting Through Hole PDIP 20 -2.6mA 24mA 20 ns @ 5.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 145-6017
Mfr. Part No.SN74LS684N
HK$41.414
Each (In a Tube of 20)
units
LS Magnitude Comparator - 8bit Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 30 ns @ 5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 809-5318
Mfr. Part No.SN74S85D
HK$26.795
Each (In a Pack of 2)
units
S Magnitude Comparator AB 4bit 3 State Non-Inverting Surface Mount SOIC 16 -0.4mA 16mA 35 ns@ 15 pF 10 x 4 x 1.5mm 1.5mm
RS Stock No. 162-7395
Mfr. Part No.SN74HC688PWT
HK$5.51
Each (On a Reel of 250)
units
HC Identity Comparator A=B 8bit - Inverting Surface Mount TSSOP 20 -5.2mA 5.2mA 36 ns @ 6 V, 42 ns @ 4.5 V, 210 ns @ 2 V 6.5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 145-6299
Mfr. Part No.SN74ALS521N
HK$11.826
Each (In a Tube of 20)
units
ALS Identity Comparator A=B 8bit Push-Pull Inverting Through Hole PDIP 20 -2.6mA 24mA 20 ns @ 5.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 663-0414
Mfr. Part No.CD74HC688M
HK$13.394
Each (In a Pack of 5)
units
HC Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 29 ns @ 6 V, 34 ns @ 4.5 V, 170 ns @ 2 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 145-0454
Mfr. Part No.SN74HC688DW
HK$5.379
Each (In a Tube of 25)
units
HC Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 36 ns @ 6 V, 42 ns @ 4.5 V, 210 ns @ 2 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 302-895
Mfr. Part No.SN74LS682N
HK$21.31
Each
units
LS Magnitude Comparator A=B, A>B 8bit Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 30 ns@ 5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 662-7207
Mfr. Part No.CD74HC85PWR
HK$5.767
Each (In a Pack of 10)
units
HC Magnitude Comparator AB 4bit - Non-Inverting Surface Mount TSSOP 16 -5.2mA 5.2mA 33 ns@ 6 V, 39 ns@ 4.5 V, 195 ns@ 2 V 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 809-5526
Mfr. Part No.CD74HC688E
HK$11.254
Each (In a Pack of 20)
units
HC Magnitude Comparator A=B 8bit Single Ended Inverting Through Hole PDIP 20 -5.2mA 5.2mA 255 ns@ 50 pF 26.92 x 6.6 x 4.57mm 4.57mm
RS Stock No. 162-6964
Mfr. Part No.CD74HC85PWR
HK$3.364
Each (On a Reel of 2000)
units
HC Magnitude Comparator - 4bit - Non-Inverting Surface Mount TSSOP 16 -5.2mA 5.2mA 33 ns @ 6 V, 39 ns @ 4.5 V, 195 ns @ 2 V 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 309-105
Mfr. Part No.SN74LS85N
HK$12.00
Each
units
LS Magnitude Comparator AB 4bit - Non-Inverting Through Hole PDIP 16 -0.4mA 8mA 45 ns@ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 663-0660
Mfr. Part No.CD74HCT85M
HK$8.419
Each (In a Pack of 10)
units
HCT Magnitude Comparator AB 4bit - Non-Inverting Surface Mount SOIC 16 -4mA 4mA 40 ns@ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm