Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.How Inverters WorkInverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.Uses of Inverter DrivesInverters are critical in many integrated circuits, including:CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 61 - 80 of 223 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 144-5282
Mfr. Part No.TC7S14F,LF(T
BrandToshiba
HK$1.979
Each (In a Pack of 50)
units
Inverter CMOS Inverting 1 Yes 235 ns @ 50 pF - - Surface Mount SSOP 5 CMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS Stock No. 896-6771
Mfr. Part No.TC7SZU04FU,LJ(CT
BrandToshiba
HK$0.821
Each (In a Pack of 100)
units
Inverter - CMOS 1 No 6.5 ns @ 50 pF -16mA +16mA Surface Mount SSOP 5 LCX 2.0 x 1.25 x 0.9mm 0.9mm
RS Stock No. 816-8747
Mfr. Part No.74LVC1G04GV,125
BrandNexperia
HK$0.633
Each (In a Pack of 100)
units
Inverter - TTL 1 No 7 ns @ 50 pF -32mA 32mA Surface Mount SC-74A 5 LVC 3.1 x 1.7 x 1mm 1mm
RS Stock No. 662-9499
Mfr. Part No.CD4007UBM
HK$3.47
Each (In a Pack of 10)
units
- - - 1 No 110 ns @ 5 V - - Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 806-6187
Mfr. Part No.NC7SP14P5X
HK$2.75
Each (On a Tape of 50)
units
Inverter Schmitt Trigger - 1 Yes 46.3 ns @ 30 pF -2.6mA 2.6mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 510-116
Mfr. Part No.74LVC1G04GW,125
BrandNexperia
HK$1.41
Each (In a Pack of 50)
units
Inverter - - 1 No 2.3 ns @ 2.7 V -32mA 32mA Surface Mount TSSOP 5 LVC 2.25 x 1.35 x 1mm 1mm
RS Stock No. 146-0519
Mfr. Part No.74HC1G04GV,125
BrandNexperia
HK$0.419
Each (On a Reel of 3000)
units
Inverter - Single Ended - No 135 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-74A 5 HC 3.1 x 1.7 x 1mm 1mm
RS Stock No. 171-3084
Mfr. Part No.TC7SZ05FU
BrandToshiba
HK$1.216
Each (In a Pack of 100)
units
Inverter CMOS Open Drain 1 - 12.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-353 5 LMOS 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 171-3027
Mfr. Part No.TC7SZ14F
BrandToshiba
HK$0.642
Each (On a Reel of 3000)
units
Inverter CMOS Current 1 Yes 8.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-25 5 LMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS Stock No. 162-6721
Mfr. Part No.SN74LVC2G04DBVR
HK$0.714
Each (On a Reel of 3000)
units
Inverter - Push-Pull 2 No 8 ns @ 30 pF -32mA 32mA Surface Mount SOT-23 6 LVC 3.05 x 1.75 x 1.3mm 1.3mm
RS Stock No. 162-6698
Mfr. Part No.SN74LVC1G04DSFR
HK$0.966
Each (On a Reel of 5000)
units
Inverter - Single Ended 1 No 7.5 ns @ 50 pF -32mA 32mA Surface Mount SON 6 LVC 1.05 x 1.05 x 0.35mm 0.35mm
RS Stock No. 806-1466
Mfr. Part No.MC74HC1G04DFT1G
HK$0.813
Each (In a Pack of 100)
units
Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 796-8234
Mfr. Part No.SN74LVC1G04DCKR
HK$1.597
Each (In a Pack of 50)
units
Inverter - CMOS 1 No 3.7 ns @ 5 V -32mA 32mA Surface Mount SC-70 5 LVC 2.15 x 1.4 x 1mm 1mm
RS Stock No. 805-2986
Mfr. Part No.NL27WZ06DTT1G
HK$1.28
Each (In a Pack of 100)
units
Inverter - Open Drain 2 No 4.1 ns @ 50 pF - 32mA Surface Mount TSOP 6 - 3.1 x 1.7 x 1mm 1mm
RS Stock No. 152-6474
Mfr. Part No.74LVC1G14GW-Q100,1
BrandNexperia
HK$0.402
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger CMOS 1 Yes 14 ns @ 50 pF - - Surface Mount TSSOP5 5 LVC 3.1 x 1.7 x 1mm 1mm
RS Stock No. 540-0556
Mfr. Part No.TC7SU04F(F)
BrandToshiba
HK$2.298
Each (In a Pack of 5)
units
Inverter - - 1 No 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SSOP 5 HC 2.9 x 1.6 x 1.1mm 1.1mm
RS Stock No. 739-5162
Mfr. Part No.NC7SZ04P5X
HK$1.97
Each (In a Pack of 10)
units
Inverter - - 1 No 5.2ns -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS Stock No. 802-1333
Mfr. Part No.74VHC04MTC
HK$3.234
Each (In a Tube of 94)
units
Inverter - CMOS 6 No 12 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 VHC 5 x 4.4 x 0.9mm 0.9mm
RS Stock No. 540-7181
Mfr. Part No.TC7W04FU(F)
BrandToshiba
HK$3.448
Each (In a Pack of 5)
units
Inverter - - 3 No 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SSOP 8 HC 2.9 x 2.8 x 1.1mm 1.1mm
RS Stock No. 528-375
Mfr. Part No.SN74AHCT1G04DBVR
HK$1.82
Each (In a Pack of 25)
units
Inverter - - 1 No 7.7 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm 1.15mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...