Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How Inverters Work
Inverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.

Uses of Inverter Drives
Inverters are critical in many integrated circuits, including:

CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 41 - 60 of 212 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 806-3955
Mfr. Part No.MC74VHC1G04DFT2G
HK$0.741
Each (In a Pack of 100)
units
Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 170-5376
Mfr. Part No.74HC2G14GW,125
BrandNexperia
HK$2.24
Each (In a Pack of 50)
units
Inverter CMOS Schmitt Trigger 2 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SC-88 6 74HC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 540-7399
Mfr. Part No.TC7WH04FU(F)
BrandToshiba
HK$4.23
Each (In a Pack of 5)
units
Inverter - - 3 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SSOP 8 VHC 2.9 x 2.8 x 1.1mm 1.1mm
RS Stock No. 170-5382
Mfr. Part No.74LVC2G14GV,125
BrandNexperia
HK$1.99
Each (In a Pack of 50)
units
Inverter Schmitt Trigger Schmitt Trigger 2 Yes 12 ns @ 50 pF -32mA 32mA Surface Mount TSOP 6 74LVC 3.1 x 1.7 x 1mm 1mm
RS Stock No. 169-8534
Mfr. Part No.NC7SZ04M5X
HK$0.676
Each (On a Reel of 3000)
units
Inverter - - 1 No 5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS Stock No. 162-6873
Mfr. Part No.74LVC1GU04DBVR
HK$0.916
Each (On a Reel of 3000)
units
Inverter - - 1 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 775-7775
Mfr. Part No.74HCT1G04GW,125
BrandNexperia
HK$1.844
Each (In a Bag of 30)
units
Inverter - Current, Voltage 1 No 27ns -2mA 2mA Surface Mount TSSOP 5 HCT 2.25 x 1.35 x 1mm 1mm
RS Stock No. 171-3060
Mfr. Part No.TC7WZU04FU
BrandToshiba
HK$1.11
Each (In a Pack of 50)
units
Inverter CMOS Current 3 - 7 ns @ 50 pF -16mA 16mA Surface Mount SSOP 8 LMOS 2.9 x 2.8 x 1.95mm 1.95mm
RS Stock No. 751-2796
Mfr. Part No.74LVC1G04SE-7
HK$0.796
Each (On a Tape of 100)
units
Inverter - - 1 No 5ns -32mA 32mA Surface Mount SOT-353 5 LVC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 628-2438
Mfr. Part No.SN74AUC1G04DCKR
HK$2.28
Each (In a Pack of 10)
units
Inverter - - 1 No 2.2 ns @ 1.8 V -9mA 9mA Surface Mount SC-70 5 AUC 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 145-6507
Mfr. Part No.SN74AHC1G04DBVR
HK$0.379
Each (On a Reel of 3000)
units
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 166-1764
Mfr. Part No.NC7WV14L6X
HK$1.46
Each (On a Reel of 5000)
units
Inverter Schmitt Trigger - 2 Yes 15.6 ns @ 50 pF -24mA 24mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
RS Stock No. 540-6835
Mfr. Part No.TC7SH04F(F)
BrandToshiba
HK$2.874
Each (In a Pack of 5)
units
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SSOP 5 VHC 2.9 x 1.6 x 1.1mm 1.1mm
RS Stock No. 152-6507
Mfr. Part No.74LVC1G14GW-Q100,1
BrandNexperia
HK$0.744
Each (In a Pack of 100)
units
Inverter Schmitt Trigger CMOS 1 Yes 14 ns @ 50 pF - - Surface Mount TSSOP5 5 LVC 3.1 x 1.7 x 1mm 1mm
RS Stock No. 162-7351
Mfr. Part No.SN74AUP1G04DCKT
HK$3.83
Each (On a Reel of 250)
units
Inverter - - 1 No 16 ns @ 1.2 V -4mA 4mA Surface Mount SC-70 5 AUP 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 709-4670
Mfr. Part No.74LVC2GU04DCKT
HK$4.736
Each (In a Pack of 5)
units
Inverter - - 2 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 166-1945
Mfr. Part No.74LCX04MTCX
HK$1.18
Each (On a Reel of 2500)
units
Inverter - - 6 No 6ns -24mA 24mA Surface Mount TSSOP 14 LC 5 x 4.4 x 0.9mm 0.9mm
RS Stock No. 197-7522
Mfr. Part No.SN74LVC1G04DCKR
HK$0.518
Each (On a Reel of 3000)
units
Inverter - - - No - - - - SC-70 5 - - -
RS Stock No. 806-3951
Mfr. Part No.MC74VHC1G04DFT1G
HK$0.736
Each (In a Pack of 100)
units
Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 166-2411
Mfr. Part No.NC7WZ04P6X
HK$0.575
Each (On a Reel of 3000)
units
Inverter - - 2 No 5ns -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 1mm 1mm