Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.How Inverters WorkInverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.Uses of Inverter DrivesInverters are critical in many integrated circuits, including:CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 21 - 40 of 223 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 178-7131
Mfr. Part No.74AHC1GU04GW,125
BrandNexperia
HK$0.394
Each (On a Reel of 3000)
units
Inverter - - 1 No 10.6 ns @ 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm 1mm
RS Stock No. 802-1601
Mfr. Part No.NL17SZ04DFT2G
HK$0.642
Each (On a Tape of 200)
units
Inverter - Single Ended 1 No 12 ns @ 15 pF -32mA 32mA Surface Mount SC-88A 5 - 2.2 x 1.35 x 1mm 1mm
RS Stock No. 171-3028
Mfr. Part No.TC7SZ14FE
BrandToshiba
HK$0.688
Each (On a Reel of 4000)
units
Inverter CMOS Current 1 Yes 8.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS Stock No. 662-6330
Mfr. Part No.74AHCT1G04DBVT
HK$6.68
Each (In a Pack of 5)
units
Inverter - - 1 No 7.7 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 166-3177
Mfr. Part No.NC7WZ14EP6X
HK$0.59
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger Power Down High Impedance 2 Yes 6.9 ns @ 50 pF -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 171-3020
Mfr. Part No.TC7SZ05FE
BrandToshiba
HK$0.602
Each (On a Reel of 4000)
units
Inverter CMOS Open Drain 1 - 12 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS Stock No. 806-1191
Mfr. Part No.NC7WZ14EP6X
HK$2.34
Each (On a Tape of 50)
units
Inverter Schmitt Trigger Power Down High Impedance 2 Yes 6.9 ns @ 50 pF -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 162-6107
Mfr. Part No.74LVC2GU04DCKT
HK$3.52
Each (On a Reel of 250)
units
Inverter - - 2 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 145-4238
Mfr. Part No.MC74HC1G04DFT1G
HK$0.436
Each (On a Reel of 3000)
units
Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 171-3066
Mfr. Part No.TC7SZ05FU,LJ(CT
BrandToshiba
HK$0.846
Each (In a Pack of 100)
units
Inverter CMOS Open Drain 1 - 12.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-25 5 LMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS Stock No. 145-6215
Mfr. Part No.SN74LVC1G04DCKR
HK$0.344
Each (On a Reel of 3000)
units
Inverter - CMOS 1 No 3.7 ns @ 5 V -32mA 32mA Surface Mount SC-70 5 LVC 2.15 x 1.4 x 1mm 1mm
RS Stock No. 166-2994
Mfr. Part No.NC7S04M5
HK$4.641
Each (On a Reel of 250)
units
Inverter - - 1 No 100ns -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.25mm 1.25mm
RS Stock No. 662-6661
Mfr. Part No.74LVC1GU04DBVR
HK$2.688
Each (In a Pack of 10)
units
Inverter - - 1 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 171-3170
Mfr. Part No.TC7WZ05FU
BrandToshiba
HK$1.901
Each (In a Pack of 50)
units
Inverter CMOS Open Drain 3 - 10.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-505 8 LMOS 2.9 x 2.8 x 1.95mm 1.95mm
RS Stock No. 171-3060
Mfr. Part No.TC7WZU04FU
BrandToshiba
HK$1.11
Each (In a Pack of 50)
units
Inverter CMOS Current 3 - 7 ns @ 50 pF -16mA 16mA Surface Mount SSOP 8 LMOS 2.9 x 2.8 x 1.95mm 1.95mm
RS Stock No. 162-6720
Mfr. Part No.SN74LVC1GU04DBVT
HK$3.83
Each (On a Reel of 250)
units
Inverter - CMOS 1 No 3.5 ns @ 5 V -32mA 32mA Surface Mount SOT-23 5 LVC 3.05 x 1.75 x 1.3mm 1.3mm
RS Stock No. 628-2438
Mfr. Part No.SN74AUC1G04DCKR
HK$2.28
Each (In a Pack of 10)
units
Inverter - - 1 No 2.2 ns @ 1.8 V -9mA 9mA Surface Mount SC-70 5 AUC 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 171-3157
Mfr. Part No.TC7SZ14F
BrandToshiba
HK$1.352
Each (In a Pack of 50)
units
Inverter CMOS Current 1 Yes 8.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-25 5 LMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS Stock No. 145-3674
Mfr. Part No.MC74HC1GU04DFT1G
HK$0.436
Each (On a Reel of 3000)
units
Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 751-2796
Mfr. Part No.74LVC1G04SE-7
HK$0.796
Each (On a Tape of 100)
units
Inverter - - 1 No 5ns -32mA 32mA Surface Mount SOT-353 5 LVC 2.2 x 1.35 x 1mm 1mm
Related Products
The RS PRO black high tack duct tape ...
Description:
The RS PRO black high tack duct tape is a black, glossy, all-purpose duct tape. It is a poly cloth, extruded gloss tape with a white, aggressive, pressure-sensitive, solvent-free, rubber resin adhesive. This is 0.17mm thick, 50mm wide and 50m ...
High performance matt "gaffer" tape, ideal for securing ...
Description:
High performance matt "gaffer" tape, ideal for securing and bundling cables, colour coding on lighting and mixing desks etc. Ultra matt 'writable' surface finish, minimises light glare and reflectionCable friendly adhesive - peels clean from cables and most other surfacesEasy ...
A cloth Gaffa® Tape with a gloss finish ...
Description:
A cloth Gaffa® Tape with a gloss finish for better visibility in dark areas such as recording studios or back stage areas. Ideal for a wide variety of applications including joining scenery. A cable friendly adhesive, ideal for securing cables ...
The design of the 3M™ Dual Lock™ SJ387B ...
Description:
The design of the 3M™ Dual Lock™ SJ387B hook and loop tape is made of mushroom-shaped stems. When the stems have combined they interlock together, thus generating five times the closure strength of a typical hook and loop fasteners.The SJ387B ...