Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.How Inverters WorkInverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.Uses of Inverter DrivesInverters are critical in many integrated circuits, including:CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 1 - 20 of 78 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 670-9797
Mfr. Part No.NC7SZ04M5X
HK$2.69
Each (In a Pack of 10)
units
Inverter - - 1 No 5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS Stock No. 166-2878
Mfr. Part No.NC7WZ14L6X
HK$1.10
Each (On a Reel of 5000)
units
Inverter Schmitt Trigger Power Down High Impedance 2 Yes 6.9 ns @ 50 pF -32mA 32mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
New
RS Stock No. 195-2649
Mfr. Part No.MC74VHC1GT04P5T5G
HK$1.522
Each (On a Reel of 8000)
units
Inverter TTL - 1 - - ±20mA - Surface Mount SOT 5 - 1.05 x 0.85 x 0.23mm 0.23mm
New
RS Stock No. 195-2650
Mfr. Part No.MC74VHC1GT04P5T5G
HK$1.825
Each (In a Pack of 100)
units
Inverter TTL - 1 - - ±20mA - Surface Mount SOT 5 - 1.05 x 0.85 x 0.23mm 0.23mm
RS Stock No. 802-4338
Mfr. Part No.NL37WZ04USG
HK$2.92
Each (In a Pack of 50)
units
Inverter - Current, Voltage 3 No 10 ns @ 15 pF -32mA 32mA Surface Mount US 8 - 2.1 x 2.4 x 0.8mm 0.8mm
RS Stock No. 166-2880
Mfr. Part No.NC7SZU04L6X
HK$1.07
Each (On a Reel of 5000)
units
Inverter - CMOS 1 No 6.5 ns @ 50 pF -16mA 16mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
RS Stock No. 145-4238
Mfr. Part No.MC74HC1G04DFT1G
HK$0.436
Each (On a Reel of 3000)
units
Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 862-9390
Mfr. Part No.NC7SVL04P5X
HK$2.68
Each (In a Pack of 50)
units
Inverter - Power Down High Impedance 1 No 6.3 ns @ 30 pF -24mA 24mA Surface Mount SC-70 5 - 2 x 1.25 x 1mm 1mm
RS Stock No. 166-1720
Mfr. Part No.NC7WZU04P6X
HK$0.633
Each (On a Reel of 3000)
units
Inverter - - 2 No 7ns -8mA 8mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 1mm 1mm
RS Stock No. 806-1040
Mfr. Part No.NC7SZ04L6X
HK$2.96
Each (In a Pack of 25)
units
Inverter - Power Down High Impedance 1 No 5.2 ns @ 50 pF -32mA 32mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
RS Stock No. 145-3674
Mfr. Part No.MC74HC1GU04DFT1G
HK$0.436
Each (On a Reel of 3000)
units
Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 739-0088
Mfr. Part No.NC7WZU04P6X
HK$4.058
Each (In a Pack of 5)
units
Inverter - - 2 No 7ns -8mA 8mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 1mm 1mm
RS Stock No. 802-1437
Mfr. Part No.74VHCT14AM
HK$3.164
Each (In a Tube of 55)
units
Inverter Schmitt Trigger - 6 Yes 11 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 VHCT 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 806-2927
Mfr. Part No.MM74HC04MTC
HK$3.30
Each (In a Tube of 94)
units
Inverter - LSTTL 6 No 145ns 5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 0.9mm 0.9mm
RS Stock No. 166-3742
Mfr. Part No.NC7SV04P5X
HK$0.548
Each (On a Reel of 3000)
units
Inverter - - 1 No 5.2 ns @ 30 pF -24mA 24mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS Stock No. 806-3955
Mfr. Part No.MC74VHC1G04DFT2G
HK$0.741
Each (In a Pack of 100)
units
Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 162-9132
Mfr. Part No.NL37WZ04USG
HK$1.17
Each (On a Reel of 3000)
units
Inverter - Current, Voltage 3 No 10 ns @ 15 pF -32mA 32mA Surface Mount US 8 - 2.1 x 2.4 x 0.8mm 0.8mm
RS Stock No. 145-3688
Mfr. Part No.MC74VHC1G05DFT2G
HK$0.436
Each (On a Reel of 3000)
units
Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 166-3740
Mfr. Part No.NC7SU04M5X
HK$0.676
Each (On a Reel of 3000)
units
Inverter - - 1 No 125 ns @ 50 pF -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.4mm 1.4mm
RS Stock No. 806-6187
Mfr. Part No.NC7SP14P5X
HK$2.75
Each (On a Tape of 50)
units
Inverter Schmitt Trigger - 1 Yes 46.3 ns @ 30 pF -2.6mA 2.6mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm