Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.How Inverters WorkInverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.Uses of Inverter DrivesInverters are critical in many integrated circuits, including:CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 121-9217
Mfr. Part No.SN74LVC1G04DBVT
HK$3.32
Each (On a Reel of 250)
units
Inverter - - 1 No 4.2 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 662-8685
Mfr. Part No.SN74LVC1G04DBVT
HK$6.344
Each (In a Pack of 5)
units
Inverter - - 1 No 4.2 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 662-7705
Mfr. Part No.SN74AHC1G04DCKR
HK$2.097
Each (In a Pack of 10)
units
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 162-7046
Mfr. Part No.SN74AHC1G04DCKR
HK$0.334
Each (On a Reel of 3000)
units
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 709-4670
Mfr. Part No.74LVC2GU04DCKT
HK$4.736
Each (In a Pack of 5)
units
Inverter - - 2 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 162-6722
Mfr. Part No.SN74LVC2G04DRLR
HK$1.795
Each (On a Reel of 4000)
units
Inverter - Single Ended 2 No 8 ns @ 30 pF -32mA 32mA Surface Mount SOT-553 6 LVC 1.7 x 1.3 x 0.55mm 0.55mm
RS Stock No. 761-6069
Mfr. Part No.LM7705MME/NOPB
HK$7.932
Each (On a Tape of 5)
units
Inverter - - 1 - - -26mA - Surface Mount MSOP 8 - 0.118 x 0.118 x 0.034mm 0.034mm
RS Stock No. 162-6873
Mfr. Part No.74LVC1GU04DBVR
HK$0.916
Each (On a Reel of 3000)
units
Inverter - - 1 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 662-9480
Mfr. Part No.CD4007UBE
HK$3.605
Each (In a Pack of 10)
units
- - - 1 No 110 ns @ 5 V - - Through Hole PDIP 14 4000 19.3 x 6.35 x 4.57mm 4.57mm
New
RS Stock No. 197-7520
Mfr. Part No.SN74LVC1G04DBVR
HK$0.518
Each (On a Reel of 3000)
units
Inverter - - - No - - - - SOT-23 5 - - -
RS Stock No. 162-6279
Mfr. Part No.LM7705MME/NOPB
HK$5.202
Each (On a Reel of 250)
units
Inverter - - 1 - - -26mA - Surface Mount MSOP 8 - 0.118 x 0.118 x 0.034mm 0.034mm
RS Stock No. 169-5636
Mfr. Part No.74AHCT1G04DBVT
HK$4.99
Each (On a Reel of 250)
units
Inverter - - 1 No 7.7 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 809-9590
Mfr. Part No.SN74AUP1G14DCKR
HK$2.28
Each (In a Pack of 20)
units
Inverter Schmitt Trigger Single Ended 1 Yes 20.5 ns @ 30 pF -4mA 4mA Surface Mount SC-70 5 AUP 2.15 x 1.4 x 1mm 1mm
RS Stock No. 662-6661
Mfr. Part No.74LVC1GU04DBVR
HK$2.688
Each (In a Pack of 10)
units
Inverter - - 1 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 145-0853
Mfr. Part No.CD4007UBE
HK$3.605
Each (In a Tube of 25)
units
- - - 1 No 110 ns @ 5 V - - Through Hole PDIP 14 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 526-612
Mfr. Part No.SN74AHC1G04DBVR
HK$2.097
Each (In a Pack of 25)
units
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 145-6215
Mfr. Part No.SN74LVC1G04DCKR
HK$0.344
Each (On a Reel of 3000)
units
Inverter - CMOS 1 No 3.7 ns @ 5 V -32mA 32mA Surface Mount SC-70 5 LVC 2.15 x 1.4 x 1mm 1mm
RS Stock No. 162-4847
Mfr. Part No.SN74AUC1G04DCKR
HK$0.796
Each (On a Reel of 3000)
units
Inverter - - 1 No 2.2 ns @ 1.8 V -9mA 9mA Surface Mount SC-70 5 AUC 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 662-7963
Mfr. Part No.SN74AUP1G04DCKT
HK$7.19
Each (In a Pack of 5)
units
Inverter - - 1 No 16 ns @ 1.2 V -4mA 4mA Surface Mount SC-70 5 AUP 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 162-7351
Mfr. Part No.SN74AUP1G04DCKT
HK$3.83
Each (On a Reel of 250)
units
Inverter - - 1 No 16 ns @ 1.2 V -4mA 4mA Surface Mount SC-70 5 AUP 2 x 1.25 x 0.9mm 0.9mm