Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.How Inverters WorkInverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.Uses of Inverter DrivesInverters are critical in many integrated circuits, including:CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 171-3018
Mfr. Part No.TC7SZ04FE
BrandToshiba
HK$0.688
Each (On a Reel of 4000)
units
Inverter CMOS Current 1 - 6 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS Stock No. 171-3027
Mfr. Part No.TC7SZ14F
BrandToshiba
HK$0.642
Each (On a Reel of 3000)
units
Inverter CMOS Current 1 Yes 8.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-25 5 LMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS Stock No. 601-5121
Mfr. Part No.TC7SHU04FU(F)
BrandToshiba
HK$2.298
Each (In a Pack of 5)
units
Inverter - - 1 No 11.4 ns @ 3.3 V -8mA 8mA Surface Mount SSOP 5 VHC 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 171-3048
Mfr. Part No.TC7WZ05FU
BrandToshiba
HK$1.033
Each (On a Reel of 3000)
units
Inverter CMOS Open Drain 3 - 10.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-505 8 LMOS 2.9 x 2.8 x 1.95mm 1.95mm
RS Stock No. 171-3028
Mfr. Part No.TC7SZ14FE
BrandToshiba
HK$0.688
Each (On a Reel of 4000)
units
Inverter CMOS Current 1 Yes 8.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS Stock No. 171-3059
Mfr. Part No.TC7WZU04FU
BrandToshiba
HK$0.876
Each (On a Reel of 3000)
units
Inverter CMOS Current 3 - 7 ns @ 50 pF -16mA 16mA Surface Mount SSOP 8 LMOS 2.9 x 2.8 x 1.95mm 1.95mm
RS Stock No. 171-3019
Mfr. Part No.TC7SZ05FU,LJ(CT
BrandToshiba
HK$0.441
Each (On a Reel of 3000)
units
Inverter CMOS Open Drain 1 - 12.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-25 5 LMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS Stock No. 171-3060
Mfr. Part No.TC7WZU04FU
BrandToshiba
HK$1.11
Each (In a Pack of 50)
units
Inverter CMOS Current 3 - 7 ns @ 50 pF -16mA 16mA Surface Mount SSOP 8 LMOS 2.9 x 2.8 x 1.95mm 1.95mm
RS Stock No. 171-3066
Mfr. Part No.TC7SZ05FU,LJ(CT
BrandToshiba
HK$0.846
Each (In a Pack of 100)
units
Inverter CMOS Open Drain 1 - 12.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-25 5 LMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS Stock No. 540-0540
Mfr. Part No.TC7S04F(F)
BrandToshiba
HK$2.298
Each (In a Pack of 5)
units
Inverter - - 1 No 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SSOP 5 HC 2.9 x 1.6 x 1.1mm 1.1mm
RS Stock No. 144-5310
Mfr. Part No.TC7SZ14FU,LJ(CT
BrandToshiba
HK$2.039
Each (In a Pack of 50)
units
Inverter CMOS Inverting 1 Yes 17.5 ns @ 15 pF - - Surface Mount SOT-353 5 CMOS 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 540-0635
Mfr. Part No.TC7S04FU(F)
BrandToshiba
HK$2.298
Each (In a Pack of 5)
units
Inverter - - 1 No 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SSOP 5 HC 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 171-3170
Mfr. Part No.TC7WZ05FU
BrandToshiba
HK$1.901
Each (In a Pack of 50)
units
Inverter CMOS Open Drain 3 - 10.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-505 8 LMOS 2.9 x 2.8 x 1.95mm 1.95mm
RS Stock No. 171-3020
Mfr. Part No.TC7SZ05FE
BrandToshiba
HK$0.602
Each (On a Reel of 4000)
units
Inverter CMOS Open Drain 1 - 12 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS Stock No. 144-5334
Mfr. Part No.TC7SH14FU,LJ(CT
BrandToshiba
HK$0.846
Each (In a Pack of 100)
units
Inverter CMOS Inverting 1 Yes 20.5 ns @ 50 pF - - Surface Mount SOT-353 5 CMOS 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 171-3172
Mfr. Part No.TC7SZ14FE
BrandToshiba
HK$1.301
Each (In a Pack of 100)
units
Inverter CMOS Current 1 Yes 8.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
RS Stock No. 144-5250
Mfr. Part No.TC7S04F,LF(T
BrandToshiba
HK$1.979
Each (In a Pack of 50)
units
Inverter CMOS LSTTL 1 No 155 ns @ 50 pF - - Surface Mount SSOP 5 CMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS Stock No. 144-5308
Mfr. Part No.TC7SH04FU,LJ(CT
BrandToshiba
HK$0.776
Each (In a Pack of 100)
units
Inverter CMOS Inverting 1 No 13.5 ns @ 50 pF - - Surface Mount SOT-353 5 CMOS 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 540-7399
Mfr. Part No.TC7WH04FU(F)
BrandToshiba
HK$4.23
Each (In a Pack of 5)
units
Inverter - - 3 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SSOP 8 VHC 2.9 x 2.8 x 1.1mm 1.1mm
RS Stock No. 171-3076
Mfr. Part No.TC7SZ05FE
BrandToshiba
HK$0.881
Each (In a Pack of 100)
units
Inverter CMOS Open Drain 1 - 12 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm