Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How Inverters Work
Inverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.

Uses of Inverter Drives
Inverters are critical in many integrated circuits, including:

CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 1 - 20 of 217 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 162-7046
Mfr. Part No.SN74AHC1G04DCKR
HK$0.334
Each (On a Reel of 3000)
units
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 662-7705
Mfr. Part No.SN74AHC1G04DCKR
HK$1.741
Each (In a Pack of 10)
units
Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 662-8685
Mfr. Part No.SN74LVC1G04DBVT
HK$6.344
Each (In a Pack of 5)
units
Inverter - - 1 No 4.2 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 121-9217
Mfr. Part No.SN74LVC1G04DBVT
HK$3.32
Each (On a Reel of 250)
units
Inverter - - 1 No 4.2 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 510-295
Mfr. Part No.74AHC1G04GW,125
BrandNexperia
HK$1.288
Each (In a Pack of 50)
units
Inverter - - 1 No 10.6 ns @ 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm 1mm
RS Stock No. 166-1441
Mfr. Part No.74AHC1G04GW,125
BrandNexperia
HK$0.282
Each (On a Reel of 3000)
units
Inverter - - 1 No 10.6 ns @ 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm 1mm
RS Stock No. 670-9797
Mfr. Part No.NC7SZ04M5X
HK$2.678
Each (In a Pack of 10)
units
Inverter - - 1 No 5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS Stock No. 162-6698
Mfr. Part No.SN74LVC1G04DSFR
HK$0.966
Each (On a Reel of 5000)
units
Inverter - Single Ended 1 No 7.5 ns @ 50 pF -32mA 32mA Surface Mount SON 6 LVC 1.05 x 1.05 x 0.35mm 0.35mm
RS Stock No. 171-3019
Mfr. Part No.TC7SZ05FU,LJ(CT
BrandToshiba
HK$0.441
Each (On a Reel of 3000)
units
Inverter CMOS Open Drain 1 - 12.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-25 5 LMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS Stock No. 153-2919
Mfr. Part No.74HC2G04GW,125
BrandNexperia
HK$2.36
Each (In a Pack of 50)
units
Buffer, Inverter CMOS, Schmitt Trigger CMOS 2 Yes 110 ns @ 50 pF -5.2mA 5.2mA Surface Mount SC-88 6 HC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 152-6507
Mfr. Part No.74LVC1G14GW-Q100,1
BrandNexperia
HK$0.744
Each (In a Pack of 100)
units
Inverter Schmitt Trigger CMOS 1 Yes 14 ns @ 50 pF - - Surface Mount TSSOP5 5 LVC 3.1 x 1.7 x 1mm 1mm
RS Stock No. 896-6771
Mfr. Part No.TC7SZU04FU,LJ(CT
BrandToshiba
HK$0.821
Each (In a Pack of 100)
units
Inverter - CMOS 1 No 6.5 ns @ 50 pF -16mA +16mA Surface Mount SSOP 5 LCX 2.0 x 1.25 x 0.9mm 0.9mm
RS Stock No. 162-9134
Mfr. Part No.NL37WZ14USG
HK$1.13
Each (On a Reel of 3000)
units
Inverter - Current, Voltage 3 Yes 8.1 ns @ 15 pF -32mA 32mA Surface Mount US 8 - 2.1 x 2.4 x 0.8mm 0.8mm
RS Stock No. 145-0659
Mfr. Part No.CD4007UBM
HK$3.451
Each (In a Tube of 50)
units
- - - 1 No 110 ns @ 5 V - - Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 781-2740
Mfr. Part No.74HC04PW,112
BrandNexperia
HK$1.166
Each (In a Pack of 48)
units
Inverter - Voltage - No 130ns -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 0.95mm 0.95mm
RS Stock No. 163-2267
Mfr. Part No.NL27WZ04DFT2G
HK$0.522
Each (On a Reel of 3000)
units
Inverter - - 2 No 11 ns @ 15 pF -32mA 32mA Surface Mount SC-88 6 LVTTL 2.2 x 1.35 x 1mm 1mm
RS Stock No. 153-2843
Mfr. Part No.74HC2G04GW,125
BrandNexperia
HK$0.687
Each (On a Reel of 3000)
units
Buffer, Inverter CMOS, Schmitt Trigger CMOS 2 Yes 110 ns @ 50 pF -5.2mA 5.2mA Surface Mount SC-88 6 HC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 162-4280
Mfr. Part No.SN74AHCT1G04DBVR
HK$0.394
Each (On a Reel of 3000)
units
Inverter - - 1 No 7.7 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 171-3157
Mfr. Part No.TC7SZ14F
BrandToshiba
HK$1.352
Each (In a Pack of 50)
units
Inverter CMOS Current 1 Yes 8.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-25 5 LMOS 2.9 x 1.6 x 1.1mm 1.1mm
RS Stock No. 170-4855
Mfr. Part No.74LVC2G14GV,125
BrandNexperia
HK$0.762
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger Schmitt Trigger 2 Yes 12 ns @ 50 pF -32mA 32mA Surface Mount TSOP 6 74LVC 3.1 x 1.7 x 1mm 1mm
Related Products
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
General purpose rectifier diodes featuring controlled avalanche reverse ...
Description:
General purpose rectifier diodes featuring controlled avalanche reverse voltage characteristics.
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...