I2C Translators

Filters

Viewing 21 - 23 of 23 products
Results per page
Description Price Absolute Propagation Delay Time Bus Compatibility Package Type Pin Count Dimensions Bi-Directional Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS Stock No. 103-9912
Mfr. Part No.DS2482S-800+
HK$47.246
Each (In a Tube of 50)
units
- I2C SOIC 16 10 x 4 x 1.5mm Yes 10mm 4mm 1.5mm 5.5 V 2.9 V +85 °C -40 °C Surface Mount
RS Stock No. 166-1596
Mfr. Part No.PCA9509DP,118
BrandNXP
HK$5.222
Each (On a Reel of 2500)
units
- - TSSOP 8 3.1 x 3.1 x 0.95mm - 3.1mm 3.1mm 0.95mm - - +85 °C -40 °C Surface Mount
RS Stock No. 189-7428
Mfr. Part No.DS2482S-100+
HK$10.847
Each (In a Tube of 100)
units
- I2C SOIC 8 5 x 4 x 1.5mm Yes 5mm 4mm 1.5mm 5.5 V 2.9 V +85 °C -40 °C Surface Mount
Related Products
Introducing Facom’s high-quality multi-purpose angled blade shears. These ...
Description:
Introducing Facom’s high-quality multi-purpose angled blade shears. These professional standard shears are perfect for any job that requires cutting, with the angled blade providing optimum performance when cutting long lengths or at high-speed. This hand tool is suitable for professional ...
7 in Straight blade light duty general purpose ...
Description:
7 in Straight blade light duty general purpose jewellers tin snips. Highly polished and hardened blades which have been designed for easy sharpening and durability, ideal for cutting light gauge sheet metal. Enamelled handles with safety stop.
Bessey Safety Strap Cutter With Compound Leverage. Compound ...
Description:
Bessey Safety Strap Cutter With Compound Leverage. Compound leverage reduces the effort required, improving productivity while reducing hand fatigue for the worker. One-handed cutting of strong strapsCan cut steel straps up to 32 x 1 mm Holds banding tightly during ...
Bessey Shape and straight cutting snips with small ...
Description:
Bessey Shape and straight cutting snips with small forged heads are ideal for use in confined spaces. The compact design results in the highest performance with the minimum of effort. For long continuous, straight and curved cutsSmall forged heads have ...