I2C Translators

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Absolute Propagation Delay Time Bus Compatibility Package Type Pin Count Dimensions Bi-Directional Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS Stock No. 662-7418
Mfr. Part No.PCA9306DCTT
HK$8.808
Each (In a Pack of 5)
units
1.4ns - SSOP 8 2.95 x 2.8 x 1.29mm - 2.95mm 2.8mm 1.29mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 662-7412
Mfr. Part No.PCA9306DCUR
HK$5.65
Each (In a Pack of 5)
units
1.4ns - VSSOP 8 2.3 x 2 x 0.85mm - 2.3mm 2mm 0.85mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 922-2811
Mfr. Part No.PCA9306DCTR
HK$3.842
Each (On a Reel of 3000)
units
1.4ns - SSOP 8 2.95 x 2.8 x 1.29mm - 2.95mm 2.8mm 1.29mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 169-5652
Mfr. Part No.PCA9306DCTT
HK$5.074
Each (On a Reel of 250)
units
1.4ns - SSOP 8 2.95 x 2.8 x 1.29mm - 2.95mm 2.8mm 1.29mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 169-5653
Mfr. Part No.PCA9306DCUT
HK$4.668
Each (On a Reel of 250)
units
1.4ns - VSSOP 8 2.3 x 2 x 0.85mm - 2.3mm 2mm 0.85mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 732-7560
Mfr. Part No.DS2482S-800+
HK$62.58
Each
units
- I2C SOIC 16 10 x 4 x 1.5mm Yes 10mm 4mm 1.5mm 5.5 V 2.9 V +85 °C -40 °C Surface Mount
RS Stock No. 922-2802
Mfr. Part No.PCA9306DCUR
HK$2.05
Each (On a Reel of 3000)
units
1.4ns - VSSOP 8 2.3 x 2 x 0.85mm - 2.3mm 2mm 0.85mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 662-7421
Mfr. Part No.PCA9306DCUT
HK$8.878
Each (In a Pack of 5)
units
1.4ns - VSSOP 8 2.3 x 2 x 0.85mm - 2.3mm 2mm 0.85mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 662-7415
Mfr. Part No.PCA9306DCTR
HK$5.108
Each (In a Pack of 5)
units
1.4ns - SSOP 8 2.95 x 2.8 x 1.29mm - 2.95mm 2.8mm 1.29mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 103-9912
Mfr. Part No.DS2482S-800+
HK$48.52
Each (In a Tube of 50)
units
- I2C SOIC 16 10 x 4 x 1.5mm Yes 10mm 4mm 1.5mm 5.5 V 2.9 V +85 °C -40 °C Surface Mount
RS Stock No. 166-1214
Mfr. Part No.PCA9306GM,125
BrandNXP
HK$3.458
Each (On a Reel of 4000)
units
3.3ns - XQFN 8 1.65 x 1.65 x 0.45mm - 1.65mm 1.65mm 0.45mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 761-3814
Mfr. Part No.DS2482S-100+T&R
HK$13.666
Each (In a Pack of 5)
units
- I2C SOIC 8 5 x 4 x 1.5mm Yes 5mm 4mm 1.5mm 5.5 V 2.9 V +85 °C -40 °C Surface Mount
RS Stock No. 923-7444
Mfr. Part No.DS2482S-100+T&R
HK$9.542
Each (On a Reel of 2500)
units
- I2C SOIC 8 5 x 4 x 1.5mm Yes 5mm 4mm 1.5mm 5.5 V 2.9 V +85 °C -40 °C Surface Mount
RS Stock No. 510-881
Mfr. Part No.PCA9509DP,118
BrandNXP
HK$10.498
Each (In a Pack of 5)
units
- - TSSOP 8 3.1 x 3.1 x 0.95mm - 3.1mm 3.1mm 0.95mm - - +85 °C -40 °C Surface Mount
RS Stock No. 510-746
Mfr. Part No.PCA9306DP1,125
BrandNXP
HK$4.586
Each (In a Pack of 10)
units
3.3ns - TSSOP 8 3.1 x 3.1 x 0.95mm - 3.1mm 3.1mm 0.95mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 166-1518
Mfr. Part No.PCA9306DC1,125
BrandNXP
HK$4.123
Each (On a Reel of 3000)
units
3.3ns - VSSOP 8 2.1 x 2.4 x 0.85mm - 2.1mm 2.4mm 0.85mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 166-1596
Mfr. Part No.PCA9509DP,118
BrandNXP
HK$7.424
Each (On a Reel of 2500)
units
- - TSSOP 8 3.1 x 3.1 x 0.95mm - 3.1mm 3.1mm 0.95mm - - +85 °C -40 °C Surface Mount
RS Stock No. 166-1519
Mfr. Part No.PCA9306DC,125
BrandNXP
HK$4.17
Each (On a Reel of 3000)
units
3.3ns - VSSOP 8 2.1 x 2.4 x 0.85mm - 2.1mm 2.4mm 0.85mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 732-7551
Mfr. Part No.DS2482S-100+
HK$13.70
Each (In a Pack of 5)
units
- I2C SOIC 8 5 x 4 x 1.5mm Yes 5mm 4mm 1.5mm 5.5 V 2.9 V +85 °C -40 °C Surface Mount
New
RS Stock No. 189-7428
Mfr. Part No.DS2482S-100+
HK$10.847
Each (In a Tube of 100)
units
- I2C SOIC 8 5 x 4 x 1.5mm Yes 5mm 4mm 1.5mm 5.5 V 2.9 V +85 °C -40 °C Surface Mount
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...