Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filters

Viewing 81 - 100 of 288 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 806-1410
Mfr. Part No.MC74HC14ADTG
HK$1.375
Each (In a Pack of 50)
units
Inverter - TTL 6 Yes 110 ns @ 50 pF - - Surface Mount TSSOP 14 HC 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 171-3286
Mfr. Part No.74LCX04FT
BrandToshiba
HK$0.767
Each (On a Reel of 2500)
units
Inverter CMOS CMOS 6 - 22 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 74LCX 5 x 4.4 x 1mm 1mm
RS Stock No. 145-0466
Mfr. Part No.SN74HCU04N
HK$4.079
Each (In a Tube of 25)
units
Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 639-6622
Mfr. Part No.TC74HCT7007AP(F)
BrandToshiba
HK$2.368
Each (In a Pack of 5)
units
Buffer - - 6 - 21 ns @ 5.5 V, 23 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.25 x 6.4 x 3.5mm 3.5mm
RS Stock No. 162-7369
Mfr. Part No.SN74F04DR
HK$1.707
Each (On a Reel of 2500)
units
Inverter - - 6 No 5 ns @ 5 V -1mA 20mA Surface Mount SOIC 14 F 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 662-9865
Mfr. Part No.CD74ACT04E
HK$4.79
Each (In a Pack of 10)
units
Inverter - - 6 No 9.3 ns @ 5 V -24mA 24mA Through Hole PDIP 14 ACT 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 526-527
Mfr. Part No.SN74HC04D
HK$3.028
Each (In a Tube of 50)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 166-2395
Mfr. Part No.74ACT04SCX
HK$1.77
Each (On a Reel of 2500)
units
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 145-0162
Mfr. Part No.SN74ACT04D
HK$3.76
Each (In a Tube of 50)
units
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 540-7591
Mfr. Part No.TC74HC04AF(F)
BrandToshiba
HK$3.40
Each (In a Pack of 5)
units
Inverter - - 6 No 13 ns @ 6 V, 15 ns @ 4.5 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOP 14 HC 10.3 x 5.3 x 1.5mm 1.5mm
RS Stock No. 166-1290
Mfr. Part No.74HCU04D,652
BrandNexperia
HK$2.85
Each (In a Tube of 57)
units
Inverter - - 6 No 12 ns @ 6 V, 14 ns @ 4.5 V, 70 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 709-2006
Mfr. Part No.SN74HCT04N
HK$3.07
Each (In a Pack of 20)
units
Inverter - - 6 No 18 ns @ 5.5 V, 20 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 136-4814
Mfr. Part No.74HC04D,653
BrandNexperia
HK$0.753
Each (On a Reel of 2500)
units
Inverter CMOS Open Drain 6 - 130 ns @ 15 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 170-8007
Mfr. Part No.74LVC14AD,118
BrandNexperia
HK$0.776
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 14.7 ns @ 50 pF -24mA 24mA Surface Mount SO 14 74LVC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 539-9260
Mfr. Part No.TC74HC05AP(F)
BrandToshiba
HK$4.202
Each (In a Pack of 5)
units
Inverter - Open Drain 6 No - - 5.2mA Through Hole PDIP 14 HC 19.75 x 6.4 x 3.5mm 3.5mm
RS Stock No. 184-4267
Mfr. Part No.MC74AC04DG
HK$3.286
Each (In a Tube of 55)
units
Inverter Single Ended Single Ended 6 Yes 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 74AC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 171-3510
Mfr. Part No.74VHCT04AFT
BrandToshiba
HK$2.407
Each (In a Pack of 50)
units
Inverter CMOS TTL 6 - 10 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74VHC 5 x 4.4 x 1mm 1mm
RS Stock No. 186-7283
Mfr. Part No.MC74ACT04DG
HK$3.37
Each (In a Tube of 55)
units
Inverter TTL CMOS 6 - 10 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 662-8398
Mfr. Part No.SN74LV05APWR
HK$2.58
Each (In a Pack of 10)
units
Inverter - Open Drain 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V, 16.6 ns @ 2.5 V - 12mA Surface Mount TSSOP 14 LV 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 146-2081
Mfr. Part No.74AC04SCX
HK$1.75
Each (On a Reel of 2500)
units
Inverter - - 6 No 8.5ns -24mA 24mA Surface Mount SOIC 14 AC 8.6 x 3.9 x 1.45mm 1.45mm