Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filters

Viewing 61 - 80 of 272 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 145-5808
Mfr. Part No.SN74HCT04N
HK$3.53
Each (In a Tube of 25)
units
Inverter - - 6 No 18 ns @ 5.5 V, 20 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 306-364
Mfr. Part No.SN7416N
HK$16.30
Each
units
Inverting Buffer - Open Collector 6 No 23 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 663-2341
Mfr. Part No.SN74HCU04D
HK$3.028
Each (In a Pack of 10)
units
Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 182-1902
Mfr. Part No.74AHC14D,118
BrandNexperia
HK$1.463
Each (In a Pack of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 186-7283
Mfr. Part No.MC74ACT04DG
HK$3.873
Each (In a Tube of 55)
units
Inverter TTL CMOS 6 - 10 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 145-0466
Mfr. Part No.SN74HCU04N
HK$4.079
Each (In a Tube of 25)
units
Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 171-3390
Mfr. Part No.74HC4049D
BrandToshiba
HK$2.234
Each (On a Reel of 2500)
units
Buffer CMOS LSTTL 6 - 145 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 16 74HC 10.2 x 3.9 x 1.38mm 1.38mm
RS Stock No. 169-7476
Mfr. Part No.74LV04AT14-13
HK$0.952
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 8.5 ns @ 50 pF -12mA 12mA Surface Mount TSSOP 14 LV 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 166-2395
Mfr. Part No.74ACT04SCX
HK$2.037
Each (On a Reel of 2500)
units
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 709-2116
Mfr. Part No.SN74ALS04BNE4
HK$4.598
Each (In a Pack of 5)
units
Inverter - - 6 No 11 ns @ 4.5 V → 5.5 V -0.4mA 8mA Through Hole PDIP 14 ALS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 709-2056
Mfr. Part No.SN74HCU04N
HK$3.945
Each (In a Pack of 20)
units
Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 169-7482
Mfr. Part No.74LV14AT14-13
HK$0.952
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 12 ns @ 50 pF -12mA 12mA Surface Mount TSSOP 14 LV 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 539-8914
Mfr. Part No.TC74ACT04P(F)
BrandToshiba
HK$6.52
Each (In a Pack of 5)
units
Inverter - - 6 No 7.9 ns @ 5 V -24mA 24mA Through Hole PDIP 14 ACT 19.25 x 6.4 x 3.5mm 3.5mm
RS Stock No. 181-7341
Mfr. Part No.74HCT04PW,118
BrandNexperia
HK$0.943
Each (On a Reel of 2500)
units
Inverter TTL - 6 - 29 ns @ 50 pF -5.2mA 5.2mA Surface Mount TSSOP 14 74HCT 5.1 x 4.5 x 0.95mm 0.95mm
RS Stock No. 124-2256
Mfr. Part No.74HC14PW,112
BrandNexperia
HK$3.044
Each (In a Tube of 96)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 0.95mm 0.95mm
RS Stock No. 816-8867
Mfr. Part No.74LVT04D,112
BrandNexperia
HK$7.89
Each (In a Pack of 19)
units
Inverter - TTL 6 No 4.7 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 662-7541
Mfr. Part No.SN74AC04PWR
HK$3.409
Each (In a Pack of 10)
units
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount TSSOP 14 AC 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 145-1071
Mfr. Part No.SN74AHCT04PW
HK$2.73
Each (In a Tube of 90)
units
Inverter - - 6 No 7.7 ns @ 5 V -8mA 8mA Surface Mount TSSOP 14 AHCT 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 663-1228
Mfr. Part No.SN74AHCT04PW
HK$2.73
Each (In a Pack of 10)
units
Inverter - - 6 No 7.7 ns @ 5 V -8mA 8mA Surface Mount TSSOP 14 AHCT 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 144-5328
Mfr. Part No.TC4069UBF(EL,N,F)
BrandToshiba
HK$4.192
Each (In a Pack of 20)
units
Inverter CMOS Inverting 6 - 110 ns @ 50 pF -9mA 12mA Surface Mount SOP 14 CMOS 10.8 x 5.3 x 1.5mm 1.5mm
Related Products
The Laserliner 640x480pixel resolution inspection camera kit has ...
Description:
The Laserliner 640x480pixel resolution inspection camera kit has a professional video inspection system for visually inspecting areas that are difficult to access over a great distance. It has a 320x240pixel display resolution and 5mm waterproof camera snake. The camera snake ...
The Laserliner 17mm probe Inspection Camera has a ...
Description:
The Laserliner 17mm probe Inspection Camera has a 1.5m probe length and can focus from 2cm to 30cm, The display has 320 x 240 pixels (Display) and 640 x 480 pixels resolution (Camera), LED. Waterproof camera head and cableREC (record) ...
The Laserliner VideoFlex G3 ArcView is a recordable ...
Description:
The Laserliner VideoFlex G3 ArcView is a recordable inspection camera with an manual articulating viewing camera with a maximum adjustment up to 130 degrees. The camera probe is interchangeable and come with a 9mm head and 4 high intensity LED ...
The RS Pro Inspection endoscope kit is designed ...
Description:
The RS Pro Inspection endoscope kit is designed to make visual checks in hard-to-reach areas so much easier. Light and easy to manipulate, this device is ideal for investigating, identifying and resolving problems with its flexible extension cable and handy ...