Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filters

Viewing 261 - 272 of 272 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 186-8579
Mfr. Part No.MC74AC05DG
HK$3.368
Each (In a Pack of 25)
units
Inverter TTL Open Drain 2 - 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 806-1371
Mfr. Part No.MC74HC04ADR2G
HK$2.585
Each (In a Pack of 50)
units
Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 170-5488
Mfr. Part No.74AHC14PW,118
BrandNexperia
HK$2.41
Each (In a Pack of 50)
units
Inverter CMOS Schmitt Trigger 6 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74AHC 5.1 x 4.5 x 0.95mm 0.95mm
RS Stock No. 171-3312
Mfr. Part No.74VHC05FT
BrandToshiba
HK$1.003
Each (On a Reel of 2500)
units
Inverter CMOS TTL 6 - 13.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74VHC 5 x 4.4 x 1mm 1mm
RS Stock No. 186-8286
Mfr. Part No.MC74ACT04DG
HK$3.368
Each (In a Pack of 25)
units
Inverter TTL CMOS 6 - 10 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 355-8978
Mfr. Part No.HEF4069UBT,652
BrandNexperia
HK$4.41
Each
units
Inverter - - 6 No 25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 146-0427
Mfr. Part No.74LVC06APW,112
BrandNexperia
HK$3.068
Each (In a Tube of 96)
units
Inverter - Open Drain 6 No 5 ns @ 50 pF - 32mA Surface Mount TSSOP 14 LVC 5.1 x 4.5 x 0.95mm 0.95mm
RS Stock No. 171-3567
Mfr. Part No.74HC14D
BrandToshiba
HK$2.245
Each (In a Pack of 50)
units
Inverter Schmitt Trigger LSTTL 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
RS Stock No. 145-0447
Mfr. Part No.SN74AHCT04D
HK$2.73
Each (In a Tube of 50)
units
Inverter - - 6 No 7.7 ns @ 5 V -8mA 8mA Surface Mount SOIC 14 AHCT 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 171-3287
Mfr. Part No.74LCX05FT
BrandToshiba
HK$1.036
Each (On a Reel of 2500)
units
Inverter CMOS Open Drain 6 - - -32mA 32mA Surface Mount TSSOP 14 74LCX 5 x 4.4 x 1mm 1mm
RS Stock No. 171-3311
Mfr. Part No.74VHC04FT
BrandToshiba
HK$1.084
Each (On a Reel of 2500)
units
Inverter CMOS TTL 6 - 13.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74VHC 5 x 4.4 x 1mm 1mm
RS Stock No. 171-3383
Mfr. Part No.74HC14D
BrandToshiba
HK$1.139
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger LSTTL 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
Related Products
From RS Pro a high quality and durable ...
Description:
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a UK BS1363 3 pin mains plug on one end ...
RS Pro power cord in black colour, has ...
Description:
RS Pro power cord in black colour, has C13 x2 connector A on one end and UK Plug connector B on the other end. It is current rated for 10 A, 3/5/10/13 A and voltage rated for 250 V. This ...
From APC, this 10 A C13 to C14 ...
Description:
From APC, this 10 A C13 to C14 jumper cable has fully moulded connectors with integral strain relief. With a 2.5m long cable, power cable assembly is ideal as an extension for C13/C14 connectors, and is commonly used in office ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this Schucko plug to C13 connector power cord has a coiled lead for convenience in storage and connection. This Schuko power cord is able to be used in many European countries, and ...