Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 798-8991
Mfr. Part No.74HC04T14-13
HK$1.117
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 135 ns @ 50 pF -4mA 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 798-8998
Mfr. Part No.74HC05T14-13
HK$2.56
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Open Drain 6 Yes 125 ns @ 50 pF - 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 169-7229
Mfr. Part No.74AHCU04T14-13
HK$0.898
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Push-Pull 6 No 13.5 ns @ 50 pF -4mA 8mA Surface Mount TSSOP 14 AHCU 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 798-8994
Mfr. Part No.74HC05S14-13
HK$2.56
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Open Drain 6 Yes 125 ns @ 50 pF - 5.2mA Surface Mount SOIC 14 HC 8.74 x 3.99 x 1.48mm 1.48mm
RS Stock No. 169-7222
Mfr. Part No.74AHCT04S14-13
HK$0.898
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 10 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 AHCT 8.74 x 3.99 x 1.48mm 1.48mm
RS Stock No. 798-8976
Mfr. Part No.74AHCU04T14-13
HK$2.56
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Push-Pull 6 No 13.5 ns @ 50 pF -4mA 8mA Surface Mount TSSOP 14 AHCU 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 169-7482
Mfr. Part No.74LV14AT14-13
HK$0.864
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 12 ns @ 50 pF -12mA 12mA Surface Mount TSSOP 14 LV 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 169-7212
Mfr. Part No.74AHC05T14-13
HK$0.898
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Open Drain 6 No 14.5 ns @ 50 pF - 8mA Surface Mount TSSOP 14 AHC 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 169-7480
Mfr. Part No.74LV14AS14-13
HK$0.864
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 12 ns @ 50 pF -12mA 12mA Surface Mount SOIC 14 LV 8.74 x 3.99 x 1.48mm 1.48mm
RS Stock No. 122-2835
Mfr. Part No.74HCT04S14-13
HK$0.898
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger 3 State 6 Yes 265 ns @ 50 pF -4mA 7.8mA Surface Mount SOIC 14 HCT 8.74 x 3.99 x 1.48mm 1.48mm
RS Stock No. 827-0323
Mfr. Part No.74LV14AS14-13
HK$2.46
Each (In a Pack of 50)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 12 ns @ 50 pF -12mA 12mA Surface Mount SOIC 14 LV 8.74 x 3.99 x 1.48mm 1.48mm
RS Stock No. 827-0282
Mfr. Part No.74LV04AT14-13
HK$2.46
Each (In a Pack of 50)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 8.5 ns @ 50 pF -12mA 12mA Surface Mount TSSOP 14 LV 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 798-8871
Mfr. Part No.74AHC05T14-13
HK$2.56
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Open Drain 6 No 14.5 ns @ 50 pF - 8mA Surface Mount TSSOP 14 AHC 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 122-1515
Mfr. Part No.74HC04S14-13
HK$0.898
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 135 ns @ 50 pF -4mA 5.2mA Surface Mount SOIC 14 HC 8.74 x 3.99 x 1.48mm 1.48mm
RS Stock No. 798-8982
Mfr. Part No.74HC04S14-13
HK$2.637
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 135 ns @ 50 pF -4mA 5.2mA Surface Mount SOIC 14 HC 8.74 x 3.99 x 1.48mm 1.48mm
RS Stock No. 798-8926
Mfr. Part No.74AHCT04S14-13
HK$2.56
Each (On a Tape of 25)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 10 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 AHCT 8.74 x 3.99 x 1.48mm 1.48mm
RS Stock No. 798-9109
Mfr. Part No.74HCU04S14-13
HK$1.112
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 105 ns @ 50 pF -4mA 5.2mA Surface Mount SOIC 14 HCU 8.74 x 3.99 x 1.48mm 1.48mm
RS Stock No. 798-9118
Mfr. Part No.74HCU04T14-13
HK$2.56
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 105 ns @ 50 pF -4mA 5.2mA Surface Mount TSSOP 14 HCU 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 827-0327
Mfr. Part No.74LV14AT14-13
HK$2.46
Each (In a Pack of 50)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 12 ns @ 50 pF -12mA 12mA Surface Mount TSSOP 14 LV 5.1 x 4.5 x 1.05mm 1.05mm
RS Stock No. 169-7479
Mfr. Part No.74LV06AT14-13
HK$0.864
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Open Drain 6 Yes 8.5 ns @ 50 pF - 12mA Surface Mount TSSOP 14 LV 5.1 x 4.5 x 1.05mm 1.05mm