Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 891-2774
Mfr. Part No.TC74HCT04AP(F)
BrandToshiba
HK$4.416
Each (In a Pack of 10)
units
Inverter - 3 State - No 15 ns @ 15 pF -4mA 4mA Through Hole PDIP 14 HC 19.25 x 6.4 x 3.5mm 3.5mm
RS Stock No. 799-4892
Mfr. Part No.TC74HCT04AP(F)
BrandToshiba
HK$4.015
Each (In a Pack of 10)
units
Inverter NMOS, TTL CMOS - - 23 ns @ 50 pF -4mA 4mA Through Hole PDIP 14 HC 19.75 x 6.4 x 3.5mm 3.5mm
RS Stock No. 542-0954
Mfr. Part No.TC74LCX04F(F)
BrandToshiba
HK$4.004
Each (In a Pack of 5)
units
Inverter - - 6 No 5.2 ns @ 3.3 V, 6 ns @ 2.7 V -24mA 24mA Surface Mount SOP 14 LCX 10.8 x 5.3 x 1.5mm 1.5mm
RS Stock No. 539-9232
Mfr. Part No.TC74HC04AP(F)
BrandToshiba
HK$3.58
Each (In a Pack of 5)
units
Inverter - - 6 No 13 ns @ 6 V, 15 ns @ 4.5 V, 75 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.25 x 6.4 x 3.5mm 3.5mm
RS Stock No. 540-7614
Mfr. Part No.TC74HC07AF(F)
BrandToshiba
HK$3.626
Each (In a Pack of 5)
units
Buffer - Open Drain 6 - - - 5.2mA Surface Mount SOP 14 HC 10.3 x 5.3 x 1.5mm 1.5mm
RS Stock No. 144-5328
Mfr. Part No.TC4069UBF(EL,N,F)
BrandToshiba
HK$3.999
Each (In a Pack of 20)
units
Inverter CMOS Inverting 6 - 110 ns @ 50 pF -9mA 12mA Surface Mount SOP 14 CMOS 10.8 x 5.3 x 1.5mm 1.5mm
RS Stock No. 171-3374
Mfr. Part No.74HC04D
BrandToshiba
HK$0.844
Each (On a Reel of 2500)
units
Inverter CMOS Buffered 6 - 130 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
RS Stock No. 539-9254
Mfr. Part No.TC74HCU04AP(F)
BrandToshiba
HK$3.40
Each (In a Pack of 5)
units
Inverter - - 6 No 10 ns @ 6 V, 12 ns @ 4.5 V, 60 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.25 x 6.4 x 3.5mm 3.5mm
RS Stock No. 171-3590
Mfr. Part No.74VHC05FT
BrandToshiba
HK$2.381
Each (In a Pack of 50)
units
Inverter CMOS TTL 6 - 13.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74VHC 5 x 4.4 x 1mm 1mm
RS Stock No. 540-7608
Mfr. Part No.TC74HC05AF(F)
BrandToshiba
HK$3.50
Each (In a Pack of 5)
units
Inverter - Open Drain 6 No - - 5.2mA Surface Mount SOP 14 HC 10.8 x 5.3 x 1.5mm 1.5mm
RS Stock No. 639-6622
Mfr. Part No.TC74HCT7007AP(F)
BrandToshiba
HK$4.53
Each (In a Pack of 5)
units
Buffer - - 6 - 21 ns @ 5.5 V, 23 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.25 x 6.4 x 3.5mm 3.5mm
RS Stock No. 171-3376
Mfr. Part No.74HC05D
BrandToshiba
HK$0.767
Each (On a Reel of 2500)
units
Inverter CMOS Open Drain 6 - 135 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
RS Stock No. 171-3461
Mfr. Part No.74HC04D
BrandToshiba
HK$2.244
Each (In a Pack of 50)
units
Inverter CMOS Buffered 6 - 130 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
RS Stock No. 171-3596
Mfr. Part No.74HC4049D
BrandToshiba
HK$4.31
Each (In a Pack of 20)
units
Buffer CMOS LSTTL 6 - 145 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 16 74HC 10.2 x 3.9 x 1.38mm 1.38mm
RS Stock No. 541-9538
Mfr. Part No.TC74HCU04AF(F)
BrandToshiba
HK$3.456
Each (In a Pack of 5)
units
Inverter - - 6 No 10 ns @ 6 V, 12 ns @ 4.5 V, 60 ns @ 2 V -5.2mA 5.2mA Surface Mount SOP 14 HC 10.3 x 5.3 x 1.5mm 1.5mm
RS Stock No. 171-3361
Mfr. Part No.74VHCT14AFT
BrandToshiba
HK$0.885
Each (On a Reel of 2500)
units
Inverter CMOS TTL 6 Yes 12 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74VHC 5 x 4.4 x 1mm 1mm
RS Stock No. 171-3430
Mfr. Part No.74LCX04FT
BrandToshiba
HK$2.393
Each (In a Pack of 50)
units
Inverter CMOS CMOS 6 - 22 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 74LCX 5 x 4.4 x 1mm 1mm
RS Stock No. 539-9276
Mfr. Part No.TC74HC07AP(F)
BrandToshiba
HK$3.386
Each (In a Pack of 5)
units
Buffer - Open Drain 6 - 15ns - 5.2mA Through Hole PDIP 14 HC 19.25 x 6.4 x 3.5mm 3.5mm
RS Stock No. 171-3287
Mfr. Part No.74LCX05FT
BrandToshiba
HK$0.767
Each (On a Reel of 2500)
units
Inverter CMOS Open Drain 6 - - -32mA 32mA Surface Mount TSSOP 14 74LCX 5 x 4.4 x 1mm 1mm
RS Stock No. 539-8914
Mfr. Part No.TC74ACT04P(F)
BrandToshiba
HK$6.796
Each (In a Pack of 5)
units
Inverter - - 6 No 7.9 ns @ 5 V -24mA 24mA Through Hole PDIP 14 ACT 19.25 x 6.4 x 3.5mm 3.5mm