Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 272 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 526-543
Mfr. Part No.CD4050BE
HK$4.89
Each (In a Tube of 25)
units
Non-Inverting - CMOS 6 - 60 ns @ 15 V, 80 ns @ 10 V, 140 ns @ 5 V -5.2mA 26mA Through Hole PDIP 16 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 112-9988
Mfr. Part No.74HCT04D,652
BrandNexperia
HK$4.06
Each
units
Inverter - - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 168-7399
Mfr. Part No.SN74LS06N
HK$8.02
Each
units
Inverting Buffer - Open Collector 6 No 20 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 178-6986
Mfr. Part No.74HCT04D,652
BrandNexperia
HK$3.678
Each (In a Tube of 57)
units
Inverter - - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 100-0753
Mfr. Part No.SN74LS06N
HK$8.976
Each (In a Tube of 25)
units
Inverting Buffer - Open Collector 6 No 20 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 170-8010
Mfr. Part No.74HCT04D,653
BrandNexperia
HK$1.075
Each (On a Reel of 2500)
units
- TTL Single Ended 6 - 29 ns @ 50 pF -4mA 5.2mA Surface Mount SO 14 74HCT 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 217-5550
Mfr. Part No.SN74HC04N
HK$5.03
Each
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 663-0461
Mfr. Part No.CD74HCT04M
HK$4.604
Each (In a Pack of 10)
units
Inverter - - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 166-2392
Mfr. Part No.74VHC04MX
HK$2.152
Each (On a Reel of 2500)
units
Inverter - - 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 526-290
Mfr. Part No.SN74AC04D
HK$4.202
Each (In a Tube of 50)
units
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 168-6334
Mfr. Part No.SN74AC04DR
HK$1.314
Each (On a Reel of 2500)
units
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 333-2776
Mfr. Part No.SN74HC04N
HK$5.299
Each (In a Tube of 25)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 671-1642
Mfr. Part No.74VHC04MX
HK$4.017
Each (In a Pack of 10)
units
Inverter - - 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 662-7547
Mfr. Part No.SN74AC04DR
HK$3.028
Each (In a Pack of 10)
units
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 671-1576
Mfr. Part No.74LCX04M
HK$2.554
Each (In a Pack of 10)
units
Inverter - - 6 No 5.2 ns @ 3.3 V, 6 ns @ 2.7 V, 6.2 ns @ 2.5 V -24mA 24mA Surface Mount SOIC 14 LCX 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 542-0954
Mfr. Part No.TC74LCX04F(F)
BrandToshiba
HK$4.024
Each (In a Pack of 5)
units
Inverter - - 6 No 5.2 ns @ 3.3 V, 6 ns @ 2.7 V -24mA 24mA Surface Mount SOP 14 LCX 10.8 x 5.3 x 1.5mm 1.5mm
RS Stock No. 124-2255
Mfr. Part No.74HC14D,652
BrandNexperia
HK$2.888
Each (In a Tube of 57)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 662-9650
Mfr. Part No.CD4069UBM
HK$3.411
Each (In a Pack of 10)
units
Inverter - - 6 No 50 ns @ 15 V, 60 ns @ 10 V, 110 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 663-1363
Mfr. Part No.SN74AHCU04D
HK$1.121
Each (In a Pack of 10)
units
Inverter - - 6 No 7 ns @ 5 V, 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 AHC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 170-7953
Mfr. Part No.74HC14D,653
BrandNexperia
HK$0.793
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
Related Products
From RS Pro a high quality and durable ...
Description:
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a UK BS1363 3 pin mains plug on one end ...
RS Pro power cord in black colour, has ...
Description:
RS Pro power cord in black colour, has C13 x2 connector A on one end and UK Plug connector B on the other end. It is current rated for 10 A, 3/5/10/13 A and voltage rated for 250 V. This ...
From APC, this 10 A C13 to C14 ...
Description:
From APC, this 10 A C13 to C14 jumper cable has fully moulded connectors with integral strain relief. With a 2.5m long cable, power cable assembly is ideal as an extension for C13/C14 connectors, and is commonly used in office ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this Schucko plug to C13 connector power cord has a coiled lead for convenience in storage and connection. This Schuko power cord is able to be used in many European countries, and ...