Flip Flop ICs

A flip flop IC (integrated chip) is an electronic chip that's used in a flip flop circuit - a type of circuit that has two stable states. Flip flop circuits are mainly used in computers to store and transfer data.

How do flip flop circuits work?

Flip flop circuits are non linear circuits, which means that the output from one of its gates (devices which allow an electronic system to make a decision based on the number of its inputs) is fed 'back' to be processed with the input signal.

Flip flop circuits work on an input signal mixed with this previous output signal so that their own outputs are dependent upon their previous state. Flip flop circuits differ from latches in that they have a control signal (clock) input.

What are flip flop ICs used for?

A flip flops ICs can store information. By connecting several flip flop ICs together, you can store data that can represent the state of a sequencer, the value of a counter or an ASCII character in a computer's memory.


...
Read more Read less

Filters

Viewing 621 - 625 of 625 products
Results per page
Description Price Logic Family Logic Function Input Type Output Type Output Signal Type Triggering Type Polarity Mounting Type Package Type Pin Count Set/Reset Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Dimensions
RS Stock No. 171-3298
Mfr. Part No.74LCX273FT
BrandToshiba
HK$2.014
Each (On a Reel of 2500)
units
74LCX D Type CMOS CMOS Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 - 8 33 ns @ 50 pF 6.5 x 4.4 x 1mm
RS Stock No. 170-7986
Mfr. Part No.74HCT245D,653
BrandNexperia
HK$1.36
Each (On a Reel of 2000)
units
74HCT Bus Transceiver - - - - Non-Inverting Surface Mount SO 20 - 18 33 ns @ 50 pF 13 x 7.6 x 2.45mm
RS Stock No. 526-559
Mfr. Part No.SN74HC74D
HK$2.135
Each (In a Tube of 50)
units
HC D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 175 ns @ 2 V 8.65 x 3.91 x 1.58mm
RS Stock No. 166-3102
Mfr. Part No.MM74HC175MX
HK$1.75
Each (On a Reel of 2500)
units
HC D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 16 Reset 4 190 ns @ 50 pF 10 x 3.98 x 1.5mm
RS Stock No. 510-471
Mfr. Part No.74LVC1G74GM,115
BrandNexperia
HK$2.575
Each (In a Pack of 10)
units
LVC D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount XQFN 8 Yes 1 3.5 ns@ 3.3 V 1.65 x 1.65 x 0.45mm
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...