FIFO Memory Chips

FIFO memory are integrated circuits (ICs) that buffers and stores data. All memory chips have input and outputs. FIFO chips store this data in a memory stack with a "First-In First-Out" style. This means that the data that is stored first is removed first. FIFO depth is the term given to the amount of memory that can be stored.


FIFO memory is used for buffering applications or when data needs to be stored temporarily. This is ideal for high speed communications which could lose data.


FIFO inputs and outputs can be unidirectional or bidirectional. This will depend on the device. They can also feature programmable flags.


Things to consider when choosing FIFO memory:


  • Density

  • Memory Size

  • Bits per word

  • Supply voltage

  • Operating temperature

  • Package Type

  • Mounting Type

FIFO memory chips come in a standard semiconductor package, such as an LQFP, PLCC or SOIC.


Where is FIFO used?


  • Cameras

  • Multimedia

  • TVs

  • Computers

  • Disk Controllers

  • Communications

  • Networking

What is synchronous FIFO?


A synchronous FIFO is where the reading and writing function is carried out by the same clock. Therefore an asynchronous FIFO uses different clocks for reading and writing.

...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Memory Size Organisation Data Bus Width Bus Directional Access Time Configuration Clock Frequency Mounting Type Package Type Pin Count Expansion Support Dimensions Length Width
RS Stock No. 162-7076
Mfr. Part No.SN74V293-6PZA
HK$322.51
Each (In a Tray of 90)
units
1125kbit 64K x 18 bit, 128K x 9 bit 9/18bit Uni-Directional 2 ns Dual 166MHz Surface Mount LQFP 80 Yes 14 x 14 x 1.4mm 14mm 14mm
RS Stock No. 749-6657
Mfr. Part No.AL422B-PBF
BrandAverLogic
HK$95.71
Each
units
3Mbit 384k x 8 8bit Uni-Directional 15 ns Single 50MHz Surface Mount SOP 28 - - - -
RS Stock No. 170-2096
Mfr. Part No.IDT7204L15SOGI
BrandIDT
HK$115.596
Each (In a Tube of 26)
units
36kbit 4K x 9 bit 9bit Bi-Directional - Dual - Surface Mount SOIC 28 Yes 17.9 x 8.4 x 2.62mm 17.9mm 8.4mm
RS Stock No. 714-4918
Mfr. Part No.IDT7204L12SOG
BrandIDT
HK$133.23
Each
units
36kbit 4K x 9 bit 9bit Bi-Directional - Dual - Surface Mount SOIC 28 Yes 17.9 x 8.4 x 2.62mm 17.9mm 8.4mm
RS Stock No. 170-2097
Mfr. Part No.IDT7206L15JG
BrandIDT
HK$234.799
Each (In a Tube of 32)
units
144kbit 16K x 9 bit 9bit Bi-Directional - Dual - Surface Mount PLCC 32 Yes 13.97 x 11.43 x 2.79mm 13.97mm 11.43mm
RS Stock No. 170-2087
Mfr. Part No.IDT7202LA12SOG
BrandIDT
HK$72.267
Each (In a Tube of 26)
units
9kbit 1K x 9 bit 9bit Bi-Directional - Dual - Surface Mount SOIC 28 Yes 17.9 x 8.4 x 2.62mm 17.9mm 8.4mm
RS Stock No. 749-6650
Mfr. Part No.AL440B-12-PBF
BrandAverLogic
HK$246.07
Each
units
4Mbit 512K x 8 8bit Uni-Directional - Single 80MHz Surface Mount TSSOP 44 - - - -
RS Stock No. 170-2084
Mfr. Part No.IDT7201LA12PDG
BrandIDT
HK$62.55
Each (In a Tube of 13)
units
4kbit 512 x 9 bit 9bit Bi-Directional - Dual - Through Hole PDIP 28 Yes 36.6 x 15.24 x 3.8mm 36.6mm 15.24mm
RS Stock No. 170-2085
Mfr. Part No.IDT7201LA12TPG
BrandIDT
HK$62.55
Each (In a Tube of 14)
units
4kbit 512 x 9 bit 9bit Bi-Directional - Dual - Through Hole PDIP 28 Yes 36.6 x 15.24 x 3.8mm 36.6mm 15.24mm
RS Stock No. 170-2082
Mfr. Part No.IDT7200L15SOGI
BrandIDT
HK$69.83
Each (In a Tube of 26)
units
2kbit 256 x 9 bit 9bit Bi-Directional - Dual - Surface Mount SOIC 28 Yes 17.9 x 8.4 x 2.62mm 17.9mm 8.4mm
RS Stock No. 687-7727
Mfr. Part No.FT245BL
BrandFTDI Chip
HK$50.68
Each
units
- - 8bit Bi-Directional - Single - Surface Mount LQFP 32 - 7 x 7 x 1.4mm 7mm 7mm
RS Stock No. 170-9069
Mfr. Part No.FT245RQ
BrandFTDI Chip
HK$19.485
Each (On a Reel of 6000)
units
- - - Bi-Directional - Single 12MHz Surface Mount QFN 32 - 5 x 5 x 0.9mm 5mm 5mm
RS Stock No. 714-4898
Mfr. Part No.IDT7202LA12SOG
BrandIDT
HK$79.83
Each
units
9kbit 1K x 9 bit 9bit Bi-Directional - Dual - Surface Mount SOIC 28 Yes 17.9 x 8.4 x 2.62mm 17.9mm 8.4mm
RS Stock No. 714-4946
Mfr. Part No.IDT72V04L25JGI
BrandIDT
HK$122.79
Each
units
36kbit 4K x 9 bit 9bit Bi-Directional - Dual - Surface Mount PLCC 32 Yes 13.97 x 11.43 x 2.79mm 13.97mm 11.43mm
RS Stock No. 146-0759
Mfr. Part No.AL422B-PBF
BrandAverLogic
HK$89.062
Each (In a Tube of 25)
units
3Mbit 384k x 8 8bit Uni-Directional 15 ns Single 50MHz Surface Mount SOP 28 - - - -
RS Stock No. 714-4879
Mfr. Part No.IDT7201LA12PDG
BrandIDT
HK$67.94
Each
units
4kbit 512 x 9 bit 9bit Bi-Directional - Dual - Through Hole PDIP 28 Yes 36.6 x 15.24 x 3.8mm 36.6mm 15.24mm
RS Stock No. 170-2093
Mfr. Part No.IDT7204L12SOG
BrandIDT
HK$115.596
Each (In a Tube of 26)
units
36kbit 4K x 9 bit 9bit Bi-Directional - Dual - Surface Mount SOIC 28 Yes 17.9 x 8.4 x 2.62mm 17.9mm 8.4mm
RS Stock No. 749-6653
Mfr. Part No.AL440B-24-PBF
BrandAverLogic
HK$203.86
Each
units
4Mbit 512K x 8 8bit Uni-Directional - Single 40MHz Surface Mount TSSOP 44 - - - -
RS Stock No. 662-5374
Mfr. Part No.SN74V293-6PZA
HK$348.66
Each
units
1125kbit 64K x 18 bit, 128K x 9 bit 9/18bit Uni-Directional 2 ns Dual 166MHz Surface Mount LQFP 80 Yes 14 x 14 x 1.4mm 14mm 14mm
RS Stock No. 714-4920
Mfr. Part No.IDT7204L12JG
BrandIDT
HK$120.82
Each
units
36kbit 4K x 9 bit 9bit Bi-Directional - Dual - Surface Mount PLCC 32 Yes 13.97 x 11.43 x 2.79mm 13.97mm 11.43mm
Related Products
The Werma 435 series Horn/Beacon Combination has an ...
Description:
The Werma 435 series Horn/Beacon Combination has an electronic horn and an LED rotating beacon. The 435 series horn/beacon also allows for optical and audible warning to be triggered separately for two stage signalling. Rotating LED beaconMaintenance-free electronic horn with ...
The Sonos Pulse Sounder Beacons from Klaxon are ...
Description:
The Sonos Pulse Sounder Beacons from Klaxon are Visual Alarm Devices (VADS) with patented Pulse Alert Technology that exceed the illumination requirements of EN54-23 while also providing a 97dB sound output. The Pulse Alert Technology maximises system efficiency by minimising ...
A low current consumption beacon, weatherproof to IP56 ...
Description:
A low current consumption beacon, weatherproof to IP56 with a broad voltage range, ideal for battery powered vehicles such as forklift trucks. Broad voltage range: 10-100VdcCompactLow power consumptionRugged design, sealed to IP56Choose from either a 2W or 6W versionNominal flash ...
Professional range of Moflash industrial LED beacons from ...
Description:
Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic ...