Description | Price | Logic Family | Logic Function | Encoding Type | Cascading Capability | Clock Controlling Signal | Number of Element Inputs | Number of Element Outputs | Mounting Type | Package Type | Pin Count | Dimensions | Height | Length | Maximum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
885-0692
Mfr. Part No.HT12E-18DIP
BrandHoltek
|
HK$6.821
Each (In a Tube of 25)
units
|
HT12 | Encoder | Key | - | - | 8 | 1 | Through Hole | PDIP | 18 | 23.37 x 7.11 x 4.95mm | 4.95mm | 23.37mm | 12 V | |
RS Stock No.
662-9531
Mfr. Part No.CD40147BE
BrandTexas Instruments
|
HK$5.47
Each (In a Pack of 5)
units
|
4000 | Priority | - | - | - | 10 | 4 | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 18 V | |
RS Stock No.
709-2700
Mfr. Part No.CD74HC147EE4
BrandTexas Instruments
|
HK$5.731
Each (In a Pack of 10)
units
|
HC | Priority | - | - | - | 9 | 4 | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 6 V | |
RS Stock No.
145-0477
Mfr. Part No.CD74HC147EE4
BrandTexas Instruments
|
HK$3.164
Each (In a Tube of 25)
units
|
HC | Priority | - | - | - | 9 | 4 | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 6 V | |
RS Stock No.
145-0416
Mfr. Part No.CD40147BE
BrandTexas Instruments
|
HK$4.295
Each (In a Tube of 25)
units
|
4000 | Priority | - | - | - | 10 | 4 | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 18 V | |
RS Stock No.
816-4644
Mfr. Part No.74HCT153PW,112
BrandNexperia
|
HK$4.944
Each (In a Pack of 32)
units
|
74HCT | Multiplexer | - | Yes | - | 8 | 2 | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 0.95mm | 0.95mm | 5.1mm | 5.5 V | |
RS Stock No.
796-7802
Mfr. Part No.AEAT-6600-T16
BrandBroadcom
|
HK$72.53
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
174-4145
Mfr. Part No.AEDR-8502-102
BrandBroadcom
|
HK$147.72
Each
units
|
AEDR-850x | Encoder | - | - | Yes | 3 | 3 | Surface Mount | SMD | 8 | 3.95 x 3.4 x 0.95mm | 0.95mm | 3.95mm | 5.5 V | |
RS Stock No.
861-0560
Mfr. Part No.HCS301-I/SN
BrandMicrochip
|
HK$11.104
Each (In a Pack of 5)
units
|
HCS | Code Hopping Encoder | Key | - | - | - | - | Surface Mount | SOIC | 8 | 4.9 x 3.9 x 1.5mm | 1.5mm | 4.9mm | 13 V | |
RS Stock No.
178-4134
Mfr. Part No.HCS301-I/SN
BrandMicrochip
|
HK$11.762
Each (In a Tube of 100)
units
|
HCS | Code Hopping Encoder | Key | - | - | - | - | Surface Mount | SOIC | 8 | 4.9 x 3.9 x 1.5mm | 1.5mm | 4.9mm | 13 V | |
RS Stock No.
165-8613
Mfr. Part No.74LVC1G157GV,125
BrandNexperia
|
HK$0.596
Each (On a Reel of 3000)
units
|
74LVC | Multiplexer | - | - | - | 2 | 1 | Surface Mount | SC-74 | 6 | 3.1 x 1.7 x 1mm | 1mm | 3.1mm | 5.5 V | |
RS Stock No.
816-8769
Mfr. Part No.74LVC1G157GW,125
BrandNexperia
|
HK$2.287
Each (In a Pack of 50)
units
|
74LVC | Multiplexer | - | - | - | 2 | 1 | Surface Mount | SC-88 | 6 | 2.2 x 1.35 x 1mm | 1mm | 2.2mm | 5.5 V | |
RS Stock No.
178-4003
Mfr. Part No.HCS200/SN
BrandMicrochip
|
HK$10.341
Each (In a Tube of 100)
units
|
CMOS, TTL | - | - | - | - | - | - | Surface Mount | SOIC | 8 | 4.9 x 3.9 x 1.25mm | 1.25mm | 4.9mm | 13 V | |
RS Stock No.
169-5674
Mfr. Part No.SN74HC148DR
BrandTexas Instruments
|
HK$0.961
Each (On a Reel of 2500)
units
|
HC | Priority | - | Yes | - | 8 | 3 | Surface Mount | SOIC | 16 | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 6 V | |
RS Stock No.
145-0691
Mfr. Part No.CD4532BM
BrandTexas Instruments
|
HK$3.924
Each (In a Tube of 40)
units
|
4000 | Priority | - | Yes | - | 8 | 3 | Surface Mount | SOIC | 16 | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 18 V | |
RS Stock No.
333-2883
Mfr. Part No.SN74HC148N
BrandTexas Instruments
|
HK$3.76
Each (In a Tube of 25)
units
|
HC | Priority | - | Yes | - | 8 | 3 | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 6 V | |
RS Stock No.
662-8106
Mfr. Part No.SN74HC148DR
BrandTexas Instruments
|
HK$2.657
Each (In a Pack of 10)
units
|
HC | Priority | - | Yes | - | 8 | 3 | Surface Mount | SOIC | 16 | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 6 V | |
RS Stock No.
806-3298
Mfr. Part No.MC14532BDG
BrandON Semiconductor
|
HK$5.69
Each (In a Pack of 20)
units
|
MC | Encoder | Priority | Yes | - | 8 | 3 | Surface Mount | SOIC | 16 | 10 x 4 x 1.5mm | 1.5mm | 10mm | 18 V | |
RS Stock No.
200-5286
Mfr. Part No.AS5045-ASST
Brandams
|
HK$67.32
Each (On a Reel of 500)
units
|
- | - | - | - | - | - | - | - | SSOP | 16 | - | - | - | - | |
RS Stock No.
178-2945
Mfr. Part No.AEAT-6600-T16
BrandBroadcom
|
HK$47.854
Each (In a Tube of 970)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - |