Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high.

Decoder:
digital circuit that converts an input binary code into a single numeric output
binary code input
only one output activated at a time
A decoder has:
N inputs
2N outputs
A decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.
Demultiplexer (demux):
receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
Read more Read less

Filters

Viewing 361 - 365 of 365 products
Results per page
Description Price Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 809-5835
Mfr. Part No.SN74HCT138PW
HK$2.334
Each (In a Pack of 15)
units
HCT Decoder, Demultiplexer 1-of-8 1 1 TTL Non-Inverting Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 5.5 V
RS Stock No. 145-6140
Mfr. Part No.SN74LS247D
HK$11.453
Each (In a Tube of 40)
units
LS Decoder, Driver - 1 - Open Collector Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.25 V
RS Stock No. 379-2011
Mfr. Part No.HCS512-I/P
BrandMicrochip
HK$43.38
Each (In a Pack of 5)
units
CMOS, TTL - - - - - - Through Hole PDIP 18 22.86 x 6.35 x 3.3mm 3.3mm 22.86mm -
RS Stock No. 307-575
Mfr. Part No.SN74LS42N
HK$18.37
Each
units
LS Decoder, Demultiplexer 1-of-10 1 - - Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.25 V
RS Stock No. 662-8761
Mfr. Part No.SN74LVC1G19DCKR
HK$1.996
Each (In a Pack of 10)
units
LVC Decoder, Demultiplexer 1-of-2 1 1 - Non-Inverting Surface Mount SC-70 6 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V
Related Products
Protected by a clear polycarbonate coverDIN Rail or ...
Description:
Protected by a clear polycarbonate coverDIN Rail or Surface MountingContact Material: Ag + Au FlashedContact Rating is 10AMaximum switching voltage 250 Vac, 30 VdcMechanical Life of 107 Operations (min)Electrical Life of 105 Operations (min)Maximum temperature at rated coil voltage 65°CDimensions: ...
Contact rating: 10A @ 250VacTest button and mechanical ...
Description:
Contact rating: 10A @ 250VacTest button and mechanical indicatorCoil To Contact rating of 2000 VContact Material: AgNi Operating Temperature Range of -40 to +70°CSockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin).
Omron G2RS Series industrial plug-in relays are compact, ...
Description:
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. They are ideal for you to use in many general purpose applications. Integral Coil status LED and mechanical operation indicatorCadmium and lead freeContact resistance: 100 mΩCoil to contact ...
Basic relay, Nominal input voltage: 12 VDC, 1 ...
Description:
Basic relay, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 6 A, Module width: 5 mm, Module height: 15 mm. The 60 VDC spare relays must be used for 60 VDC, 110 VDC, 220 VDC and 115 ...