Counter ICs

A Shift Register is a sequential logic device made up of a cascade of flip-flops, through which a sequence of bits are ’shifted’. These devices are commonly used to convert between serial and parallel interfaces.

How it works – basic example

In a Shift Register the output of each flip-flop is connected to the input of the next flip-flop in the cascade. With each cycle of the connected clock, the bits are ’shifted’ down the cascade by one flip-flop.

A simple analogy to understand the basic theory or operation would be to consider a glass tube with an opening both ends, and placing a ball marked ’0’ or ’1’ into one end of the tube at a regular intervals.

As each ball is placed into the tube, all the balls are ’shifted’ along by one position. The sequence in which the balls marked ’0’ and ’1’ where fed in is preserved. Also each time one ball is fed in, the ball that has been in the cascade the longest drops out. So if the tube can contain 4 balls at any one time, this could be described as a 4-bit Shift Register.

Common Types of Shift Register

• Serial-in serial-out (SISO) – In this type of Shift Register, the data input and output is serial. With each clock cycle a new bit is fed into the cascade, with the bit furthest along the cascade exiting as an output. So in a 4-bit register, the output trails the input by 4 clock cycles. This matches the simple example above, with the ball that exits the tube being the output.

• Serial-in parallel-out (SIPO) – In this configuration data is converted from serial into parallel format. As described for the SISO variant above, data is fed in serially and shifted down the cascade, the difference is that each flip-flop has an output, allowing the entire bit array to be output simultaneously as a parallel output. This may be done using a latched of buffered output.

• Parallel-in serial-out (PISO) – This variant takes a parallel input and converts into a serial output. To do this the shift register must implement a write/shift sequence. The parallel data input is (written) into each flip-flop of the array simultaneously in one clock cycle, then for the next cycles the register goes into shift mode as the bits are shifted down the flip-flop cascade, being output as serial data. The process then repeats.

• Parallel-in parallel-out (PIPO) – This type of register differs slightly from the others in that inputs and outputs of each flip-flop in the array are not interconnected. Each flip-flop takes one bit of the parallel input, stores it for a cycle, and then outputs the data simultaneously with the other flip-flops in the register, creating a parallel output that matches the input. Like the SISO type above, PIPO variants can be used to temporarily store data, or act a time delay device.

• Universal Shift Register – A configurable Shift Register that can be programmed to act as a SISO, SIPO, PISO or PIPO device, often on the fly.

...
Read more Read less

Filters

Viewing 81 - 100 of 665 products
Results per page
Description Price Package Type Logic Function Number of Stages Logic Family Mounting Type Counter Type Operation Mode Number of Elements Pin Count Minimum Operating Supply Voltage Maximum Operating Supply Voltage Dimensions Length Width
RS Stock No. 178-4722
Mfr. Part No.MC14060BDG
HK$3.77
Each (In a Tube of 48)
units
SOIC Counter, Divider 14 4000 Surface Mount Binary Up Counter 1 16 3 V 18 V 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 163-0526
Mfr. Part No.MC14022BDG
HK$4.00
Each (In a Tube of 48)
units
SOIC Counter 4 MC140 Surface Mount Octal - 1 16 3 V 18 V 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 162-7238
Mfr. Part No.CD40161BE
HK$3.914
Each (In a Tube of 25)
units
PDIP Counter 4 4000 Through Hole Binary Up Counter 1 16 3 V 18 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
RS Stock No. 806-3129
Mfr. Part No.MC14015BDG
HK$3.324
Each (In a Pack of 20)
units
SOIC Shift Register 4 CMOS Surface Mount Divide-By-N Serial/Parallel 2 16 -0.5 V +18 V 19.55 x 6.85 x 3.43mm 19.55mm 6.85mm
RS Stock No. 177-3524
Mfr. Part No.HV513K7-G
BrandMicrochip
HK$25.285
Each (In a Tray of 490)
units
WQFN Shift Register 8 CMOS Surface Mount - Serial to Parallel Converter 10 32 4.5 V 5.5 V 6.1 x 6.1 x 0.75mm 6.1mm 6.1mm
RS Stock No. 526-707
Mfr. Part No.CD4510BE
HK$3.191
Each (In a Tube of 25)
units
PDIP Counter 4 4000 Through Hole BCD Down Counter, Up Counter 1 16 3 V 18 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
RS Stock No. 181-7367
Mfr. Part No.74HC4020D,652
BrandNexperia
HK$4.027
Each (In a Tube of 50)
units
SO Counter 14 74HC Surface Mount Binary Up Counter 12 16 2 V 6 V 10 x 4 x 1.45mm 10mm 4mm
RS Stock No. 170-7981
Mfr. Part No.74HCT595D,118
BrandNexperia
HK$3.005
Each (On a Reel of 2500)
units
SO - 8 74HCT Surface Mount - Serial to Serial/Parallel 1 16 4.5 V 5.5 V 10 x 4 x 1.45mm 10mm 4mm
RS Stock No. 178-9117
Mfr. Part No.TPIC6C595D
HK$9.77
Each (In a Tube of 40)
units
SOIC Shift Register 8 - Surface Mount - Serial to Serial/Parallel 1 16 4.5 V 5.5 V 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm
RS Stock No. 145-0003
Mfr. Part No.CD4516BE
HK$2.823
Each (In a Tube of 25)
units
PDIP Counter 4 4000 Through Hole Binary Down Counter, Up Counter 1 16 3 V 18 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
RS Stock No. 709-2113
Mfr. Part No.SN74HC161N
HK$3.152
Each (In a Pack of 10)
units
PDIP Counter 4 HC Through Hole Binary Up Counter 1 16 2 V 6 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
RS Stock No. 178-9163
Mfr. Part No.CD74HCT165M96
HK$3.09
Each (In a Tube of 40)
units
SOIC Shift Register 8 HCT Surface Mount - Serial to Serial/Parallel 1 16 4.5 V 5.5 V 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm
RS Stock No. 163-0527
Mfr. Part No.MC14029BDR2G
HK$1.75
Each (On a Reel of 2500)
units
SOIC Counter 4 CMOS Surface Mount Binary, Decade Down Counter, Up Counter 1 16 -0.5 V 18 V 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 806-1634
Mfr. Part No.MC74HC595ADTG
HK$2.98
Each (In a Pack of 50)
units
TSSOP Shift Register 8 MC74 Surface Mount - Serial/Parallel 1 16 2 V 6 V 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm
RS Stock No. 663-0519
Mfr. Part No.CD74HCT164M
HK$4.738
Each (In a Pack of 10)
units
SOIC Shift Register 8 HCT Surface Mount - Serial to Parallel 1 14 4.5 V 5.5 V 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm
RS Stock No. 165-8504
Mfr. Part No.74HCT4020D,652
BrandNexperia
HK$4.71
Each (In a Tube of 50)
units
SOIC Counter 14 74HCT Surface Mount Binary Up Counter 1 16 4.5 V 5.5 V 10 x 4 x 1.45mm 10mm 4mm
RS Stock No. 816-8713
Mfr. Part No.74LV595D,112
BrandNexperia
HK$5.092
Each (In a Pack of 10)
units
SOIC Shift Register 8 74LV Surface Mount - Serial to Serial/Parallel 1 16 1 V 3.6 V 10 x 4 x 1.45mm 10mm 4mm
RS Stock No. 144-9944
Mfr. Part No.CD74HC165E
HK$4.83
Each (In a Tube of 25)
units
PDIP Shift Register 8 HC Through Hole - Serial to Serial/Parallel 1 16 2 V 6 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
RS Stock No. 660-4507
Mfr. Part No.TPIC6C596DR
HK$9.33
Each (In a Pack of 5)
units
SOIC Shift Register 8 - Surface Mount - Serial to Serial/Parallel 1 16 4.5 V 5.5 V 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm
RS Stock No. 756-3126
Mfr. Part No.TC74VHC595FT(EL,K)
BrandToshiba
HK$6.566
Each (In a Pack of 5)
units
TSSOP Shift Register 3 CMOS Surface Mount - - 1 16 2 V 5.5 V 5.4 x 4.4 x 1mm 5.4mm 4.4mm