Counter ICs

A Shift Register is a sequential logic device made up of a cascade of flip-flops, through which a sequence of bits are ’shifted’. These devices are commonly used to convert between serial and parallel interfaces.

How it works – basic example

In a Shift Register the output of each flip-flop is connected to the input of the next flip-flop in the cascade. With each cycle of the connected clock, the bits are ’shifted’ down the cascade by one flip-flop.

A simple analogy to understand the basic theory or operation would be to consider a glass tube with an opening both ends, and placing a ball marked ’0’ or ’1’ into one end of the tube at a regular intervals.

As each ball is placed into the tube, all the balls are ’shifted’ along by one position. The sequence in which the balls marked ’0’ and ’1’ where fed in is preserved. Also each time one ball is fed in, the ball that has been in the cascade the longest drops out. So if the tube can contain 4 balls at any one time, this could be described as a 4-bit Shift Register.

Common Types of Shift Register

• Serial-in serial-out (SISO) – In this type of Shift Register, the data input and output is serial. With each clock cycle a new bit is fed into the cascade, with the bit furthest along the cascade exiting as an output. So in a 4-bit register, the output trails the input by 4 clock cycles. This matches the simple example above, with the ball that exits the tube being the output.

• Serial-in parallel-out (SIPO) – In this configuration data is converted from serial into parallel format. As described for the SISO variant above, data is fed in serially and shifted down the cascade, the difference is that each flip-flop has an output, allowing the entire bit array to be output simultaneously as a parallel output. This may be done using a latched of buffered output.

• Parallel-in serial-out (PISO) – This variant takes a parallel input and converts into a serial output. To do this the shift register must implement a write/shift sequence. The parallel data input is (written) into each flip-flop of the array simultaneously in one clock cycle, then for the next cycles the register goes into shift mode as the bits are shifted down the flip-flop cascade, being output as serial data. The process then repeats.

• Parallel-in parallel-out (PIPO) – This type of register differs slightly from the others in that inputs and outputs of each flip-flop in the array are not interconnected. Each flip-flop takes one bit of the parallel input, stores it for a cycle, and then outputs the data simultaneously with the other flip-flops in the register, creating a parallel output that matches the input. Like the SISO type above, PIPO variants can be used to temporarily store data, or act a time delay device.

• Universal Shift Register – A configurable Shift Register that can be programmed to act as a SISO, SIPO, PISO or PIPO device, often on the fly.

...
Read more Read less

Filters

Viewing 1 - 20 of 662 products
Results per page
Description Price Package Type Logic Function Number of Stages Logic Family Mounting Type Counter Type Operation Mode Number of Elements Pin Count Minimum Operating Supply Voltage Maximum Operating Supply Voltage Dimensions Length Width
RS Stock No. 802-1418
Mfr. Part No.74VHC595M
HK$4.563
Each (In a Tube of 48)
units
SOIC Shift Register 9 VHC Surface Mount - Serial to Parallel 1 16 2 V 5.5 V 9.9 x 3.9 x 1.45mm 9.9mm 3.9mm
RS Stock No. 166-2453
Mfr. Part No.MM74HC595MX
HK$1.63
Each (On a Reel of 2500)
units
SOIC Shift Register 8 74HC Surface Mount - Serial/Parallel 1 16 2 V 6 V 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 739-0136
Mfr. Part No.MM74HC595MX
HK$4.88
Each (In a Pack of 5)
units
SOIC Shift Register 8 74HC Surface Mount - Serial/Parallel 1 16 2 V 6 V 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 483-6667
Mfr. Part No.74HC597D,652
BrandNexperia
HK$3.863
Each (In a Pack of 10)
units
SOIC Shift Register 8 HC Surface Mount - Serial to Serial/Parallel 1 16 2 V 6 V 10 x 4 x 1.45mm 10mm 4mm
RS Stock No. 178-6973
Mfr. Part No.74HC40103D,652
BrandNexperia
HK$7.179
Each (In a Tube of 50)
units
SOIC Counter 8 HC Surface Mount Binary Down Counter 1 16 2 V 6 V 10 x 4 x 1.45mm 10mm 4mm
RS Stock No. 178-9203
Mfr. Part No.SN74HC4040D
HK$4.41
Each (In a Tube of 40)
units
SOIC Counter 12 HC Surface Mount Binary Up Counter 1 16 2 V 6 V 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm
RS Stock No. 663-2101
Mfr. Part No.SN74HC4040D
HK$4.41
Each (In a Pack of 10)
units
SOIC Counter 12 HC Surface Mount Binary Up Counter 1 16 2 V 6 V 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm
RS Stock No. 807-2448
Mfr. Part No.CD74HC4020E
HK$4.43
Each (In a Pack of 25)
units
PDIP Counter 14 74HC Through Hole Binary Up Counter 1 16 2 V 6 V 19.69 x 6.6 x 4.57mm 19.69mm 6.6mm
RS Stock No. 145-5786
Mfr. Part No.CD74HC393M
HK$5.23
Each (In a Tube of 50)
units
SOIC Counter, Divider 4 HC Surface Mount Binary Up Counter 2 14 2 V 6 V 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm
RS Stock No. 663-0288
Mfr. Part No.CD74HC393M
HK$5.23
Each (In a Pack of 10)
units
SOIC Counter, Divider 4 HC Surface Mount Binary Up Counter 2 14 2 V 6 V 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm
RS Stock No. 145-0892
Mfr. Part No.SN74HC4040PW
HK$4.36
Each (In a Tube of 90)
units
TSSOP Counter 12 HC Surface Mount Binary Up Counter 1 16 2 V 6 V 5 x 4.4 x 1.15mm 5mm 4.4mm
RS Stock No. 663-2105
Mfr. Part No.SN74HC4040PW
HK$4.36
Each (In a Pack of 10)
units
TSSOP Counter 12 HC Surface Mount Binary Up Counter 1 16 2 V 6 V 5 x 4.4 x 1.15mm 5mm 4.4mm
RS Stock No. 732-0691
Mfr. Part No.CD4017BE
HK$4.676
Each (In a Pack of 5)
units
PDIP Counter, Divider 5 CMOS Through Hole Decade Up Counter 1 16 3 V 18 V 19.69 x 6.6 x 4.57mm 19.69mm 6.6mm
RS Stock No. 436-7638
Mfr. Part No.74HC595D,112
BrandNexperia
HK$2.50
Each (In a Tube of 50)
units
SOIC Shift Register 8 HC Surface Mount - Serial to Serial/Parallel 1 16 2 V 6 V 10 x 4 x 1.45mm 10mm 4mm
RS Stock No. 910-1519
Mfr. Part No.MIC5841YN
BrandMicrochip
HK$31.58
Each (In a Pack of 2)
units
PDIP Driver, Shift Register 8 MIC Through Hole - Serial to Serial/Parallel 1 18 - - 23.37 x 6.35 x 3.3mm 23.37mm 6.35mm
RS Stock No. 921-5166
Mfr. Part No.CD4017BE
HK$3.698
Each (In a Tube of 25)
units
PDIP Counter, Divider 5 CMOS Through Hole Decade Up Counter 1 16 3 V 18 V 19.69 x 6.6 x 4.57mm 19.69mm 6.6mm
RS Stock No. 170-7956
Mfr. Part No.74HC595D,118
BrandNexperia
HK$0.758
Each (On a Reel of 2500)
units
SO - 8 74HC Surface Mount - Serial to Serial/Parallel 1 16 2 V 6 V 10 x 4 x 1.45mm 10mm 4mm
RS Stock No. 483-7963
Mfr. Part No.HEF4520BT,652
BrandNexperia
HK$4.57
Each (In a Pack of 20)
units
SOIC Counter 4 4000 Surface Mount Binary Up Counter 2 16 3 V 15 V 10 x 4 x 1.45mm 10mm 4mm
RS Stock No. 483-6516
Mfr. Part No.74HC40103D,652
BrandNexperia
HK$9.07
Each (In a Pack of 5)
units
SOIC Counter 8 HC Surface Mount Binary Down Counter 1 16 2 V 6 V 10 x 4 x 1.45mm 10mm 4mm
RS Stock No. 165-4195
Mfr. Part No.MIC5841YN
BrandMicrochip
HK$31.58
Each (In a Tube of 21)
units
PDIP Driver, Shift Register 8 MIC Through Hole - Serial to Serial/Parallel 1 18 - - 23.37 x 6.35 x 3.3mm 23.37mm 6.35mm
Related Products
As the fuse allows for the starting surge ...
Description:
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A. Breaking capacity ...
Semiconductor fuse links have a precise pre-determined performance ...
Description:
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries. Melt ...
Breaking capacity 80kA at 415Vac and 40kA at ...
Description:
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified.