Bus Transceivers

Filters

Viewing 21 - 40 of 409 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS Stock No. 113-0174
Mfr. Part No.74HC245D,652
BrandNexperia
HK$4.23
Each
units
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -7.8mA 7.8mA 90 ns@ 2 V -
RS Stock No. 660-9192
Mfr. Part No.SN75160BDW
HK$22.68
Each (In a Pack of 5)
units
- - - - - Surface Mount SOIC 20 - - - - - -
RS Stock No. 121-9097
Mfr. Part No.SN75160BDW
HK$20.37
Each (In a Tube of 25)
units
- - - - - Surface Mount SOIC 20 - - - - - -
RS Stock No. 628-2624
Mfr. Part No.SN74LVTH16245ADGGR
HK$11.722
Each (In a Pack of 5)
units
LVT Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL LVTTL -32mA 64mA 2.3 ns @ 3.3 V -
RS Stock No. 660-9195
Mfr. Part No.SN75161BDW
HK$22.68
Each (In a Pack of 5)
units
- - - - - Surface Mount SOIC 20 - - - - - -
RS Stock No. 121-9323
Mfr. Part No.SN74LVC16245ADGGR
HK$5.068
Each (On a Reel of 2000)
units
74LVC Bus Transceiver 1 16 Non-Inverting Surface Mount TSSOP 48 CMOS, TTL LVTTL -24mA 24mA 4 ns @ 3.3 V -
RS Stock No. 662-9105
Mfr. Part No.SN74LVC8T245DBR
HK$8.992
Each (In a Pack of 5)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount SSOP 24 LVTTL LVTTL -32mA 32mA 23.8 ns @ 1.8 V -
RS Stock No. 662-8869
Mfr. Part No.SN74LVC245APWR
HK$2.925
Each (In a Pack of 10)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS Stock No. 660-7367
Mfr. Part No.SN74AVC1T45DCKT
HK$4.712
Each (In a Pack of 5)
units
AVC Bus Transceiver 1 1 Non-Inverting Surface Mount SC-70 6 CMOS CMOS -12mA 12mA 5.6 ns @ 1.5 V -
RS Stock No. 922-2883
Mfr. Part No.SN74LVC8T245DBR
HK$3.605
Each (On a Reel of 2000)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount SSOP 24 LVTTL LVTTL -32mA 32mA 23.8 ns @ 1.8 V -
RS Stock No. 308-348
Mfr. Part No.SN74LS245N
HK$5.85
Each
units
LS Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 TTL TTL -15mA 24mA 12 ns @ 5 V -
RS Stock No. 145-0677
Mfr. Part No.SN74ALVC164245DL
HK$21.949
Each (In a Tube of 25)
units
ALVC Bus Transceiver 2 16 Non-Inverting Surface Mount SSOP 48 LVTTL LVTTL -24mA 24mA 5.8 ns @ 5 V -
RS Stock No. 526-228
Mfr. Part No.SN74HCT245N
HK$4.367
Each (In a Tube of 20)
units
HCT Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 TTL CMOS -6mA 6mA 30 ns @ 4.5 V -
RS Stock No. 796-8212
Mfr. Part No.SN74LVC16245ADGGR
HK$12.514
Each (In a Pack of 5)
units
74LVC Bus Transceiver 1 16 Non-Inverting Surface Mount TSSOP 48 CMOS, TTL LVTTL -24mA 24mA 4 ns@ 3.3 V -
RS Stock No. 121-9221
Mfr. Part No.SN74LVC245APWR
HK$0.952
Each (On a Reel of 2000)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS Stock No. 121-9098
Mfr. Part No.SN75161BDW
HK$20.37
Each (In a Tube of 25)
units
- - - - - Surface Mount SOIC 20 - - - - - -
RS Stock No. 796-8215
Mfr. Part No.SN74LVC16T245DGGR
HK$21.73
Each (In a Pack of 2)
units
74LVC Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 CMOS, LVTTL LVTTL -32mA 32mA 4.3 ns @ 5 V -
RS Stock No. 922-2381
Mfr. Part No.SN74LVC16T245DGGR
HK$10.228
Each (On a Reel of 2000)
units
74LVC Bus Transceiver 1 16 Non-Inverting Surface Mount TSSOP 48 CMOS, LVTTL LVTTL -32mA 32mA 4.3 ns @ 5 V -
RS Stock No. 145-5922
Mfr. Part No.SN74AVC1T45DCKT
HK$2.141
Each (On a Reel of 250)
units
AVC Bus Transceiver 1 1 Non-Inverting Surface Mount SC-70 6 CMOS CMOS -12mA 12mA 5.6 ns @ 1.5 V -
RS Stock No. 121-8337
Mfr. Part No.SN74HCT245N
HK$4.24
Each (In a Tube of 20)
units
HCT Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 TTL CMOS -6mA 6mA 30 ns @ 4.5 V -
Related Products
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
For PROFINET devices is the simple connection with ...
Description:
For PROFINET devices is the simple connection with secure function as well as failure free data transfer (the most important criteria) also for extreme harsh environment. Especially for applications with powerful noise sources like welding guns or drag chain applications ...
Connector hoods fitted with MINICONNEC connections and a ...
Description:
Connector hoods fitted with MINICONNEC connections and a multi-conductor wire.Designed to connect splitters for SACB sensors and actuators to SPEEDCONNEC connectors.Multi-core cable compatible with cable holder chains.Cover locked using 4 screws.Protection index: IP65 / IP67.