Bus Transceivers

Filters

Viewing 341 - 360 of 429 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS Stock No. 145-1245
Mfr. Part No.SN74AVCH8T245PW
HK$7.881
Each (In a Tube of 60)
units
AVC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -12mA 12mA 6.8 ns @ 3.3 V -
RS Stock No. 732-1269
Mfr. Part No.SN74LS645-1NE4
HK$18.35
Each
units
74LS Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 TTL TTL -15mA 48mA 15ns -
RS Stock No. 162-8337
Mfr. Part No.SN74AVCH16T245GR
HK$12.608
Each (On a Reel of 2000)
units
AVCH Bus Transceiver 4 16 Non-Inverting Surface Mount TSSOP 48 CMOS 3-State -12mA 12mA 10.1ns -
RS Stock No. 170-4864
Mfr. Part No.74LVC8T245PW,118
BrandNexperia
HK$4.534
Each (On a Reel of 2500)
units
74LVC Translating Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 CMOS 3-State -32mA 32mA 32 ns @ 15 pF -
RS Stock No. 662-8162
Mfr. Part No.SN74HC245DWR
HK$3.684
Each (In a Pack of 5)
units
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -7.8mA 7.8mA 135 ns @ 2 V -
RS Stock No. 662-6314
Mfr. Part No.74AHCT16245DGGR
HK$15.662
Each (In a Pack of 5)
units
AHCT Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 TTL CMOS -8mA 8mA 9.5 ns @ 5 V -
RS Stock No. 809-9610
Mfr. Part No.SN74AVCB164245VR
HK$30.09
Each (On a Tape of 2)
units
AVC Bus Transceiver 2 16 Non-Inverting Surface Mount TVSOP 48 - 3-State -12mA 12mA 3.1 ns@ 30 pF -
RS Stock No. 162-7332
Mfr. Part No.SN74ALS245ADBR
HK$5.516
Each (On a Reel of 2000)
units
ALS Bus Transceiver 1 8 Non-Inverting Surface Mount SSOP 20 TTL TTL -15mA 24mA 10 ns @ 5.5 V -
RS Stock No. 809-6090
Mfr. Part No.SN74LVCH16245ADGGR
HK$9.016
Each (In a Pack of 5)
units
LVC Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL 3-State -24mA 24mA 4 ns@ 50 pF -
RS Stock No. 663-0657
Mfr. Part No.CD74HCT640M
HK$20.264
Each (In a Pack of 5)
units
HCT Bus Transceiver 1 8 Inverting Surface Mount SOIC 20 TTL CMOS -6mA 6mA 22 ns @ 4.5 V -
RS Stock No. 663-3029
Mfr. Part No.SN74LVTH245APW
HK$7.37
Each (In a Pack of 5)
units
LVT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -32mA 64mA 2.3 ns @ 3.3 V -
RS Stock No. 145-2817
Mfr. Part No.MC74LCX16245DTG
HK$4.455
Each (In a Tube of 39)
units
LCX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL, TTL LVCMOS -24mA 24mA 5.2 ns @ 2.7 V -
RS Stock No. 761-4518
Mfr. Part No.MM74HCT245WMX
HK$3.545
Each (In a Pack of 10)
units
74HCT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -35mA 35mA 45ns -
RS Stock No. 662-8008
Mfr. Part No.SN74AVC2T45DCUR
HK$5.184
Each (In a Pack of 5)
units
AVC Bus Transceiver 1 2 Non-Inverting Surface Mount VSSOP 8 CMOS CMOS -12mA 12mA 5.4 ns @ 1.5 V -
RS Stock No. 178-5547
Mfr. Part No.SN74ABT16245ADL
HK$17.289
Each (In a Tube of 25)
units
ABT Bus Transceiver 2 16 Non-Inverting Surface Mount SSOP 48 TTL TTL -32mA 64mA 3.7 ns @ 5 V -
RS Stock No. 170-5361
Mfr. Part No.74LVC8T245PW,118
BrandNexperia
HK$7.25
Each (In a Pack of 10)
units
74LVC Translating Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 CMOS 3-State -32mA 32mA 32 ns @ 15 pF -
RS Stock No. 923-2354
Mfr. Part No.SN74LS245N
HK$5.372
Each (In a Tube of 20)
units
LS Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 TTL TTL -15mA 24mA 12 ns @ 5 V -
RS Stock No. 814-3906
Mfr. Part No.SN74AVCH1T45DBVR
HK$4.407
Each (On a Tape of 25)
units
AVCH Bus Transceiver 1 1 Non-Inverting Surface Mount SOT-23 6 CMOS 3-State -12mA 12mA 12.9ns -
RS Stock No. 178-5528
Mfr. Part No.CD74HC245M96
HK$6.074
Each (In a Tube of 25)
units
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -5.2mA 5.2mA 110 ns @ 2 V -
RS Stock No. 662-9957
Mfr. Part No.CD74ACT646M
HK$25.08
Each
units
ACT Bus Transceiver/Register 1 8 Non-Inverting Surface Mount SOIC 24 TTL CMOS -24mA 24mA 12.5 ns @ 5 V -
Related Products
Medium power low VF Schottky rectifiers single ≥ ...
Description:
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small ...
Description:
20 V, 0.5 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SOD123 Surface-Mounted Device (SMD) plastic package. Forward current: IF ≤ ...
Medium power low VF Schottky rectifiers single ≥ ...
Description:
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small ...
Description:
20 V, 0.2 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603-2 (SOD962-2) leadless ultra small Surface-Mounted Device (SMD) package. Average forward ...