Bus Switches

Filters

Viewing 61 - 77 of 77 products
Results per page
Description Price Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Bus Width
RS Stock No. 756-3261
Mfr. Part No.TC7MBL3245SFK(EL)
BrandToshiba
HK$6.622
Each (In a Pack of 5)
units
CMOS 8 x 1:1 - 8 8 30Ω 10µA VSSOP 20 - - - 5.25 x 3 x 0.8mm 8bit
RS Stock No. 813-9279
Mfr. Part No.74CBTLV3245BQ,115
BrandNexperia
HK$4.089
Each (In a Pack of 10)
units
CBTL - - - - - - DHVQFN 20 - - 0.31ns 4.6 x 2.6 x 0.95mm -
RS Stock No. 162-6397
Mfr. Part No.SN74CBTLV16210GR
HK$12.678
Each (On a Reel of 2000)
units
74CBT 10 x 1:1 2 20 20 40Ω 10µA TSSOP 48 -128mA 128mA 0.25ns 12.6 x 6.2 x 1.05mm 20bit
RS Stock No. 153-3170
Mfr. Part No.ADG3243BRJZ-REEL7
HK$16.69
Each (In a Pack of 5)
units
CMOS 1 x 1:1 2 1 1 28Ω 1µA SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm 2bit
RS Stock No. 145-0890
Mfr. Part No.SN74CBT3306D
HK$4.62
Each (In a Tube of 75)
units
CBT 1 x 1:1 2 2 2 14Ω - SOIC 8 -128mA 128mA 0.35 ns @ 4 V 4.9 x 3.91 x 1.58mm -
RS Stock No. 800-9402
Mfr. Part No.7WBD3306USG
HK$3.56
Each (In a Pack of 25)
units
7WB 1 x 1:1 2 2 2 70Ω ±1µA US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm 2bit
RS Stock No. 807-2630
Mfr. Part No.SN74CBT3345DW
HK$4.83
Each (In a Pack of 25)
units
CBT 8 x 1:1 1 8 8 15Ω - SOIC 20 - - 0.25 ns@ 50 pF 13 x 7.6 x 2.35mm 8bit
RS Stock No. 163-2033
Mfr. Part No.7WBD3306USG
HK$1.43
Each (On a Reel of 3000)
units
7WB 1 x 1:1 2 2 2 70Ω ±1µA US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm 2bit
RS Stock No. 663-1679
Mfr. Part No.SN74CB3Q3306APW
HK$8.81
Each (In a Pack of 5)
units
CB3Q 1 x 1:1 2 2 2 700µA TSSOP 8 -64mA 64mA 0.2 ns @ 3.3 V 3 x 4.4 x 1.15mm -
RS Stock No. 166-3046
Mfr. Part No.NC7SZ66P5X
HK$0.625
Each (On a Reel of 3000)
units
- 1 x 1:1 2 1 1 60Ω 10µA SC-70 5 - - 4.3ns 2 x 1.25 x 1mm 1bit
RS Stock No. 756-3252
Mfr. Part No.TC7MBL3245CFT(EL)
BrandToshiba
HK$4.62
Each (In a Pack of 5)
units
CMOS 8 x 1:1 - 8 8 26Ω 10µA TSSOP 20 - - - 6.9 x 4.4 x 1mm 8bit
RS Stock No. 663-1736
Mfr. Part No.SN74CBT3384ADW
HK$3.018
Each (In a Pack of 5)
units
CBT 5 x 1:1 2 10 10 14Ω - SOIC 24 -128mA 128mA 0.35 ns @ 4 V 15.4 x 7.52 x 2.35mm -
RS Stock No. 732-0746
Mfr. Part No.SN74CBTD16210DGGR
HK$34.09
Each
units
74CBT 10 x 1:1 2 20 20 50Ω 1500µA TSSOP 48 -128mA 128mA 0.25ns 12.6 x 6.2 x 1.05mm 20bit
RS Stock No. 145-1124
Mfr. Part No.SN74CBTD3306CPW
HK$2.653
Each (In a Tube of 150)
units
CBT 1 x 1:1 2 2 2 20Ω 1.5mA TSSOP 8 - - 0.15 ns @ 50 pF 3.1 x 4.5 x 1.05mm 2bit
RS Stock No. 145-5795
Mfr. Part No.SN74CBTLV3125PW
HK$7.12
Each (In a Tube of 90)
units
CBT 1 x 1:1 4 4 4 27Ω 10µA TSSOP 14 -128mA 128mA 0.25 ns @ 3.3 V 5 x 4.4 x 1.15mm -
RS Stock No. 732-7526
Mfr. Part No.DS2406P+
HK$44.68
Each
units
- - 2 - - - - TSOC 6 - - - 4 x 3.89 x 1.35mm -
RS Stock No. 145-5777
Mfr. Part No.SN74CBTD3306PWR
HK$1.93
Each (On a Reel of 2000)
units
CBT 1 x 1:1 2 2 2 35Ω - TSSOP 8 -128mA 128mA 0.25 ns @ 5 V 3 x 4.4 x 1.15mm -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...