Bus Switches

Filters

Viewing 21 - 40 of 75 products
Results per page
Description Price Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Bus Width
RS Stock No. 663-1745
Mfr. Part No.SN74CBTD3306D
HK$5.99
Each (In a Pack of 5)
units
CBT 1 x 1:1 2 2 2 35Ω - SOIC 8 -128mA 128mA 0.25 ns @ 5 V 4.9 x 3.91 x 1.58mm -
RS Stock No. 662-8049
Mfr. Part No.SN74CBTD3306PWR
HK$5.108
Each (In a Pack of 5)
units
CBT 1 x 1:1 2 2 2 35Ω - TSSOP 8 -128mA 128mA 0.25 ns @ 5 V 3 x 4.4 x 1.15mm -
RS Stock No. 807-2630
Mfr. Part No.SN74CBT3345DW
HK$4.83
Each (In a Pack of 25)
units
CBT 8 x 1:1 1 8 8 15Ω - SOIC 20 - - 0.25 ns@ 50 pF 13 x 7.6 x 2.35mm 8bit
RS Stock No. 662-8020
Mfr. Part No.SN74CBT3245APWR
HK$7.27
Each (In a Pack of 5)
units
CBT 8 x 1:1 1 8 8 10Ω 50µA TSSOP 20 -128mA 128mA 0.35 ns @ 4 V 6.5 x 4.4 x 1.15mm -
RS Stock No. 662-8051
Mfr. Part No.SN74CBTD3861DBR
HK$5.82
Each (In a Pack of 5)
units
CBT 10 x 1:1 1 10 10 20Ω - SSOP 24 -128mA 128mA 0.35 ns @ 5.5 V 8.2 x 5.3 x 1.95mm -
RS Stock No. 800-9402
Mfr. Part No.7WBD3306USG
HK$3.543
Each (In a Pack of 25)
units
7WB 1 x 1:1 2 2 2 70Ω ±1µA US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm 2bit
RS Stock No. 145-0946
Mfr. Part No.SN74CBT3125CD
HK$4.91
Each (In a Tube of 50)
units
CBT 1 x 1:1 4 4 4 12Ω 3µA SOIC 14 - - 0.15 ns @ 50 pF 8.75 x 4 x 1.5mm 4bit
RS Stock No. 663-1697
Mfr. Part No.SN74CB3T3384PW
HK$15.66
Each (In a Pack of 5)
units
CB3T 5 x 1:1 2 10 10 - TSSOP 24 -128mA 128mA 0.25 ns @ 3.3 V 7.8 x 4.4 x 1.15mm -
RS Stock No. 663-1760
Mfr. Part No.SN74CBTLV3126PW
HK$8.642
Each (In a Pack of 5)
units
CBT 1 x 1:1 4 4 4 27Ω 10µA TSSOP 14 -128mA 128mA 0.25 ns @ 3.3 V 5 x 4.4 x 1.15mm -
RS Stock No. 162-6398
Mfr. Part No.SN74CBTLV3126D
HK$7.12
Each (In a Tube of 50)
units
74CBT 1 x 1:1 4 4 4 40Ω 10µA SOIC 14 -128mA 128mA 0.25ns 8.75 x 4 x 1.5mm -
RS Stock No. 145-6137
Mfr. Part No.SN74CBTLV3126PW
HK$7.12
Each (In a Tube of 90)
units
CBT 1 x 1:1 4 4 4 27Ω 10µA TSSOP 14 -128mA 128mA 0.25 ns @ 3.3 V 5 x 4.4 x 1.15mm -
RS Stock No. 663-1764
Mfr. Part No.SN74CBTLV3245APW
HK$9.50
Each (In a Pack of 5)
units
CBT 8 x 1:1 1 8 8 27Ω 20µA TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm -
RS Stock No. 153-3170
Mfr. Part No.ADG3243BRJZ-REEL7
HK$16.69
Each (In a Pack of 5)
units
CMOS 1 x 1:1 2 1 1 28Ω 1µA SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm 2bit
RS Stock No. 756-3252
Mfr. Part No.TC7MBL3245CFT(EL)
BrandToshiba
HK$4.62
Each (In a Pack of 5)
units
CMOS 8 x 1:1 - 8 8 26Ω 10µA TSSOP 20 - - - 6.9 x 4.4 x 1mm 8bit
RS Stock No. 756-3261
Mfr. Part No.TC7MBL3245SFK(EL)
BrandToshiba
HK$6.622
Each (In a Pack of 5)
units
CMOS 8 x 1:1 - 8 8 30Ω 10µA VSSOP 20 - - - 5.25 x 3 x 0.8mm 8bit
RS Stock No. 145-6135
Mfr. Part No.SN74CB3T3245PW
HK$14.97
Each (In a Tube of 70)
units
CB3T 8 x 1:1 1 8 8 - TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm -
RS Stock No. 732-7526
Mfr. Part No.DS2406P+
HK$44.68
Each
units
- - 2 - - - - TSOC 6 - - - 4 x 3.89 x 1.35mm -
RS Stock No. 742-6803
Mfr. Part No.IDTQS3VH125QG
BrandIDT
HK$6.04
Each (In a Pack of 5)
units
LVTTL 1 x 1:1 4 4 4 4000µA QSOP 16 - 120mA 0.2ns 4.93 x 3.94 x 1.47mm -
RS Stock No. 103-9583
Mfr. Part No.DS2406P+
HK$31.116
Each (In a Tube of 120)
units
- - 2 - - - - TSOC 6 - - - 4 x 3.89 x 1.35mm -
RS Stock No. 660-7900
Mfr. Part No.SN74CBTD3861PW
HK$5.606
Each (In a Pack of 10)
units
CBT 10 x 1:1 1 10 10 20Ω - TSSOP 24 -128mA 128mA 0.35 ns @ 5.5 V 7.8 x 4.4 x 1.15mm -
Related Products
51143 series 6.5mm terminal position assurance (TPA) retainers ...
Description:
51143 series 6.5mm terminal position assurance (TPA) retainers for use with 6.5mm wire to board crimp receptacle housings locking the terminals in place inside the connector.Stock number 905-9903 is a 1 circuit TPA for use with the 51142 series 6.5mm ...
2.54mm SL series Terminal Position Assurance (TPA) components ...
Description:
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in ...
EXTreme Ten60Power TPA (Terminal Position Assurance) for use ...
Description:
EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration.
EXTreme Ten60Power TPA (Terminal Position Assurance) for use ...
Description:
EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration.